Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PCZ1J120MCL1GS Cap Aluminum Polymer 12uF 63VDC 20%( 8 X 7mm) SMD 0.052 Ohm 0.4A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
1.000
Von 0,8438 € bis 1,8752 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 12uF | 20% | 63VDC | Low | 0.052 | 0.4 | 22@2Min | Cylindrical | 2000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
| PCZ1C681MCL1GS Cap Aluminum Polymer 680uF 16VDC 20%( 10 X 10mm) SMD 0.019 Ohm 1.9A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
500
Von 1,5311 € bis 2,959 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 16VDC | Low | 0.019 | 1.9 | 326@2Min | Cylindrical | 2000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
GYB1H680MCW1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,572 € bis 1,2214 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | Low | 0.03 | 1.8 | 34@2Min | Cylindrical | 10000 | 2 | 0.1 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PCM1J120MCL1GS
Cap Aluminum Polymer 12uF 63VDC 20%( 6.3 X 6mm) SMD 0.051 Ohm 1A 6000h 125°C Automotive AEC-Q200
|
Bestand
1.000
Von 0,5909 € bis 1,273 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 12uF | 20% | 63VDC | Low | 0.051 | 1 | 22.68@2Min | Cylindrical | 6000 | 2 | 0.08 | 6.3 X 6 | 6 | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
GYB1V151MCW1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,5737 € bis 1,2644 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | Low | 0.027 | 2.3 | 52.5@2Min | Cylindrical | 10000 | 2 | 0.12 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
GYB1E221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.960
Von 0,4752 € bis 0,5237 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.027 | 2.3 | 55@2Min | Cylindrical | 10000 | 2 | 0.14 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYB1V470MCQ1GS
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.000
0,1299 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | Low | 0.06 | 1.3 | 16.45@2Min | Cylindrical | 10000 | 2 | 0.12 | 6.3 X 5.8 | Low ESR | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
| QXK2E104KTP3TE Plastic Film Capacitor |
Bestand
23.870
0,2556 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.1uF | 10% | 250VDC|125VAC | PET | 7.5 | Radial | 11 X 5.2 X 11 | 9.4(Max) | Non Polar | No | No | No | EAR99 | No | |||||||||||||||||||||||||
GWC1E221MCO1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,8013 € bis 0,8291 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.018 | 3 | 55@2Min | Cylindrical | 4000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1E331MCX1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 3.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,1899 € bis 1,2331 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.016 | 3.5 | 82.5@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V271MCO1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.016 Ohm 3.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,0667 € bis 1,105 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.016 | 3.5 | 94.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V151MCO1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3884 € bis 0,6437 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | Low | 0.018 | 3 | 52.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYB1K470MCW1GS
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.6A 10000h 105°C Automotive AEC-Q200
|
Bestand
500
Von 0,9814 € bis 1,0176 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 80VDC | Low | 0.036 | 1.6 | 188@2Min | Cylindrical with Vibration Proof | 10000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYB1K330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.6A 10000h 105°C Automotive AEC-Q200
|
Bestand
500
Von 0,8557 € bis 0,8867 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 80VDC | Low | 0.036 | 1.6 | 132@2Min | Cylindrical | 10000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYB1K330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.6A 10000h 105°C Automotive AEC-Q200
|
Bestand
500
Von 0,9762 € bis 1,0122 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 80VDC | Low | 0.036 | 1.6 | 132@2Min | Cylindrical with Vibration Proof | 10000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYB1K220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.3A 10000h 105°C Automotive AEC-Q200
|
Bestand
500
Von 0,6762 € bis 0,7001 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 80VDC | Low | 0.045 | 1.3 | 88@2Min | Cylindrical | 10000 | 2 | 0.08 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYC1K330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,0149 € bis 1,0525 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 80VDC | Low | 0.036 | 1.3 | 132@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYC1K220MCW1GS
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,362 € bis 0,6001 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 80VDC | Low | 0.045 | 1.1 | 88@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.08 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
| MABA034150KHL Cap Film 1.5uF 500V PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 100°C |
Bestand
18
Von 1,3764 € bis 1,7594 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Motor Run | 1.5uF | 10% | 500VDC|250VAC | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20(Max) | No | No | No | EAR99 | No | |||||||||||||||||||||||
GWC1V471MNU1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4.1A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 2,01 € bis 2,1117 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 35VDC | Low | 0.011 | 4.1 | 164.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V471MNX1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4.1A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 2,1947 € bis 2,3058 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 35VDC | Low | 0.011 | 4.1 | 164.5@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.12 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1E221MCX1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,9241 € bis 0,9567 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.018 | 3 | 55@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1E331MCO1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 3.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,065 € bis 1,1032 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.016 | 3.5 | 82.5@2Min | Cylindrical | 4000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1E561MNX1GS
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 4.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 2,1788 € bis 2,2891 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 25VDC | Low | 0.01 | 4.3 | 140@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.14 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V271MCX1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.016 Ohm 3.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,1845 € bis 1,2276 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.016 | 3.5 | 94.5@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.12 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No |