Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GXC1H680MCQ1GS
Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 10mm) SMD 0.024 Ohm 3.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3009 € bis 0,458 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 50VDC | Low | 0.024 | 3.6 | 34@2Min | Cylindrical | 4000 | 2 | 0.1 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GXC1E331MCW1GS
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4595 € bis 0,5887 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | Low | 0.016 | 4.5 | 82.5@2Min | Cylindrical | 4000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
GXC1E271MCQ1GS
Cap Aluminum Polymer 270uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4029 € bis 0,5254 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 25VDC | Low | 0.016 | 4.5 | 67.5@2Min | Cylindrical | 4000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
| MABA034250KHS Cap Film 2.5uF 500V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 100°C |
Bestand
374
Von 1,5316 € bis 1,6184 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Motor Run | 2.5uF | 10% | 500VDC|250VAC | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22(Max) | No | No | No | EAR99 | No | |||||||||||||||||||||||
| GYA1E101MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
5.400
Von 0,2529 € bis 0,2649 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
| GYA1H330MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
5.400
Von 0,2517 € bis 0,2625 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
| GYA1H220MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
2.000
0,2481 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
GYB1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
294
Von 0,4662 € bis 1,1354 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | Low | 0.027 | 2.3 | 52.5@2Min | Cylindrical | 10000 | 2 | 0.12 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
GYB1E101MCQ1GS
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C Tape Automotive AEC-Q200
|
Bestand
8.210
Von 0,40 € bis 0,8602 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | Low | 0.03 | 2 | 25@2Min | Cylindrical | 10000 | 2 | 0.14 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
GYB1V271MCQ1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.896
Von 0,5514 € bis 1,2644 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 2.5 | 94.5@2Min | Cylindrical | 10000 | 2 | 0.12 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
GYB1J100MCQ1GS
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.000
0,199 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Low | 0.12 | 1 | 6.3@2Min | Cylindrical | 10000 | 2 | 0.08 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
GYB1H330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
49.500
0,0923 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 50VDC | Low | 0.04 | 1.6 | 16.5@2Min | Cylindrical | 10000 | 2 | 0.1 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PCH1D681MCL1GS
Cap Aluminum Polymer 680uF 20VDC 20%( 10 X 12.7mm) SMD 0.014 Ohm 3A 4000h 135°C Automotive T/R
|
Bestand
49
Von 0,9734 € bis 1,0065 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 20VDC | Low | 0.014 | 3 | 408@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCH1D561MCL1GS
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.2A 4000h 135°C Automotive T/R
|
Bestand
14
Von 1,1793 € bis 1,3797 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 20VDC | Low | 0.02 | 2.2 | 336@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1E101MCL1GS
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 7mm) SMD 0.041 Ohm 0.8A 4000h 135°C Automotive T/R
|
Bestand
4.000
0,6559 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | Low | 0.041 | 0.8 | 75@2Min | Cylindrical | 4000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1E331MCL1GS
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.2A 4000h 135°C Automotive T/R
|
Bestand
2.000
0,8791 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | Low | 0.02 | 2.2 | 247.5@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1E560MCL1GS
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) SMD 0.043 Ohm 0.9A 2000h 135°C Automotive T/R
|
Bestand
186
Von 0,3736 € bis 0,5875 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20% | 25VDC | Low | 0.043 | 0.9 | 42@2Min | Cylindrical | 2000 | 2 | 0.08 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1V221MCL1GS
Cap Aluminum Polymer 220uF 35VDC 20%( 8 X 12mm) SMD 0.021 Ohm 2.3A 4000h 135°C Automotive T/R
|
Bestand
1.200
Von 2,1435 € bis 2,3242 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 35VDC | Low | 0.021 | 2.3 | 231@2Min | Cylindrical | 4000 | 2 | 0.08 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCH1V680MCL1GS
Cap Aluminum Polymer 68uF 35VDC 20%( 8 X 7mm) SMD 0.044 Ohm 0.8A 4000h 135°C Automotive T/R
|
Bestand
4.000
0,6355 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 35VDC | Low | 0.044 | 0.8 | 71.4@2Min | Cylindrical | 4000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1V331MCL1GS
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.7mm) SMD 0.016 Ohm 2.8A 4000h 135°C Automotive T/R
|
Bestand
1.600
1,1681 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 35VDC | Low | 0.016 | 2.8 | 346.5@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1H220MCL1GS
Cap Aluminum Polymer 22uF 50VDC 20%( 6.3 X 6mm) SMD 0.05 Ohm 0.7A 2000h 135°C Automotive T/R
|
Bestand
5.000
Von 0,7828 € bis 0,843 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 50VDC | Low | 0.05 | 0.7 | 33@2Min | Cylindrical | 2000 | 2 | 0.08 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCH1H390MCL4GS
Cap Aluminum Polymer 39uF 50VDC 20%( 6.3 X 8mm) SMD 0.036 Ohm 0.9A 2000h 135°C Automotive T/R
|
Bestand
4.500
Von 1,132 € bis 1,2163 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 50VDC | Low | 0.036 | 0.9 | 58.5@2Min | Cylindrical | 2000 | 2 | 0.08 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1J220MCL4GS
Cap Aluminum Polymer 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.045 Ohm 0.8A 2000h 135°C Automotive T/R
|
Bestand
4.500
Von 1,1922 € bis 1,2765 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 63VDC | Low | 0.045 | 0.8 | 41.58@2Min | Cylindrical | 2000 | 2 | 0.08 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1J680MCL1GS
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2A 4000h 135°C Automotive T/R
|
Bestand
2.000
0,2481 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 63VDC | Low | 0.028 | 2 | 128.52@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1K680MCL1GS
Cap Aluminum Polymer 68uF 80VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 1.5A 4000h 135°C Automotive T/R
|
Bestand
1.200
0,5299 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 80VDC | Low | 0.028 | 1.5 | 163.2@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |