Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UWD1E471MCL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
119.500
Von 0,1683 € bis 0,232 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Cylindrical | 0.67 | 117.5@2Min | 0.16 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ2C100MPD
Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 0.041A 1000h 105°C Bulk
|
Bestand
982
0,0709 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.041 | 164@1Min | 3.5 | 0.2 | Radial | 1000 | Wide Temperature Range | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWZ1H101MCL1GS
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.14A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
22.448
Von 0,1675 € bis 0,5402 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Cylindrical | 0.14 | 50@2Min | 0.14 | 1000 | High Temperature|Wide Temperature Range | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ1E471MPD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Bulk
|
Bestand
7.800
Von 0,0852 € bis 0,3875 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.38 | 352.5@1Min|117.5@2Min | 5 | 0.16 | Radial | 2000 | Wide Temperature Range | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVY1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.57A 2000h 105°C Bulk
|
Bestand
400
0,5093 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.57 | 3525@1Min|1175@2Min | 7.5 | 0.22 | Radial | 2000 | Wide Temperature Range | 2 | 16.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVR1E471MPD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.55A 2000h 85°C Bulk
|
Bestand
3.908
Von 0,0666 € bis 0,2664 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.55 | 352.5@1Min|117.5@2Min | 5 | 0.16 | Radial | 2000 | Miniature Size | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR1E470MDD1TD
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 0.115A 2000h 85°C Ammo
|
Bestand
1
0,1989 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.115 | 35.25@1Min|11.75@2Min | 2.5 | 0.16 | Radial | 2000 | Miniature Size | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR1E102MPD
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.96A 2000h 85°C Bulk
|
Bestand
1.323
0,1323 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.96 | 750@1Min|250@2Min | 5 | 0.16 | Radial | 2000 | Miniature Size | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUX1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 0.079A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
590
Von 0,146 € bis 0,4621 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Cylindrical | 0.079 | 35.25@1Min | 0.14 | 2000 | Wide Temperature Range | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
ULD2D180MPD
Cap Aluminum Lytic 18uF 200V 20% (10 X 12.5mm) Radial 5mm 0.113A 15000h 105°C Bulk
|
Bestand
2.000
Von 0,2181 € bis 0,2808 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 18uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.113 | 244@1Min | 5 | 0.24 | Radial | 15000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
GYA1E101MCW1GS
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C Tape Automotive AEC-Q200
|
Bestand
890
Von 0,4655 € bis 1,1165 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 25VDC | 20% | 0.03 | Cylindrical | 1.4 | 25@2Min | 4000 | 6.3 X 7.7 | 7.7 | 6.3 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
| GYA1H101MCW1GS Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 1.6A 4000h 125°C Tape Automotive AEC-Q200 |
Bestand
500
Von 0,6562 € bis 1,4429 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 50VDC | 20% | 0.028 | Cylindrical | 1.6 | 50@2Min | 4000 | 10 X 10 | 10 | 10 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
GYA1E221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C Tape Automotive AEC-Q200
|
Bestand
437
Von 0,5686 € bis 1,3398 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 25VDC | 20% | 0.027 | Low | Cylindrical with Vibration Proof | 1.6 | 55@2Min | 0.14 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
| GYA1J330MCW1GS Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C Tape Automotive AEC-Q200 |
Bestand
500
Von 0,5832 € bis 1,2281 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.04 | Cylindrical | 1.1 | 20.79@2Min | 4000 | 8 X 10 | 10 | 8 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
GYA1V271MCW1GS
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
Bestand
210
Von 0,6433 € bis 1,5201 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 20% | 2 | 95 | 10 | 10 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||||||||
| GYA1C271MCW1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
2.000
0,3852 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 270uF | 20% | 0.025 | 1.7 | 43 | 10 | 8 | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||
| GYA1V151MCW1GS Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200 |
Bestand
450
Von 0,5565 € bis 1,2883 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.027 | Cylindrical | 1.6 | 52.5@2Min | 4000 | 8 X 10 | 10 | 8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
| GYA1E331MCW1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
3.500
Von 0,6553 € bis 1,4772 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 20% | 0.02 | 2 | 83 | 10 | 10 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||
| GYA1J220MCW1GS Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200 |
Bestand
900
Von 0,4758 € bis 1,1079 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 63VDC | 20% | 0.08 | Cylindrical | 0.9 | 13.86@2Min | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
| GYA1C151MCW1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
770
Von 0,4646 € bis 1,0993 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 150uF | 20% | 0.03 | 1.5 | 24 | 7.7 | 6.3 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
GYA1H330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C Tape Automotive AEC-Q200
|
Bestand
2.700
Von 0,3308 € bis 0,3656 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 50VDC | 20% | 0.04 | Cylindrical | 1.1 | 16.5@2Min | 4000 | 6.3 X 7.7 | 7.7 | 6.3 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
UBT2C220MPD8TD
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 0.115A 2000h 125°C Ammo Automotive AEC-Q200
|
Bestand
3.000
1,13 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.115 | 240.8@1Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
| GYA1H680MCW1GS Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C Tape Automotive AEC-Q200 |
Bestand
850
Von 0,5943 € bis 1,2711 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Cylindrical | 1.25 | 34@2Min | 4000 | 8 X 10 | 10 | 8 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| GYA1C471MCQ1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
445
Von 0,5436 € bis 1,2883 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 470uF | 20% | 0.02 | 2.1 | 75 | 10 | 10 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| GYA1C271MCQ1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
170
Von 0,5497 € bis 1,2024 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 270uF | 20% | 0.025 | 1.7 | 43 | 10 | 8 | No | Yes | AEC-Q200 | Yes | Unknown | No |