Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UWT1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
66.000
Von 0,1442 € bis 0,1503 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Cylindrical | 0.3 | 117.5@2Min | 0.16 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPM1H820MPD6
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 0.34A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
101.344
0,0993 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.34 | 123@1Min | 5 | 0.1 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCY2G6R8MPD1TD
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 0.14A 10000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.778
Von 0,2257 € bis 0,241 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6.8uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.14 | 208.8@1Min | 5 | 0.24 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUA1C101MCL1GS
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.081A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.702
Von 0,2391 € bis 0,5832 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Cylindrical | 0.081 | 16@2Min | 0.2 | 3000 | 2 | 6.3 X 7.7 | 6.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
QXK2E473KTP
Cap Film 0.047uF 250V PET 10% (11 X 4 X 11mm) Radial 7.5mm 105°C
|
Bestand
1.972
Von 0,4378 € bis 0,9032 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.047uF | 250VDC|125VAC | 10% | 7.5 | Radial | PET | 11 X 4 X 11 | 8.1(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UCD1E101MCL6GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
43.721
Von 0,1686 € bis 0,523 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Cylindrical | 0.3 | 25@2Min | 0.14 | 2000 | Low Impedance | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW0J821MPD
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.990
Von 0,0987 € bis 0,1018 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.73 | 154.98@1Min | 3.5 | 0.22 | Radial | 3000 | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1V222MHD6
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 2.74A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
563
0,9328 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.74 | 2310@1Min | 7.5 | 0.14 | Radial | 8000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.385A 2000h 85°C Bulk
|
Bestand
4.000
Von 0,07 € bis 0,0738 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.385 | 231@1Min|77@2Min | 5 | 0.14 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWT1C100MCL1GB
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.018A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,0654 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Cylindrical | 0.018 | 3@2Min | 0.2 | 1000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UWT1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.091A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.085
Von 0,0693 € bis 0,354 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.091 | 25@2Min | 0.16 | 1000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1J102MHD
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 85°C Bulk
|
Bestand
400
0,3777 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | Aluminum Cylindrical Can | 1.3 | 1890@1Min|630@2Min | 7.5 | 0.1 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1K151MNQ1MS
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
117
0,6998 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 80VDC | 20% | Low | Cylindrical | 0.5 | 120@2Min | 0.08 | 5000 | Low Impedance | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWD1V331MCQ1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C Tape Automotive AEC-Q200
|
Bestand
68.000
Von 0,4817 € bis 0,578 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Cylindrical | 0.67 | 115.5@2Min | 0.14 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
UCW1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.35A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
18.000
0,1965 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | Cylindrical | 0.35 | 50@2Min | 0.14 | 7000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCM1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
20.000
Von 0,1568 € bis 0,1649 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.3 | 35@2Min | 0.12 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UBT1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.75A 10000h 125°C Bulk Automotive AEC-Q200
|
Bestand
229
Von 0,5656 € bis 0,5939 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Aluminum Cylindrical Can | 1.75 | 660@1Min | 5 | 0.22 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UTF2W151MND
Cap Aluminum Lytic 150uF 450V 20% (18 X 46mm) Radial 7.5mm 1.67A 5000h 105°C Automotive AEC-Q200
|
Bestand
200
3,9697 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 1.67 | 1375@5Min|2800@1Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 46 | 46 | 18 | Polar | Yes | AEC-Q200 | Yes | Unknown | ||||||||||||||||||
UTF2W121MND
Cap Aluminum Lytic 120uF 450V 20% (18 X 36mm) Radial 7.5mm 1.36A 5000h 105°C Automotive AEC-Q200
|
Bestand
250
3,2265 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 1.36 | 1105@5Min|2260@1Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 36 | 36 | 18 | Polar | Yes | AEC-Q200 | Yes | Unknown | ||||||||||||||||||
UTF2W101MND
Cap Aluminum Lytic 100uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1.16A 5000h 105°C Automotive AEC-Q200
|
Bestand
300
2,8927 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 1.16 | 925@5Min|1900@1Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Yes | AEC-Q200 | Yes | Unknown | ||||||||||||||||||
| GYA1V470MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
5.000
Von 0,2408 € bis 0,2517 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
| GYD1E151MCQ1GS CONDUCTIVE POLYMER HYBRID ALUMINUM ELECTROLYTIC CAPACITORS Automotive AEC-Q200 |
Bestand
460
Von 0,5608 € bis 1,2214 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 20% | 0.027 | 1.4 | 38 | 10 | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
GYD1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 1.8A 1000h 150°C Tape Automotive AEC-Q200
|
Bestand
35
0,4366 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 1.8 | 52.5@2Min | 0.12 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
| GYD1V101MCW1GS Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 4000h 150°C Taping Automotive AEC-Q200 |
Bestand
2
0,6521 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.027 | Low | Cylindrical with Vibration Proof | 1.4 | 35@2Min | 0.12 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Taping | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYD1V101MCQ1GS
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 1000h 150°C Automotive AEC-Q200
|
Bestand
70
Von 0,3695 € bis 0,6073 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.027 | Low | Cylindrical | 1.4 | 35@2Min | 0.12 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |