Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GYB1K470MCW1GS
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.6A 10000h 105°C Automotive AEC-Q200
|
Bestand
500
Von 0,9799 € bis 1,016 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 80VDC | 20% | 0.036 | Low | Cylindrical with Vibration Proof | 1.6 | 188@2Min | 0.08 | 10000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYC1J330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.9A 4000h 135°C Tape Automotive AEC-Q200
|
Bestand
500
Von 0,3288 € bis 0,3474 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.04 | Low | Cylindrical | 1.9 | 20.79@2Min | 0.08 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UUX2D4R7MNL1GS
Cap Aluminum Lytic 4.7uF 200V 20% (8 X 10mm) SMD 0.037A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
3
0,1994 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 200VDC | 20% | Cylindrical | 0.037 | 137.6@1Min | 0.2 | 3000 | Wide Temperature Range | 2 | 10.5 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
| QXK2E104KTP3TE Plastic Film Capacitor |
Bestand
23.870
0,2552 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.1uF | 250VDC|125VAC | 10% | 7.5 | Radial | PET | 11 X 5.2 X 11 | 9.4(Max) | Non Polar | No | No | No | EAR99 | No | |||||||||||||||||||||||||
UPZ2W240MND9
Cap Aluminum Lytic 24uF 450V 20% (8 X 50mm) Radial 3.5mm 0.25A 2000h 105°C Bulk
|
Bestand
140
Von 1,1808 € bis 1,2579 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 24uF | 450VDC | 20% | 0.25 | 532@1Min | 3.5 | 0.24 | Radial | 2000 | 2 | 8 X 50 | 50 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
GYC1H470MCW1GS
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 2.2A 4000h 135°C Automotive AEC-Q200
|
Bestand
450
Von 0,3282 € bis 0,5277 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 50VDC | 20% | 0.03 | Low | Cylindrical | 2.2 | 23.5@2Min | 0.1 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1H121MCW1GS
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.6A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,4019 € bis 0,4429 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 50VDC | 20% | 0.028 | Low | Cylindrical | 2.6 | 60@2Min | 0.1 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1H680MCW1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 2.2A 4000h 135°C Tape Automotive AEC-Q200
|
Bestand
500
Von 0,3321 € bis 0,3519 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Low | Cylindrical | 2.2 | 34@2Min | 0.1 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
GYC1H121MCQ1GS
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.6A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
370
Von 0,3329 € bis 0,5041 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 50VDC | 20% | 0.028 | Low | Cylindrical | 2.6 | 60@2Min | 0.1 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1J220MCW1GS
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.3A 2000h 135°C Automotive AEC-Q200
|
Bestand
150
Von 0,2668 € bis 0,284 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 63VDC | 20% | 0.08 | Low | Cylindrical | 1.3 | 13.86@2Min | 0.08 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1J470MCQ1GS
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,2846 € bis 0,3136 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 63VDC | 20% | 0.04 | Low | Cylindrical | 1.9 | 29.61@2Min | 0.08 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1J560MCW1GS
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3893 € bis 0,429 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 2.3 | 35.28@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1J680MCQ1GS
Cap Aluminum Polymer Hybrid 68uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,3321 € bis 0,366 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 2.3 | 42.84@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1H151MCW1GS
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.2A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
200
Von 0,41 € bis 0,4322 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 50VDC | 20% | 0.018 | Low | Cylindrical | 3.2 | 75@2Min | 0.1 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1J820MCQ1GS
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
450
Von 0,3479 € bis 0,3684 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 2.3 | 51.66@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
| RSA1C271MCN1GS Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.015 Ohm 3.8A 2000h 105°C T/R |
Bestand
580
Von 0,5462 € bis 1,0993 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 16VDC | 20% | 0.015 | Low | Cylindrical | 3.8 | 864@2Min | 0.12 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | No | ||||||||||||||||
PCW0E391MCO1GS
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 6mm) SMD 0.015 Ohm 1.89A 2000h 125°C Automotive AEC-Q200
|
Bestand
1.986
Von 0,2129 € bis 0,2519 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 2.5VDC | 20% | 0.015 | Low | Cylindrical | 1.89 | 292@2Min | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
PCW0E271MCO1GS
Cap Aluminum Polymer 270uF 2.5VDC 20%( 5 X 6mm) SMD 0.016 Ohm 1.8A 2000h 125°C
|
Bestand
2.000
Von 0,2254 € bis 0,2656 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 2.5VDC | 20% | 0.016 | Low | Cylindrical | 1.8 | 270@2Min | 0.08 | 2000 | 2 | 5 X 6 | 6 | 5 | Polar | EAR99 | Yes | Yes | ||||||||||||||||||||
GYE1C181MCW1GS
Cap Aluminum Polymer Hybrid 180uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.8A 4000h 125°C Automotive AEC-Q200
|
Bestand
900
Von 0,3045 € bis 0,3626 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 16VDC | 20% | 0.03 | Low | Cylindrical with Vibration Proof | 1.8 | 28.8@2Min | 0.16 | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GXC1H151MCQ1GS
Cap Aluminum Polymer 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 4.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
395
Von 0,481 € bis 0,6227 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 50VDC | 20% | 0.017 | Low | Cylindrical | 4.6 | 75@2Min | 0.1 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GXC1H121MCQ1GS
Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 10mm) SMD 0.02 Ohm 4.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
278
Von 0,4197 € bis 0,776 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 50VDC | 20% | 0.02 | Low | Cylindrical | 4.3 | 60@2Min | 0.1 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GXC1H151MCW1GS
Cap Aluminum Polymer 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 4.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
400
Von 0,5595 € bis 0,7198 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 50VDC | 20% | 0.017 | Low | Cylindrical | 4.6 | 75@2Min | 0.1 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GXC1J330MCW1GS
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 10mm) SMD 0.027 Ohm 3.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3447 € bis 0,4561 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 33uF | 63VDC | 20% | 0.027 | Low | Cylindrical | 3.3 | 20.8@2Min | 0.08 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
| MABA034250KHS Cap Film 2.5uF 500V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 100°C |
Bestand
374
Von 1,5293 € bis 1,6159 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Motor Run | 2.5uF | 500VDC|250VAC | 10% | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 13 X 22 | 22(Max) | No | No | No | EAR99 | No | |||||||||||||||||||||||
GYA1K560MCQ1GS
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 12.5mm) SMD 0.026 Ohm 1.8A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
1,2405 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 80VDC | 20% | 0.026 | Low | Cylindrical | 1.8 | 224@2Min | 0.08 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No |