Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVZ1H220MDD
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.068A 1000h 105°C Bulk
|
Bestand
11.580
Von 0,0455 € bis 0,0521 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.068 | 33@1Min|11@2Min | 2 | 0.12 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1C680MED1TD
Cap Aluminum Lytic 68uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.135A 2000h 105°C Automotive Ammo
|
Bestand
715
0,0514 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.135 | 32.64@1Min | 2.5 | 0.16 | Radial | 2000 | High Reliability|Low Impedance | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCZ2A221MNQ1MS
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.12 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
68
Von 1,0478 € bis 2,2416 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | 0.12 | Low | Cylindrical | 1.6 | 220@2Min | 0.1 | 4000 | 2 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWZ1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.091A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
18.052
Von 0,1615 € bis 0,4449 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.091 | 25@2Min | 0.16 | 1000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVR1C220MDD
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 0.075A 2000h 85°C Bulk
|
Bestand
6.472
Von 0,0356 € bis 0,041 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.075 | 10.56@1Min|3.52@2Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
QXK2J225KTP
Cap Film 2.2uF 630V PET 10% (30.5 X 18.5 X 30.5mm) Radial 27.5mm 105°C Bulk
|
Bestand
1
1,7314 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 2.2uF | 630VDC|250VAC | 10% | 27.5 | Radial | PET | 30.5 X 18.5 X 30.5 | 28(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
GYA1H220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
15.000
Von 0,1834 € bis 0,1901 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 50VDC | 20% | 0.08 | Low | Cylindrical | 0.75 | 11@2Min | 0.1 | 4000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UVZ1J331MPD
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 0.51A 2000h 105°C Bulk
|
Bestand
1.390
Von 0,2379 € bis 0,7025 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.51 | 623.7@1Min|207.9@2Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGN2G221MELA35
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1.1A 3000h 105°C Bulk
|
Bestand
238
Von 2,2072 € bis 5,1874 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.1 | 880@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGNW6271MELA40
Cap Aluminum Lytic 270uF 420V 20% (25 X 40mm) Snap-In 10mm 1.25A 3000h 105°C Bulk
|
Bestand
231
Von 2,3687 € bis 2,5061 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 420VDC | 20% | Aluminum Cylindrical Can | 1.25 | 1010@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 25 X 40 | 40 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UVZ1H3R3MDD1TD
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 0.025A 1000h 105°C Ammo
|
Bestand
3.440
Von 0,0494 € bis 0,0505 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.025 | 4.95@1Min|3@2Min | 2.5 | 0.12 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHD1C102MPD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Bestand
1.325
Von 0,2651 € bis 0,5969 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.82 | 160@2Min | 5 | 0.16 | Radial | 4000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYA1J100MCQ1GS
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,3642 € bis 0,7996 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 63VDC | 20% | 0.12 | Low | Cylindrical | 0.7 | 6.3@2Min | 0.08 | 4000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UWX1A101MCL1GB
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 0.076A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
77
Von 0,1451 € bis 0,2911 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Cylindrical | 0.076 | 10@2Min | 0.2 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ1J470MED
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.12A 1000h 105°C Bulk
|
Bestand
13.509
Von 0,0549 € bis 0,0765 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.12 | 88.83@1Min|29.61@2Min | 2.5 | 0.1 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1J681MHD3
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2.29A 8000h 105°C Automotive Bulk
|
Bestand
670
Von 0,3672 € bis 0,4646 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.29 | 1285.2@1Min | 7.5 | 0.09 | Radial | 8000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1E471MPD1TD
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Automotive Ammo
|
Bestand
116.090
0,1058 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 352.5@1Min | 5 | 0.14 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPM1A102MPD1TD
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 0.915A 5000h 105°C Automotive Ammo
|
Bestand
1.000
0,1756 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.915 | 300@1Min | 5 | 0.19 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVZ1C222MHD
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.92A 2000h 105°C Bulk
|
Bestand
1.527
Von 0,2564 € bis 0,3522 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.92 | 1056@1Min|352@2Min | 5 | 0.22 | Radial | 2000 | Wide Temperature Range | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPM2A330MPD1TD
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 0.2A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
15.000
Von 0,1568 € bis 0,2521 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.2 | 99@1Min | 3.5 | 0.08 | Radial | 3000 | 2 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCW1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.6A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
12.000
0,0331 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.6 | 75.2@2Min | 0.26 | 7000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWD1H470MCL1GS
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.185A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
741
Von 0,1754 € bis 0,2053 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Cylindrical | 0.185 | 23.5@2Min | 0.12 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1A272MHD1TO
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1.945A 7000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.500
Von 0,3818 € bis 0,4508 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.945 | 810@1Min | 5 | 0.21 | Radial | 7000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UWT0G152MNL1GS
Cap Aluminum Lytic 1500uF 4V 20% (10 X 10mm) SMD 0.31A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
0,0812 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 4VDC | 20% | Cylindrical | 0.31 | 60@2Min | 0.4 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCF1A330MCL1GS
Cap Aluminum Polymer 33uF 10VDC 20%( 5 X 6mm) SMD 0.035 Ohm 1.5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
50
Von 0,6287 € bis 1,2539 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 33uF | 10VDC | 20% | 0.035 | Ultra Low | Cylindrical | 1.5 | 165@2Min | 0.12 | 2000 | 2 | 5 X 6 | 6 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |