Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPW1C330MDD
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
8.991
Von 0,0503 € bis 0,0618 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.18 | 15.84@1Min | 2 | 0.16 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW2C100MPD
Cap Aluminum Lytic 10uF 160V 20% (10 X 12.5mm) Radial 5mm 0.07A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2.979
Von 0,1155 € bis 0,151 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 160VDC | 20% | Low | Aluminum Cylindrical Can | 0.07 | 164@1Min | 5 | 0.15 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVP1E100MDD
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 0.042A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
648
Von 0,0864 € bis 0,1034 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.042 | 7.5@5Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVP1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.025A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
563
Von 0,0652 € bis 0,1703 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.025 | 3.3@5Min | 2 | 0.14 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUP1A330MCL1GS
Cap Aluminum Lytic 33uF 10V 20% (6.3 X 5.8mm) SMD 0.041A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.845
Von 0,233 € bis 0,7017 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | Cylindrical | 0.041 | 16.5@2Min | 0.2 | 1000 | 2 | 6.3 X 5.8 | 5.4 | 5 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UUD1A470MCL1GS
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0962 € bis 0,108 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Low | Cylindrical | 0.23 | 4.7@2Min | 0.2 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPJ1E181MPD
Cap Aluminum Lytic 180uF 25V 20% (8 X 15mm) Radial 3.5mm 0.39A 3000h 105°C Bulk
|
Bestand
180
Von 0,1559 € bis 0,3898 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.39 | 135@1Min | 3.5 | 0.14 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UHE1J271MHD3
Cap Aluminum Lytic 270uF 63V 20% (16 X 15mm) Radial 7.5mm 0.895A 10000h 105°C Bulk
|
Bestand
1.245
Von 0,6051 € bis 1,3474 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.895 | 170.1@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
RS61E330MCN1JT
Cap Aluminum Polymer 33uF 25VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.06 Ohm 1.7A 2000h 105°C T/R
|
Bestand
394
0,298 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 33uF | 25VDC | 20% | 0.06 | Low | Aluminum Cylindrical Can | 1.7 | 165@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 5 | 5 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||
UPJ1E152MHD
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 30.5mm) Radial 5mm 1.78A 5000h 105°C Bulk
|
Bestand
590
0,1652 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.78 | 1125@1Min | 5 | 0.14 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVZ1H332MHD
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1.77A 2000h 105°C Bulk
|
Bestand
257
Von 1,161 € bis 2,127 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.77 | 4950@1Min|1650@2Min | 7.5 | 0.16 | Radial | 2000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWG1V220MCL1GB
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.14A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
574
Von 0,1432 € bis 0,4474 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | Cylindrical | 0.14 | 7.7@2Min | 0.12 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCF0J101MCL1GS
Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.023 Ohm 2.8A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.821
Von 0,3063 € bis 0,372 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 6.3VDC | 20% | 0.023 | Ultra Low | Cylindrical | 2.8 | 126@2Min | 0.12 | 2000 | High Ripple Current | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCY2D820MHD9
Cap Aluminum Lytic 82uF 200V 20% (12.5 X 20mm) Radial 5mm 0.645A 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
189
0,4224 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 0.645 | 756@1Min | 5 | 0.2 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UKW1C471MPD
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.42A 2000h 85°C Bulk
|
Bestand
148
0,1017 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.42 | 225.6@1Min|75.2@2Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
URZ1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (16 X 15mm) Radial 7.5mm 0.72A 1000h 105°C Bulk
|
Bestand
1.167
Von 0,2082 € bis 0,2535 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.72 | 1050@1Min|350@2Min | 7.5 | 0.14 | Radial | 1000 | 2 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 30.5mm) Radial 5mm 1.16A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
597
Von 0,42 € bis 0,4238 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.16 | 493.5@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVP2A220MPD1TD
Cap Aluminum Lytic 22uF 100V 20% (10 X 16mm) Radial 5mm 0.135A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
15
0,2455 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.135 | 66@5Min | 5 | 0.1 | Radial | 2000 | 2 | 0.6 | 10 X 16 | 16 | 10 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR2F2R2MPD1TD
Cap Aluminum Lytic 2.2uF 315V 20% (8 X 11.5mm) Radial 3.5mm 0.033A 2000h 85°C Ammo
|
Bestand
1.000
0,0703 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 315VDC | 20% | Aluminum Cylindrical Can | 0.033 | 109.3@1Min | 3.5 | 0.2 | Radial | 2000 | 2 | 0.6 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
RNU1E331MDNASQPH
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5A 5000h 105°C
|
Bestand
359
1,4754 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 25VDC | 20% | 0.014 | Low | Aluminum Cylindrical Can | 5 | 1650@2Min | 5 | 0.12 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RNL1C102MDS1KX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Bestand
41
Von 0,6067 € bis 0,618 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 16VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 7.5 | 1600@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 20 | 20 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UTH2W101MND6
Cap Aluminum Lytic 100uF 450V 20% (18 X 26mm) Radial 7.5mm 0.69A 5000h 105°C
|
Bestand
300
Von 1,2432 € bis 1,6406 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.69 | 1900@1Min|925@5Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 26 | 26 | 18 | Polar | No | No | No | EAR99 | ||||||||||||||||||
ULD2W5R6MPD
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 16mm) Radial 5mm 0.058A 20000h 105°C Bulk
|
Bestand
1.800
Von 0,333 € bis 0,822 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5.6uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.058 | 200.8@1Min | 5 | 0.24 | Radial | 20000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
QYX1H472JTP
Cap Film 0.0047uF 50V PET 5%( 6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
9
0,1763 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.0047uF | 50VDC | 5% | Plastic Rectangular Can | 3.5 | Radial | PET | 6 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
UEP1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (10 X 12.5mm) Radial 5mm 0.105A 1000h 105°C Bulk
|
Bestand
1.260
Von 0,4585 € bis 1,1355 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.105 | 70.5@5Min | 5 | 0.14 | Radial | 1000 | 2 | 10 X 12.5 | 12.5 | 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | Yes | Yes |