NIDEC Copal Electronics Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Function | Number of Positions | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Illumination Type | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Angle of Throw - (°) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Base Material | Total Travel - (mm) | Contact Plating | Packaging | Contact Material | Housing Color | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CSS-1210TB
Switch Slide SPDT Side Slide 0.1A 12VDC Gull Wing SMD T/R
|
Bestand
1
0,1617 €
pro Stück
|
NIDEC Copal Electronics | Schiebeschalter | Side Slide | SPDT | 10000 | Gull Wing | 500VAC | Surface Mount | Right Angle | 3 | Liquid Crystal Polymer | 2 | Liquid Crystal Polymer | Gold | Tape and Reel | Copper Alloy | 100 | 70 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
CL-SB-12C-12
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Side Slide | ON ON | SPDT | 10000 | PC Pins | 500VAC | Through Hole | Right Angle | 3 | Polyamide | Polyphenylene Sulfide | Gold | Bulk | Copper Alloy | 100 | 70 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
S-2051
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 4 | Flush Screwdriver | N.O./N.C. | SP4T | 500 | PC Pins | 300VAC | Through Hole | Right Angle | 5 | Polyoxymethylene | Gold | Bag | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
TMG1-01
Switch Push Button N.O. SPST Button 0.05A 48VDC 1VA Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Druckknopfschalter | Momentary | Button | N.O. | SPST | PC Pins | Through Hole | Silver | Metal | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
| ET220N12-Z Switch Toggle ON ON DPDT Round Lever Solder 20A 250VAC Panel Mount with Threads |
|
NIDEC Copal Electronics | Kippschalter | Round Lever | ON ON | DPDT | 20000 | Solder | 1500VAC | Panel Mount with Threads | Straight | 6 | Phenol Resin | 100 | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
| 140007480070 Switch Access Square Cap Push Button Switch |
|
NIDEC Copal Electronics | Schalterzubehör | Square Cap | Push Button Switch | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CHS-01TA2
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | Recessed Slide | OFF ON | SPST | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 2 | Polyamide | Polyphenylene Sulfide | Gold | Tape and Reel | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
S-1130A
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 16 | Extended Shaft | N.O./N.C. | SP16T | 10000 | PC Pins | 300VAC | Through Hole | Straight | 5 | Polyoxymethylene | Gold | Bulk | Copper Alloy | 1000 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
S-1011A
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 16 | Flush Screwdriver | N.O./N.C. | SP16T | 10000 | PC Pins | 300VAC | Through Hole | Right Angle | 5 | Polyoxymethylene | Gold | Bulk | Copper Alloy | 1000 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SC-1010TB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 16 | Flush Screwdriver | N.O./N.C. | SP16T | 20000 | Gull Wing | 250VAC | Surface Mount | Straight | 5 | Polyamide | Gold | Tape and Reel | Copper Alloy | 1000 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SH-7010MC
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Coded Rotary Switch | 10 | Flush Screwdriver | N.O./N.C. | SP10T | 10000 | PC Pins | 250VAC | Through Hole | Straight | 6 | Polyphenylene Sulfide | 2.54 | Gold | Magazine | Copper Alloy | 1000 | 100 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CL-SB-23A-02T
Switch Slide DP3T Top Slide 0.2A 12VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | DP3T | 10000 | J-Lead | 500VAC | Surface Mount | Straight | 8 | Polyamide | Polyphenylene Sulfide | Gold | Tape and Reel | Copper Alloy | 100 | 70 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
ATE1F-2M3-10-Z
Switch Toggle ON (ON) SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack
|
|
NIDEC Copal Electronics | Kippschalter | Round Lever | ON (ON) | SPDT | 30000 | PC Pins | 250VAC | PC Mount | Straight | 3 | 2.54 | Gold | Pack | 500 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CJS-1200B1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Flush Slide | ON OFF ON | SPDT | 200 | Gull Wing | 250VAC | Surface Mount | Straight | 3 | Polyamide | 3.5 | Polyphenylene Sulfide | Gold | Bulk | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
ASE2D-2M-10-Z
Switch Slide ON ON DPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole Pack
|
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | ON ON | DPDT | 10000 | PC Pins | 250VAC | Through Hole | Straight | 6 | 2.54 | Gold | Pack | 500 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AS1E-2M-10-Z
Switch Slide ON OFF ON SPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole
|
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | ON OFF ON | SPDT | 50000 | PC Pins | 250VAC | Through Hole | Straight | 3 | 2.54 | Gold | 500 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
SA-7052TB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 1.27mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 16 | Flush Screwdriver | N.O./N.C. | SP16T | 10000 | Gull Wing | 250VAC | Surface Mount | Right Angle | 5 | Polyphenylene Sulfide | 1.27 | Gold | Tape and Reel | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
SA-7070B
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 16 | Flush Screwdriver | N.O./N.C. | SP16T | 10000 | Gull Wing | 250VAC | Surface Mount | Straight | 6 | Polyphenylene Sulfide | 2.54 | Gold | Bulk | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
SLE210K2-6
Miniature Power Rocker Switches
|
|
NIDEC Copal Electronics | Wippschalter | Bag | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
CFS-0600TB
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | 6 | Recessed Slide | OFF ON | SPST | Gull Wing | 500VAC | Surface Mount | Straight | 12 | Polyamide | 2.54 | Gold | Tape and Reel | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
FT1D-2M-Z
Switch Toggle ON ON SPDT Round Lever PC Pins 28VDC 0.4VA PC Mount Pack
|
|
NIDEC Copal Electronics | Kippschalter | Washable | Round Lever | ON ON | SPDT | 50000 | PC Pins | 250VAC | PC Mount | Straight | 3 | 2.54 | Gold | Pack | 500 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
| MFS401N-2-Z Switch Slide ON ON 4PDT Top Slide 0.3A 30VDC PC Pins Thru-Hole |
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | ON ON | 4PDT | 5000 | PC Pins | 500VAC | Through Hole | Straight | 12 | 100 | 20 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
CHS-02A
Switch Slide OFF ON DPST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | Recessed Slide | OFF ON | DPST | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 4 | Polyamide | 4.7 | Polyphenylene Sulfide | Gold | Bulk | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CHS-08B
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | Recessed Slide | OFF ON | 8PST | 2000 | Gull Wing | 500VAC | Surface Mount | Straight | 16 | Polyamide | 6.7 | Polyphenylene Sulfide | Gold | Bulk | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CAS-220TB1
Switch Slide ON ON DPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Flush Slide | ON ON | DPDT | 2000 | Gull Wing | 500VAC | Surface Mount | Straight | 6 | Polyamide | 1.75 | Polyphenylene Sulfide | Gold | Tape and Reel | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 |