NIDEC Copal Electronics Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Function | Number of Positions | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Illumination Type | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Angle of Throw - (°) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Base Material | Total Travel - (mm) | Contact Plating | Packaging | Contact Material | Housing Color | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CL-SB-12B-01
Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | ON ON | SPDT | 10000 | Gull Wing | 500VAC | Surface Mount | Straight | 3 | Polyamide | Polyphenylene Sulfide | Silver | Bulk | Copper Alloy | 100 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
CSS-1310TB
Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Side Slide | SP3T | 10000 | Gull Wing | 500VAC | Surface Mount | Right Angle | 4 | Liquid Crystal Polymer | Liquid Crystal Polymer | Gold | Tape and Reel | Copper Alloy | 100 | 70 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
| HLS112A Switch Rocker OFF ON SPST Quick Connect Curved Rocker 12A 250VAC 6VDC |
|
NIDEC Copal Electronics | Wippschalter | Curved Rocker | OFF ON | SPST | 15000 | Quick Connect | 1500VAC | 29 X 18(Rectangular) | Panel Mount | Straight | 2 | Phenol Resin | 100 | 20 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
| DRR7016C Hyper-Miniature Dip Rotary Switches |
|
NIDEC Copal Electronics | DIP-Schalter | Tube | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
CHS-08TA1
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | Recessed Slide | OFF ON | 8PST | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 16 | Polyamide | 4.7 | Polyphenylene Sulfide | Gold | Tape and Reel | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CHS-02B1
Switch Slide OFF ON DPST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | Recessed Slide | OFF ON | DPST | 2000 | Gull Wing | 500VAC | Surface Mount | Straight | 4 | Polyamide | 6.7 | Polyphenylene Sulfide | Gold | Bulk | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
S-2210A
Switch DIP N.O./N.C. SP10T 10 Knob 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 10 | Knob | N.O./N.C. | SP10T | 10000 | PC Pins | 300VAC | Through Hole | Straight | 5 | Polyoxymethylene | Gold | Bulk | Copper Alloy | 1000 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CL-SB-22C-01
Switch Slide ON ON DPDT Top Slide 0.2A 12VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | ON ON | DPDT | 10000 | PC Pins | 500VAC | Through Hole | Straight | 6 | Polyamide | 2.5 | Polyphenylene Sulfide | Silver | Bulk | Copper Alloy | 100 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SLE210K4-6
Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 5VDC
|
|
NIDEC Copal Electronics | Wippschalter | Curved Rocker | ON OFF | DPST | Black | 10000 | PC Pins | 1500VAC | Through Hole | Right Angle | 4 | 10 | Black | 100 | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
SA-7011C
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 10 | Flush Screwdriver | N.O./N.C. | SP10T | 10000 | PC Pins | 250VAC | Through Hole | Right Angle | 6 | Polyphenylene Sulfide | 2.54 | Gold | Bulk | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CAS-120A
Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Flush Slide | ON ON | SPDT | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 3 | Polyamide | 3.5 | Polyphenylene Sulfide | Gold | Bulk | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CL-SB-22B-11T
Switch Slide ON ON DPDT Side Slide 0.2A 12VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Side Slide | ON ON | DPDT | 10000 | Gull Wing | 500VAC | Surface Mount | Right Angle | 6 | Polyamide | 2.5 | Polyphenylene Sulfide | Silver | Tape and Reel | Copper Alloy | 100 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
8N1021-Z
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 5VDC Momentary Panel Mount Solder
|
|
NIDEC Copal Electronics | Druckknopfschalter | Momentary | Round Plunger | ON (ON) | SPDT | 25000 | Solder | 1500VAC | 6.4(Round) | Panel Mount | Straight | 3 | 4.5 | Silver | Brass/Silver|Copper/Silver | 1000 | 10 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
SLE10K2-6-Z
Miniature Power Rocker Switches
|
|
NIDEC Copal Electronics | Wippschalter | Bag | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SA-7071C
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 16 | Flush Screwdriver | N.O./N.C. | SP16T | 10000 | PC Pins | 250VAC | Through Hole | Right Angle | 6 | Polyphenylene Sulfide | 2.54 | Gold | Bulk | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
ATE1H-2M3-10-Z
Switch Toggle ON OFF (ON) SPDT Toggle PC Pins 0.05A 48VAC 48VDC Thru-Hole
|
|
NIDEC Copal Electronics | Kippschalter | Lever | ON OFF (ON) | SPDT | PC Pins | Gold | Pack | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CS-4-12XTA
Switch DIP ON ON SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC 0.5VA J-Lead SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 2 | Flush Screwdriver | ON ON | SPDT | 200 | J-Lead | 500VAC | Surface Mount | Straight | 3 | Polyphenylene Sulfide | Gold | Tape and Reel | Copper Alloy | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
CJS-1200B1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Flush Slide | ON OFF ON | SPDT | 200 | Gull Wing | 250VAC | Surface Mount | Straight | 3 | Polyamide | 3.5 | Polyphenylene Sulfide | Gold | Bulk | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CL-SB-12B-11T
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Side Slide | ON ON | SPDT | 10000 | Gull Wing | 500VAC | Surface Mount | Right Angle | 3 | Polyamide | Polyphenylene Sulfide | Silver | Tape and Reel | Copper Alloy | 100 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
S-1130A
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | 16 | Extended Shaft | N.O./N.C. | SP16T | 10000 | PC Pins | 300VAC | Through Hole | Straight | 5 | Polyoxymethylene | Gold | Bulk | Copper Alloy | 1000 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
| 140007480070 Switch Access Square Cap Push Button Switch |
|
NIDEC Copal Electronics | Schalterzubehör | Square Cap | Push Button Switch | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
AS1E-2M-10-Z
Switch Slide ON OFF ON SPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole
|
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | ON OFF ON | SPDT | 50000 | PC Pins | 250VAC | Through Hole | Straight | 3 | 2.54 | Gold | 500 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
| ET220N12-Z Switch Toggle ON ON DPDT Round Lever Solder 20A 250VAC Panel Mount with Threads |
|
NIDEC Copal Electronics | Kippschalter | Round Lever | ON ON | DPDT | 20000 | Solder | 1500VAC | Panel Mount with Threads | Straight | 6 | Phenol Resin | 100 | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CHS-01TA2
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | Recessed Slide | OFF ON | SPST | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 2 | Polyamide | Polyphenylene Sulfide | Gold | Tape and Reel | Copper Alloy | 1000 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
ASE2D-2M-10-Z
Switch Slide ON ON DPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole Pack
|
|
NIDEC Copal Electronics | Schiebeschalter | Top Slide | ON ON | DPDT | 10000 | PC Pins | 250VAC | Through Hole | Straight | 6 | 2.54 | Gold | Pack | 500 | 50 | No | No | No | No | No | EAR99 | No |