NIDEC Copal Electronics Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Bezel Color | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATE1E-2F3-10-Z
Switch Toggle ON OFF ON SP Flat Toggle PC Pins 0.05A 48VAC 48VDC Thru-Hole
|
|
NIDEC Copal Electronics | Kippschalter | SPDT | Flat Lever | ON OFF ON | PC Pins | Gold | Pack | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
AP2R-2H-Z
SUPER MINIATURE PUSHBUTTON SWITCH
|
|
NIDEC Copal Electronics | Druckknopfschalter | Pack | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
CHP-080A
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC J-Lead 1.27mm SMD Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 8 | Surface Mount | J-Lead | 500VAC | Right Angle | 16 | Polyamide | 1.27 | Gold | Bag | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SH-7010TA
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC J-Lead 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Coded Rotary Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | J-Lead | 250VAC | Straight | 6 | Polyphenylene Sulfide | 2.54 | Gold | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
SA-7010A
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC J-Lead 2.54mm SMD Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | J-Lead | 250VAC | Straight | 6 | Polyphenylene Sulfide | 2.54 | Gold | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CRFS-2202
Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | Ultra High Frequency | DPDT | Top Slide | 10000 | Bracket Mount/Through Hole | PC Pins | 500VAC | Straight | 6 | Polyamide | Polyphenylene Sulfide | Gold | Bulk | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
CVS-01TB
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 24VDC Gull Wing 5.9mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 1 | 1000 | Surface Mount | Gull Wing | 250VAC | Straight | 2 | Polyamide | 5.9 | Gold | Tape and Reel | 100 | 200 | Stainless Steel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
MFS201N-9-Z
Switch Slide ON ON DPDT Top Slide 1A 125VAC 30VDC PC Pins Thru-Hole
|
|
NIDEC Copal Electronics | Schiebeschalter | DPDT | Top Slide | ON ON | 5000 | Through Hole | PC Pins | 500VAC | Straight | 6 | 300 | 20 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
CFP2-1FC4-AW
Switch Push Button ON (ON) SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Druckknopfschalter | Momentary | SPDT | Round Plunger | ON (ON) | 10000 | Through Hole | PC Pins | 250VAC | Right Angle | 3 | Gold | 500 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CJS-1200A1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bag
|
|
NIDEC Copal Electronics | Schiebeschalter | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | J-Lead | 250VAC | Straight | 3 | Polyamide | 3.5 | Polyphenylene Sulfide | Gold | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
FP1F-2M-Z
Switch Push Button ON (ON) SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Druckknopfschalter | Momentary | SPDT | Round Plunger | ON (ON) | 10000 | 30000 | Through Hole | PC Pins | 250VAC | Straight | 3 | 2.54 | Gold | 500 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
| MFS101D-10-Z Switch Slide ON ON SPDT Side Slide 0.3A 30VDC PC Pins Thru-Hole |
|
NIDEC Copal Electronics | Schiebeschalter | SPDT | Side Slide | ON ON | 5000 | Through Hole | PC Pins | 500VAC | Right Angle | 3 | 2 | 100 | 20 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
S-8110
Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Coded Rotary Switch | SP8T | Extended Shaft | N.O./N.C. | 8 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 4 | Polyoxymethylene | Gold | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SMR7116C-1
Hyper-miniature Dip Rotary switches
|
|
NIDEC Copal Electronics | DIP-Schalter | Tube | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
| 140000051012 Knobs For Ground Circuit Switch |
|
NIDEC Copal Electronics | Schalterzubehör | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
CHS-01TA1
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | SPST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | 500VAC | Straight | 2 | Polyamide | Polyphenylene Sulfide | Gold | Tape and Reel | 1000 | 50 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ATLE42D-2M4-Z
Subminiature Toggle Switch With Locking Lever
|
|
NIDEC Copal Electronics | Kippschalter | Pack | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
ATE1D-6M3-10-Z
Switch Toggle ON ON SPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount with Bracket Pack
|
|
NIDEC Copal Electronics | Kippschalter | SPDT | Round Lever | ON ON | 50000 | PC Mount with Bracket | PC Pins | 250VAC | Right Angle | 3 | Gold | Pack | 500 | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CJS-1201A1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Schiebeschalter | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | J-Lead | 250VAC | Straight | 3 | Polyamide | 3.5 | Polyphenylene Sulfide | Gold | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CL-SB-12B-01T
Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | SPDT | Top Slide | ON ON | 10000 | Surface Mount | Gull Wing | 500VAC | Straight | 3 | Polyamide | Polyphenylene Sulfide | Silver | Tape and Reel | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
S-2050
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP4T | Flush Screwdriver | N.O./N.C. | 4 | 500 | Through Hole | PC Pins | 300VAC | Straight | 5 | Polyoxymethylene | Gold | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CHS-10TA
Switch Slide OFF ON 10PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | Low Profile | 10PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | 500VAC | Straight | 20 | Polyamide | 4.7 | Polyphenylene Sulfide | Gold | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CFS-0802TB
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Raised Slide | OFF ON | 8 | Surface Mount | Gull Wing | 500VAC | Straight | 16 | Polyamide | 2.54 | Gold | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
ET115E12-Z
Switch Toggle ON OFF ON SPDT Round Lever Solder 15A 250VAC Panel Mount with Threads
|
|
NIDEC Copal Electronics | Kippschalter | SPDT | Round Lever | ON OFF ON | 30000 | Panel Mount with Threads | Solder | 1500VAC | Straight | 3 | Phenol Resin | 100 | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CL-SB-23A-01T
Switch Slide DP3T Top Slide 0.2A 12VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Schiebeschalter | DP3T | Top Slide | 10000 | Surface Mount | J-Lead | 500VAC | Straight | 8 | Polyamide | Polyphenylene Sulfide | Silver | Tape and Reel | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 |