NIDEC Copal Electronics Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Maximum Voltage Rating | Product Height - (mm) | Number of Terminals | Lead Diameter - (mm) | Wire Form | Termination Style | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PRCP-RG300-0
Polymer Resettable Circuit Protectors Automotive AEC-Q200
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
PRCP-PSMF110X-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 2.3(Max) | 1.5(Max) | 1.25(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | |||||||||||
PRCP-MSMF250/16X-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 2.5 | 5 | 4.73(Max) | 3.41(Max) | 1.6(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | |||||||||||
PRCP-RG500-0
Polymer Resettable Circuit Protectors Automotive AEC-Q200
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
PRCP-R500-0-99
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 10.2 X 24.9mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 5 | 10 | 0.03 | 3 | 17.4(Max) | 10.2(Max) | 24.9 | 2 | Straight | Radial | Bulk | Through Hole | 10.2 | No | No | No | No | EAR99 | ||||||
PRCP-MSMF010-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.1 | 0.3 | 4.73(Max) | 3.41(Max) | 1.1(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | |||||||||||
PRCP-NSMF150-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.15 | 3 | 3.4(Max) | 1.8(Max) | 0.25(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | |||||||||||
| PRCP-USMF050-2E Polymer Resettable Circuit Protector Automotive AEC-Q200 |
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
PRCP-RX050/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
| PRCP-USMF150-2E Polymer Resettable Circuit Protector Automotive AEC-Q200 |
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
PRCP-RX025/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | No | No | No | EAR99 | ||||||||||||||||||||
| PRCP-USMF075-2E Polymer Resettable Circuit Protector Automotive AEC-Q200 |
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
PRCP-NSMF035/16X-2C
Polymer Resettable Circuit Protectors Automotive AEC-Q200
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
| PRCP-USMF020-2E Polymer Resettable Circuit Protectors Automotive AEC-Q200 |
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
PRCP-R900-0-99
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 10.2 X 32.9mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 9 | 18 | 0.01 | 4.2 | 24.2(Max) | 10.2(Max) | 32.9 | 2 | Straight | Radial | Bulk | Through Hole | 10.2 | No | No | No | No | EAR99 | ||||||
PRCP-RX040/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-RX110/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.25 | 1.5 | 10.84(Max) | 3.1(Max) | 16.84(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1 | No | No | No | EAR99 | ||||||
PRCP-PSMF010X-2C
Polymer Resettable Circuit Protector
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | EAR99 | |||||||||||||||||||||||
PRCP-MSMF110-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 4.73(Max) | 3.41(Max) | 0.85(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | |||||||||||
PRCP-RX300/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-RX135/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-PSMF020X-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.2 | 0.5 | 2.3(Max) | 1.5(Max) | 0.85(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | |||||||||||
PRCP-RHT750-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
| PRCP-USMF010-2E Polymer Resettable Circuit Protector Automotive AEC-Q200 |
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
| PRCP-USMF035-2E Polymer Resettable Circuit Protector Automotive AEC-Q200 |
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 |