NIDEC Copal Electronics Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Current Rating - (A) | Maximum Voltage Rating | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Termination Style | Packaging | Terminal Pitch - (mm) | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PRCP-RX300/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-RX135/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-PSMF035X-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.35 | 0.75 | 2.3(Max) | 1.5(Max) | 0.85(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | EAR99 | |||||||||||
PRCP-RX030/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-RX250/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-R400-0-99
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 5.1 X 24.8mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 4 | 8 | 0.03 | 2.5 | 14.4(Max) | 5.1(Max) | 24.8 | Straight | Through Hole | 2 | Radial | Bulk | 5.1 | No | No | No | No | EAR99 | ||||||
PRCP-RX065/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-PSMF050X-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.5 | 1 | 2.3(Max) | 1.5(Max) | 0.85(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | EAR99 | |||||||||||
PRCP-R600-0-99
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 10.2 X 31.9mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 6 | 12 | 0.02 | 3.5 | 19.3(Max) | 10.2(Max) | 31.9 | Straight | Through Hole | 2 | Radial | Bulk | 10.2 | No | No | No | No | EAR99 | ||||||
PRCP-NSMF035-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.35 | 0.75 | 3.4(Max) | 1.8(Max) | 0.25(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | EAR99 | |||||||||||
PRCP-NSMF110-2C
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 3.4(Max) | 1.8(Max) | 0.25(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | EAR99 | |||||||||||
PRCP-RX090/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-RX075/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-RX160/72-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-RHT450-0
Polymer Resettable Circuit Protectors
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Bulk | No | No | No | EAR99 | |||||||||||||||||||
PRCP-SM075-2-99
Polymer Resettable Circuit Protectors Automotive AEC-Q200
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
PRCP-R025-0-99
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 12.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 1.95 | 0.45 | 12.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R050-0-99
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 13.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.77 | 0.75 | 13.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R250-0-99
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 5.1 X 18.3mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 2.5 | 5 | 0.048 | 1.2 | 12(Max) | 5.1(Max) | 18.3 | Straight | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||
PRCP-R110-0-99
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 14mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.18 | 0.7 | 14(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R075-0-99
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 16mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.4 | 0.9 | 16(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R017-0-99
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 12.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.17 | 0.34 | 3.2 | 0.48 | 12.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R010-0-99
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 12.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 4.5 | 0.38 | 12.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R020-0-99
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 12.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.2 | 0.4 | 2.84 | 0.4 | 12.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R700-0-99
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 10.2 X 29.8mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 7 | 14 | 0.02 | 3.8 | 22.1(Max) | 10.2(Max) | 29.8 | Straight | Through Hole | 2 | Radial | Bulk | 10.2 | No | Unknown | Yes | Unknown | EAR99 |