NIDEC Copal Electronics Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Current Rating - (A) | Maximum Voltage Rating | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Termination Style | Packaging | Terminal Pitch - (mm) | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PRCP-R025-0-99
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 12.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 1.95 | 0.45 | 12.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R050-0-99
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 13.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.77 | 0.75 | 13.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R250-0-99
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 5.1 X 18.3mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 2.5 | 5 | 0.048 | 1.2 | 12(Max) | 5.1(Max) | 18.3 | Straight | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||
PRCP-R110-0-99
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 14mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.18 | 0.7 | 14(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R020-0-99
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 12.7mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.2 | 0.4 | 2.84 | 0.4 | 12.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R700-0-99
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 10.2 X 29.8mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 7 | 14 | 0.02 | 3.8 | 22.1(Max) | 10.2(Max) | 29.8 | Straight | Through Hole | 2 | Radial | Bulk | 10.2 | No | Unknown | Yes | Unknown | EAR99 | ||||||
PRCP-R160-0-99
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 16.8mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 0.105 | 0.9 | 16.8(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R800-0-99
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 40A 4W 18.8s 0.005Ohm Radial 24.2 X 10.2 X 32.9mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 8 | 16 | 0.02 | 4 | 24.2(Max) | 10.2(Max) | 32.9 | Straight | Through Hole | 2 | Radial | Bulk | 10.2 | No | Unknown | Yes | Unknown | EAR99 | ||||||
PRCP-R1100-0-99
PTC Resettable Fuse 11A(hold) 22A(trip) 30V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 10.2 X 32.9mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 11 | 22 | 0.01 | 4.5 | 24.2(Max) | 10.2(Max) | 32.9 | Straight | Through Hole | 2 | Radial | Bulk | 10.2 | No | Unknown | Yes | Unknown | EAR99 | ||||||
PRCP-R135-0-99
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 18.9mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 0.115 | 0.8 | 18.9(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 | ||||||||
PRCP-R185-0-99
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 1W 8.7s 0.04Ohm Radial 12 X 18.4mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 1.85 | 3.7 | 0.07 | 1 | 18.4(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | EAR99 | ||||||||||
PRCP-R030-0-99
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 30V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 13.4mm Bulk
|
|
NIDEC Copal Electronics | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 1.36 | 0.5 | 13.4(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | Bulk | 5.1 | No | Unknown | Yes | Unknown | EAR99 |