NIDEC Copal Electronics Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F16EA-03LLC
DC Fan Sleeve Bearing 3.3V 0.02A 6500RPM 0.42CFM 3dB Flange Mount
|
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 3.2 to 3.5 | 0.02 | 6500 | 0.42 | 4.7Pa | 3 | Sleeve | 16 | 4 | 16 | No | No | No | No | EAR99 | ||||||||
F17HA-05MC
DC Fan Sleeve Bearing 5V 0.03A 8000RPM 0.53CFM 7dB Flange Mount
|
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.03 | 8000 | 0.53 | 10Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 7 | Sleeve | Square | 2.3 | 17 | 8 | 17 | No | No | No | No | No | EAR99 | ||||
F251R-12LC
DC Fan Sleeve Bearing 12V 0.05A 8000RPM 1.77CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 10.2 to 13.8 | 0.05 | 8000 | 1.77 | 30Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 15 | Sleeve | Square | 25 X 25 X 10 | 25 | 10 | 25 | No | No | No | No | EAR99 | |||||
F310R-12LC
DC Fan Sleeve Bearing 12V 0.04A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 10.2 to 13.8 | 0.04 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 17 | Sleeve | Square | 30 X 30 X 10 | 30 | 10 | 30 | No | No | No | No | No | EAR99 | ||||
F251R-12LLC
DC Fan Sleeve Bearing 12V 0.03A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 10.2 to 13.8 | 0.04 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 11 | Sleeve | Square | 25 X 25 X 10 | 25 | 10 | 25 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||
F251RF-05LLB
DC Fan Ball-Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
Bestand
54
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 4.2 to 5.7 | 0.05 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 11 | Ball-Sleeve | Square | 25 X 25 X 10 | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 | ||||
F251R-05LLC
DC Fan Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 4.2 to 5.7 | 0.06 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 11 | Sleeve | Square | 25 X 25 X 10 | 25 | 10 | 25 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||
F17HA-05HC
DC Fan Sleeve Bearing 5V 0.06A 11000RPM 0.64CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.06 | 11000 | 0.64 | 17Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 15 | Sleeve | Square | 17 X 17 X 8 | 2.3 | 17 | 8 | 17 | No | No | No | No | No | EAR99 |