NIDEC Copal Electronics Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CT-6EX 100 ohm(101)
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.6mm (7 X 7 X 8.2mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 100 | Cermet | 7 | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | 7 | 8.2 | Bulk | No | No | |||||||||||
CT-6EW 200Kohm(204)
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 200K | Cermet | 7 | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | 7 | 5.8 | Bulk | No | No | |||||||||||
CT-9EX 10K OHM(103)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (10.7 X 5.5 X 9.6mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 10K | Cermet | 5.5 | ±100 | Lin | Pin | 2.3 | 18(Mech)|15(Elec) | 1 | Rectangular | 10.7 | 9.6 | Bulk | No | No | No | No | EAR99 | |||||||
RJ-5EW 200kOhm(204)
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 11(Elec)/14(Mech)Turn 1.6mm (6 X 4.3 X 7.75mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 200K | Cermet | 4.3 | ±100 | Lin | Pin | 1.6 | 11(Elec)|14(Mech) | 1 | 6 | 7.75 | Bulk | No | No | |||||||||||
FT-63EP 2kOhm(202)
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 200 | Cermet | 7 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 7 | 5.8 | Bulk | No | No | ||||||||||||
ST4ETA203
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 20K | Cermet | 5.2 | ±100 | Lin | J-Hook | 2.3 | 1(Elec)|1(Mech) | 1 | Square | 5 | 2.3 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | |||||
RJ-6P 50kohm(503)
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 50K | Cermet | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 5.8 | 7 | Bulk | No | No | |||||||||||||
ST-4ETA 500 ohm(501)
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 500 | Cermet | 5.2 | ±100 | Lin | J-Hook | 2.3 | 1(Elec)|1(Mech) | 1 | 5 | 2.3 | Tape and Reel | No | No | Yes | No | |||||||||
ST-32EA 100ohm(101)
Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 100 | Cermet | 3.5 | ±100 | Lin | J-Hook | 1.9 | 1(Elec)|1(Mech) | 1 | 3.4 | 2 | Bulk | No | No | |||||||||||
CT-94EW 100Ohm(101)
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 4.8 X 10.7mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 100 | Cermet | 4.8 | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | 9.6 | 10.7 | Bulk | No | No | |||||||||||
| CRV16-00-502 Conductive Plastic Single Turn Type |
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 | ||||||||||||||||||||||
RJ-5EW 100KOHM(104)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)/14(Mech)Turn 1.6mm (6 X 4.3 X 7.75mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 100K | Cermet | 4.3 | ±100 | Lin | Pin | 1.6 | 11(Elec)|14(Mech) | 1 | 6 | 7.75 | Bulk | No | No | No | No | EAR99 | ||||||||
SM-31W 20kOhm(203)
Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 5(Elec)Turn 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 20K | Cermet | 3.5 | ±100 | Lin | J-Hook | 1.3 | 5(Elec) | 1 | 3.9 | 4.2 | Bulk | No | No | |||||||||||
CT-9EP 10kOhm(103)
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 10.7 X 5.5mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 100 | Cermet | 10.7 | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | 9.6 | 5.5 | Bulk | No | No | |||||||||||
SM-3W 10kohm(103)
Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turn 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 10K | Cermet | 3.5 | ±100 | Lin | J-Hook | 1.3 | 11(Elec) | 1 | 3.9 | 4.2 | Bulk | No | No | |||||||||||
SM-3W 20kohm(203)
Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 11(Elec)Turn 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 20K | Cermet | 3.5 | ±100 | Lin | J-Hook | 1.3 | 11(Elec) | 1 | 3.9 | 4.2 | Bulk | No | No | |||||||||||
ST-32EA 5kohm(502)
Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 5K | Cermet | 3.5 | ±100 | Lin | J-Hook | 1.9 | 1(Elec)|1(Mech) | 1 | 3.4 | 2 | Bulk | No | No | |||||||||||
ST-32ETB1KOHM(13)
Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 4.4 X 2mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 1K | Cermet | 4.4 | ±100 | Lin | Gull Wing | 1.9 | 1(Elec)|1(Mech) | 1 | 3.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | ||||||||
ST-4EA 100ohm(101)
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 100 | Cermet | 5.2 | ±100 | Lin | J-Hook | 2.3 | 1(Elec)|1(Mech) | 1 | 5 | 2.3 | Bulk | No | No | |||||||||||
M-22E10 5KO
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (42 X 21 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5% | 5K | Wirewound | 21 | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | 42 | 27 | No | No | No | No | EAR99 | |||||||||
SM-42X 100kohm(104)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 100K | Cermet | 5.7 | ±100 | Lin | Gull Wing | 1.5 | 11(Elec) | 1 | 4.8 | 5.3 | Bulk | No | No | |||||||||||
FT-63EP 1kOhm(102)
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 1K | Cermet | 7 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 7 | 5.8 | Bulk | No | No | ||||||||||||
M-22E10-050 1K
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6mm (42 X 21 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5% | 1K | Wirewound | 21 | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | 42 | 27 | No | No | No | No | No | EAR99 | ||||||||
FT-63ES 1kOhm(102)
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (7 X 7 X 8.2mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 100 | Cermet | 7 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 7 | 8.2 | Bulk | No | No | ||||||||||||
SM-42TW 2K OHM(202)
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 2K | Cermet | 3.9 | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 4.8 | 5.3 | Tape and Reel | No | No | No | No | EAR99 |