Nisshinbo Micro Devices Inc Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RP118K271D-TR
LDO Regulator Pos 2.7V 0.1A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.7 | 0.1(Min) | 1.7 | 5.5 | 0.18@100mA | 0.2%/V | 40mV | 510 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP110L101D-TR
LDO Regulator Pos 1V 0.15A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1 | 0.15(Min) | 1.4 | 5.25 | 1.15@150mA | 0.02%/V(Typ) | 0mV(Typ) | 1000 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP109N311D-TR-FE
LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.1 | 0.15(Min) | 1.4 | 5.25 | 0.32@150mA | 0.02%/V(Typ) | 5mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP154N009B-TR-FE
LDO Regulator Pos 3V 0.3A 6-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 0.3(Min) | 1.4 | 5.25 | 0.31@300mA | 0.02%/V(Typ) | 15mV(Typ) | 660 | Tape and Reel | 6 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP132H251D-T1-FE
LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-89 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 1(Min) | 1.4 | 6.5 | 0.33@300mA|1.05@1A | 0.05%/V(Typ) | 5mV(Typ) | 900 | Tape and Reel | 6 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | ||||
RP110L281D-TR
LDO Regulator Pos 2.8V 0.15A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.8 | 0.15(Min) | 1.4 | 5.25 | 0.4@150mA | 0.02%/V(Typ) | 0mV(Typ) | 1000 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
| RP114K151D-TRB LDO Regulator Pos 1.5V 0.3A 4-Pin DFN-B EP T/R |
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.3(Min) | 1.4 | 5.25 | 0.44@300mA | 0.02%/V(Typ) | 15mV(Typ) | 400 | Tape and Reel | 4 | DFN-B EP | DFN | No | No | No | No | EAR99 | No | |||||
RP117K141D-TR
Negative-voltage LDO Regulator
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | 6 | DFN | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||
RP173K481D-TR
LDO Regulator Pos 4.8V 0.15A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 4.8 | 0.15(Min) | 2.5 | 11 | 0.76@150mA | 0.02%/V(Typ) | 0.02%/V(Typ) | 800 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
R1524K028B-TR
200 mA 36 V Input Ultra Low Supply Current
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | Positive | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||
RP105L101D5-TR
LDO Regulator Pos 1.05V 0.4A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | 1.05 | 0.4(Min) | 1.15 | 5.25 | 0.13@300mA|0.17@400mA | 0.02%/V(Typ) | 15mV(Typ) | 560 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | ||||||
RP152L006A-TR
LDO Regulator Pos 3.3V1.8V 0.15A/0.15A 6-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 2 | Positive | Fixed | ±1 | 3.3|1.8 | 0.15(Min) | 1.4 | 5.25 | 0.32@150mA|0.46@150mA | 0.02%/V(Typ) | 15V(Typ) | 600 | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP112Q342D-TR-FE
LDO Regulator Pos 3.4V 0.15A 5-Pin SC-88A T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.4 | 0.15(Min) | 2 | 5.25 | 0.28@150mA | 0.02%/V(Typ) | 0mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | No | No | No | EAR99 | No | |||||
RP124N283B-TR-FE
LDO Regulator with Battery Monitor
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | Fixed | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
RP124L123B-TR
LDO Regulator with Battery Monitor
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||
RP110N221D-TR-FE
LDO Regulator Pos 2.2V 0.15A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.2 | 0.15(Min) | 1.4 | 5.25 | 0.48@150mA | 0.02%/V(Typ) | 0mV(Typ) | 660 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP173N281B-TR-FE
11 V Input 150 mA LDO
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | Fixed | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
RH5RZ33CA-T1-FE
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.1(Min) | 8 | 0.3@60mA | 0.2%/V | 40mV | 900 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | ||||||
R1160N311B-TR-FE
LDO Regulator Pos 3.1V 0.2A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.1 | 0.2(Min) | 1.4 | 6 | 0.2@200mA | 0.3%/V | 40mV | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP115L121D5-E2
LDO Regulator Pos 1.25V 0.5A/1A 8-Pin DFN EP T/R Automotive AEC-Q100
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | 1.25 | 0.5|1 | 1.4 | 5.25 | 0.275@1A | 0.02%/V(Typ) | 1mV(Typ) | 1700 | Tape and Reel | 8 | DFN EP | DFN | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
RP118K231D-TR
LDO Regulator Pos 2.3V 0.1A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.3 | 0.1(Min) | 1.7 | 5.5 | 0.23@100mA | 0.2%/V | 40mV | 510 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP117K211D-TR
100 mA Low Noise, High Ripple Rejection, Negative-voltage LDO Regulator
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | 6 | DFN | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||
RP171Q602D-TR-FE
LDO Regulator Pos 6V 0.15A 5-Pin SC-88A T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 6 | 0.15(Min) | 2.6 | 10 | 0.75@150mA | 0.02%/V(Typ) | 5mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | No | No | No | EAR99 | No | |||||
RP131H251D-T1-FE
LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-89 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 1(Min) | 1.6 | 6.5 | 0.31@300mA|1.1@1A | 0.05%/V(Typ) | 80mV(Typ) | 2600 | Tape and Reel | 6 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | ||||
R1191N127D-TR-FE
300mA LDO REGULATOR with the Reverse Current Protection
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No |