Nisshinbo Micro Devices Inc Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RP173N281B-TR-FE
11 V Input 150 mA LDO
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | Fixed | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
RP115L301D-E2
LDO Regulator Pos 3V 0.5A/1A Automotive AEC-Q100 8-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 0.5|1 | 1.4 | 5.25 | 0.09@500mA|0.18@1A | 0.02%/V(Typ) | 1mV(Typ) | 625 | Tape and Reel | 8 | DFN EP | DFN | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
RP115L271B-E2
LDO Regulator Pos 2.7V 0.5A/1A 8-Pin DFN EP T/R Automotive AEC-Q100
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.7 | 0.5|1 | 1.4 | 5.25 | 0.09@500mA|0.18@1A | 0.02%/V(Typ) | 1mV(Typ) | 1700 | Tape and Reel | 8 | DFN EP | DFN | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
RP130N301D-TR-FE
LDO Regulator Pos 3V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 0.15(Min) | 1.7 | 6.5 | 0.51@150mA | 0.02%/V(Typ) | 10mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
RP102Z201D-TR-F
LOW NOISE 300mA LDO REGULATOR
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Tape and Reel | 4 | WLCSP | No | No | No | No | EAR99 | No | ||||||||||||||||
RP124L283D-TR
LDO Regulator with Battery Monitor
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||
RP124N334E-TR-FE
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 3.3 | 0.1(Min) | 1.7 | 5.5 | 0.145@100mA | 0.02%/V(Typ) | 2mV(Typ) | 850 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
R1180N251C-TR-YE
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.15 | 1.7 | 6 | 0.2%/V | 50mV | 525 | Tape and Reel | 5 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | ||||
RP110L181D-TR-FF
LDO Regulator Pos 1.8V 0.15A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.15(Min) | 1.4 | 5.25 | 0.6@150mA | 0.02%/V(Typ) | 0mV(Typ) | 1000 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP131K341D-TR
LDO Regulator Pos 3.4V 1A 6-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.4 | 1(Min) | 1.6 | 6.5 | 0.17@300mA|0.65@1A | 0.05%/V(Typ) | 80mV(Typ) | 2200 | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | No | EAR99 | No | ||||
RP170H361D-T1-FE
LDO Regulator Pos 3.6V 0.3A 6-Pin(5+Tab) SOT-89 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.6 | 0.3(Min) | 2.6 | 10 | 0.85@300mA | 0.02%/V(Typ) | 10mV(Typ) | 900 | Tape and Reel | 6 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||
RP109N151D-TR-FE
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.15(Min) | 1.4 | 5.25 | 0.54@150mA | 0.02%/V(Typ) | 5mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP130N401D-TR-FE
LDO Regulator Pos 4V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 4 | 0.15(Min) | 1.7 | 6.5 | 0.37@150mA | 0.02%/V(Typ) | 10mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
RP108J371D-T1-FE
LDO Regulator Pos 3.7V 3A 6-Pin(5+Tab) TO-252-P2 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.7 | 3(Min) | 1.6 | 5.25 | 0.56@3000mA | 0.1%/V(Typ) | 3mV(Typ) | 1900 | Tape and Reel | 6 | TO-252-P2 | TO | No | No | No | No | EAR99 | No | |||||
RP111N281B-TR-FE
LDO Regulator Pos 2.8V 0.5A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 2.8 | 0.5(Min) | 1.4 | 5.25 | 0.34@500mA | 0.02%/V(Typ) | 1mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||
RP200N251D-TR-FE
LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 0.3(Min) | 1.4 | 5.25 | 0.5@300mA | 0.02%/V(Typ) | 1% | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP118K281D-TR
LDO Regulator Pos 2.8V 0.1A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.8 | 0.1(Min) | 1.7 | 5.5 | 0.16@150mA | 0.2%/V | 40mV | 510 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP173K311B-TR
11 V Input 150 mA LDO
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||
RP132K441D-TR
LDO Regulator Pos 4.4V 1A 6-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 4.4 | 1(Min) | 1.4 | 6.5 | 0.18@300mA|0.68@1A | 0.05%/V(Typ) | 5mV(Typ) | 880 | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | No | EAR99 | No | ||||
RP117K301D-TR
100 mA Low Noise, High Ripple Rejection, Negative-voltage LDO Regulator
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | 6 | DFN | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||
RP202K261D-TR
LDO Regulator Pos 2.6V 0.2A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | 2.6 | 0.2(Min) | 1.4 | 5.25 | 0.31@200mA | 0.02%/V(Typ) | 1% | 400 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | ||||||
RP130K421D-TR
LDO Regulator Pos 4.2V 0.15A 4-Pin DFN EP T/R Automotive AEC-Q100
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 4.2 | 0.15(Min) | 1.7 | 6.5 | 0.37@150mA | 0.02%/V(Typ) | 10mV(Typ) | 690 | Tape and Reel | 4 | DFN EP | DFN | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
RP115L321D-E2
LDO Regulator Pos 3.2V 0.5A/1A Automotive AEC-Q100 8-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.2 | 0.5|1 | 1.4 | 5.25 | 0.09@500mA|0.18@1A | 0.02%/V(Typ) | 1mV(Typ) | 625 | Tape and Reel | 8 | DFN EP | DFN | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
RP122K331D-TR
LDO Regulator Pos 3.3V 0.4A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 3.3 | 0.4(Min) | 1.9 | 5.5 | 0.245@400mA | 0.02%/V(Typ) | 13mV(Typ) | 550 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
R1191N058B-TR-FE
300mA LDO REGULATOR with the Reverse Current Protection
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No |