Nisshinbo Micro Devices Inc Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RP200K281D-TR
LDO Regulator Pos 2.8V 0.3A 6-Pin DFN T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.8 | 0.3(Min) | 1.4 | 5.25 | 0.35@300mA | 0.02%/V(Typ) | 1% | 400 | Tape and Reel | 6 | DFN | DFN | No | No | No | No | EAR99 | No | |||||
RP170H331D-T1-YE
300mA 10V Input LDO Regulator for High Temperature Applications
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | 3.3 | 0.3(Min) | 10mV(Typ) | Tape and Reel | 6 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RP102N121B-TR-FE
LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 1.2 | 0.3(Min) | 1.7 | 5.25 | 0.5@300mA | 0.1%/V | 40mV | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP117Q332D-TR-FE
LDO Regulator Neg -3.3V 0.1A 5-Pin SC-88A T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Negative | Fixed | -3.3 | 0.1(Min) | -10 | -2.5 | 0.3@100mA | 0.3%/V(Typ) | 10mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | No | No | No | EAR99 | No | ||||||
RP132J001B-T1-FE
LDO Regulator Pos 0.8V to 5.5V 1A 6-Pin(5+Tab) TO-252-P2 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Adjustable | ±1 | 0.8 to 5.5 | 1(Min) | 1.4 | 6.5 | 0.05%/V(Typ) | 5mV(Typ) | 1900 | Tape and Reel | 6 | TO-252-P2 | TO | No | No | No | No | EAR99 | No | ||||||
R1131N121B-TR-FE
LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.2 | 0.3(Min) | 1.4 | 6 | 0.7@300mA | 0.15%/V | 70mV | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP110Q152D-TR-FE
LDO Regulator Pos 1.5V 0.15A 5-Pin SC-88A T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.15(Min) | 1.4 | 5.25 | 0.8@150mA | 0.02%/V(Typ) | 0mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | No | No | No | EAR99 | No | No | ||||
RP109K131D-TR
LDO Regulator Pos 1.3V 0.15A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.3 | 0.15(Min) | 1.4 | 5.25 | 0.67@150mA | 0.02%/V(Typ) | 5mV(Typ) | 286 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP118K171D-TR
LDO Regulator Pos 1.7V 0.1A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.7 | 0.1(Min) | 1.7 | 5.5 | 0.435@100mA | 0.2%/V | 40mV | 510 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP106N181D-TR-F
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 1.8 | 0.4(Min) | 1 | 3.6 | 0.31@400mA | 0.1%/V(Typ) | 25mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP112Q332D-TR-FE
LDO Regulator Pos 3.3V 0.15A 5-Pin SC-88A T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.15(Min) | 2 | 5.25 | 0.28@150mA | 0.02%/V(Typ) | 0mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | No | No | No | EAR99 | No | |||||
| RQ5RW19BA-TR-FE LDO Regulator Pos 1.9V 0.035A 4-Pin SC-82AB T/R |
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.9 | 0.035(Min) | 8 | 0.09@1mA | 0.05%/V(Typ) | 45mV | 380 | Tape and Reel | 4 | SC-82AB | SOT | No | No | No | No | EAR99 | No | ||||||
R1121N181B-TR-FE
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.8 | 0.15(Min) | 2 | 8 | 1.4@100mA | 0.2%/V | 40mV | 250 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP118N201B-TR-FE
LDO Regulator Pos 2V 0.1A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2 | 0.1(Min) | 1.7 | 5.5 | 0.285@100mA | 0.2%/V | 40mV | 660 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP101N151D-TR-FE
LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.6 | 1.5 | 0.3(Min) | 1.7 | 5.25 | 0.38@150mA | 0.1%/V | 40mV | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP114Q122D-TR-FE
LDO Regulator Pos 1.2V 0.3A 5-Pin SC-88A T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.2 | 0.3(Min) | 1.4 | 5.25 | 0.5@300mA | 0.02%/V(Typ) | 15mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | No | No | No | EAR99 | No | |||||
RP201K281D-TR
LDO Regulator Pos 2.8V 0.15A 6-Pin DFN T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.8 | 0.15(Min) | 1.4 | 5.25 | 0.18@300mA | 0.02%/V(Typ) | 1% | 400 | Tape and Reel | 6 | DFN | DFN | No | No | No | No | EAR99 | No | |||||
| RH5RL25AA-T1-FE LDO Regulator Pos 2.5V 0.035A 4-Pin(3+Tab) SOT-89 T/R |
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 2.5 | 0.035(Typ) | 10 | 0.075@1mA | 0.2%/V | 45mV | 900 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | ||||||
RP105L091F5-TR
LDO Regulator Pos 0.9V 0.4A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | 0.9 | 0.4(Min) | 2.5 | 5.25 | 0.13@300mA|0.17@400mA | 0.02%/V(Typ) | 15mV(Typ) | 560 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | ||||||
RP114N251B-TR-FE
LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 0.3(Min) | 1.4 | 5.25 | 0.3@300mA | 0.02%/V(Typ) | 15mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP110L131D-TR
LDO Regulator Pos 1.3V 0.15A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.3 | 0.15(Min) | 1.4 | 5.25 | 1@150mA | 0.02%/V(Typ) | 0mV(Typ) | 1000 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
R1122N451A-TR-FE
LDO Regulator Pos 4.5V 0.15A 5-Pin SOT-23 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 4.5 | 0.15(Min) | 2 | 6 | 0.26@100mA | 0.2%/V | 40mV | 250 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP109L311D-TR
LDO Regulator Pos 3.1V 0.15A 4-Pin DFN EP T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.1 | 0.15(Min) | 1.4 | 5.25 | 0.32@150mA | 0.02%/V(Typ) | 5mV(Typ) | 400 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
R1524H085B-T1-YE
LDO Regulator Pos 8.5V 0.2A 6-Pin(5+Tab) SOT-89 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.6 | 8.5 | 0.2 | 3.5 | 36 | 1.3@200mA | 0.01%/V(Typ) | 18mV(Typ) | 3200 | Tape and Reel | 6 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||
NJM79M15DL1ATE1
Standard Regulator Neg -15V 0.5A 3-Pin(2+Tab) TO-252 T/R
|
|
Nisshinbo Micro Devices Inc | Linear Regulators | Standard | 1 | Negative | Fixed | -15 | 0.5 | -35 | 80mV | 150mV | 7500 | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | EAR99 | No |