NKK Switches Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Illumination Type | Switch Function | Light Source Color | Actuator Style | Switch Type | Pole Throw Configuration | Bezel Shape | Number of Positions | Key Style | Bezel Color | Maximum AC Voltage Rating - (V) | Lens Shape | Angle of Throw - (°) | Maximum Current Rating - (A) | Lens Color | Typical Operating Voltage | Maximum Power Rating - (VA) | Typical Operating Current - (mA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Contact Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Base Material | Actuator Material | Housing Material | Contact Plating | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A12KV
Switch Toggle ON None ON SPDT Paddle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
|
NKK Switches | Kippschalter | Process Sealed | ON None ON | Paddle | SPDT | 50000 | 100000 | 500VAC | PC Mount with Bracket | PC Pins | 3 | Vertical Right Angle | 2.54 | Brass | Gold | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
EB2085-BA
Switch Push Button ON ON DPDT Round Plunger 3A 125VAC Alternate Panel Mount Solder Lug
|
Von 5,7713 € bis 6,9159 €
pro Stück
|
NKK Switches | Druckknopfschalter | ON ON | Alternate | Round Plunger | DPDT | 25000 | 100000 | 1000VAC | Panel Mount | Solder Lug | 6 | Straight | Brass | Silver | 1000 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
AT4035F
Switch Access Square Nonilluminated Cap Push Button Switch
|
|
NKK Switches | Schalterzubehör | Square Nonilluminated Cap | Push Button Switch | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AT4103C
Switch Access Small Color Tipped Knob Rotary Switch
|
|
NKK Switches | Schalterzubehör | Small Color Tipped Knob | Rotary Switch | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
SS12SDH4
Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
|
Von 1,6629 € bis 2,0732 €
pro Stück
|
NKK Switches | Schiebeschalter | ON None ON | Side Slide | SPDT | 10000 | 10000 | 500VAC | Through Hole | PC Pins | 3 | Right Angle | 2.54 | Phenolic Resin | Polyamide | Thermoplastic | Gold/Silver | 100 | 40 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
G25AH
Switch Toggle ON None (ON) DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
|
NKK Switches | Kippschalter | Process Sealed | ON None (ON) | Round Lever | DPDT | 50000 | 50000 | 500VAC | PC Mount with Bracket | PC Pins | 6 | Right Angle | 2.54 | Glass Fiber/Polyamide | Glass Fiber/Polyamide | Gold | 500 | 80 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UB26SKW035D
Switch Push Button ON ON DPDT Square Button 5A 250VAC 30VDC Alternate Thru-Hole PC Pins
|
|
NKK Switches | Druckknopfschalter | ON ON | LED | Alternate | Square Button | DPDT | 10000 | 200000 | 1000VAC | Through Hole | PC Pins | 6 | Straight | 5.08 | Glass Fiber/Liquid Crystal Polymer | Glass Fiber/Polyamide | 200 | 50 | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MN12TXW13-DA
SWITCH ROCKER SPDT 6A 125V
|
Von 5,3506 € bis 6,4036 €
pro Stück
|
NKK Switches | Wippschalter | Curved Rocker | Through Hole | PC Pins | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
AT477JB
Switch Access Square Colored Insert Cap Push Button Switch
|
|
NKK Switches | Schalterzubehör | Square Colored Insert Cap | Push Button Switch | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
UB15SKG036B
Switch Push Button ON (ON) SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
Von 17,8728 € bis 21,7687 €
pro Stück
|
NKK Switches | Druckknopfschalter | ON (ON) | LED | Momentary | Square Button | SPDT | 200000 | 1000000 | 1000VAC | Through Hole | PC Pins | 3 | Straight | 5.08 | Glass Fiber/Liquid Crystal Polymer | Glass Fiber/Polyamide | Gold | 200 | 100 | Copper | Unknown | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
JWMW21RC1A
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30VDC 25000Cycles
|
Von 8,2617 € bis 10,0732 €
pro Stück
|
NKK Switches | Wippschalter | ON None OFF | Curved Rocker | DPST | Black | 25000 | 25000 | 2000VAC | 25 X 15.4(Rectangular) | Panel Mount | Quick Connect/Solder Lug | 4 | Straight | 7.7 | Melamine | Polyphenylene Ether | Polyamide | Silver | Black | 1000 | 10 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
A13EB
Switch Toggle ON OFF ON SPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
|
NKK Switches | Kippschalter | Process Sealed | ON OFF ON | Flat Lever | SPDT | 50000 | 100000 | 500VAC | PC Mount with Bracket | PC Pins | 3 | Straight | 2.54 | Brass | Gold | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
M2023ES1G01
Switch Toggle ON OFF ON DPDT Small Flat Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads
|
|
NKK Switches | Kippschalter | ON OFF ON | Small Flat Lever | DPDT | 50000 | 50000 | 1000VAC | 6.5(Round) | Panel Mount with Threads | Solder Lug | 6 | Straight | 4.7 | Brass | Gold | 1000 | 20 | Copper | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
AT4078H
Switch Access Square Frame Tactile Switch
|
|
NKK Switches | Schalterzubehör | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
M-2023W/B-G
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 28VAC 28VDC 0.4VA Panel Mount with Threads
|
|
NKK Switches | Kippschalter | ON OFF ON | Round Lever | DPDT | 12.5(Round) | Panel Mount with Threads | Solder Lug | 6 | Straight | Gold | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
UB15NBKW015C
Switch Push Button ON (ON) SPDT Rectangular Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
|
|
NKK Switches | Druckknopfschalter | ON (ON) | LED | Momentary | Rectangular Button | SPDT | 10000 | 1000000 | 1000VAC | 22.4 X 16.2(Rectangular) | Panel Mount | Solder Lug | 3 | Straight | 5.08 | Glass Fiber/Liquid Crystal Polymer | Glass Fiber/Polyamide | 200 | 50 | Silver Alloy | Unknown | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AT4060JF
Switch Access Clear Cap with Colored Diffuser Tactile Switch
|
Von 0,9107 € bis 1,0935 €
pro Stück
|
NKK Switches | Schalterzubehör | Clear Cap with Colored Diffuser | Tactile Switch | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
S332F
Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
|
Von 12,0825 € bis 14,7198 €
pro Stück
|
NKK Switches | Kippschalter | Medium/High Capacity | ON None ON | Round Lever | DPDT | 25000 | 50000 | 2000VAC | 12.5(Round) | Panel Mount with Threads | Quick Connect | 6 | Straight | Brass | Silver | 1000 | 10 | Silver Alloy/Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
M2018S2A2G30
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
|
NKK Switches | Kippschalter | (ON) OFF (ON) | Small Bat Lever | SPDT | 50000 | 100000 | 1000VAC | PC Mount with Bracket | PC Pins | 3 | Right Angle | 4.7 | Brass | Gold | 1000 | 20 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
A12AV1
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
Von 4,1274 € bis 4,9515 €
pro Stück
|
NKK Switches | Kippschalter | Process Sealed | ON None ON | Bat Lever | SPDT | 50000 | 100000 | 500VAC | PC Mount with Bracket | PC Pins | 3 | Vertical Right Angle | 2.54 | Brass | Gold | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
FR02KC16P-R
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 10000Cycles SMD T/R
|
Von 2,8757 € bis 3,4441 €
pro Stück
|
NKK Switches | DIP-Schalter | Rotary DIP Switch | N.O./N.C. | Extended Shaft | SP16T | 16 | 10000 | 10000 | 250VAC | Surface Mount | Gull Wing | 5 | Straight | Glass Fiber/Polyamide | Gold | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AT4164JC
Switch Access Round Cap Push Button Switch
|
Von 1,5523 € bis 1,8521 €
pro Stück
|
NKK Switches | Schalterzubehör | Round Cap | Push Button Switch | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
M2025SD3W01
Switch Toggle ON None (ON) DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
|
|
NKK Switches | Kippschalter | ON None (ON) | Small Bat Lever | DPDT | 25000 | 50000 | 1000VAC | 6.5(Round) | Panel Mount with Threads | Solder Lug | 6 | Straight | 4.7 | Brass | Silver | 1000 | 10 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
AT633F
Switch Access Single Element LED Push Button Switch
|
|
NKK Switches | Schalterzubehör | Single Element LED | Push Button Switch | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
M2T23SA5A13
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount
|
|
NKK Switches | Kippschalter | Process Sealed | ON OFF ON | Bat Lever | DPDT | 50000 | 100000 | 1000VAC | PC Mount | PC Pins | 6 | Straight | 4.7 | Glass Fiber/Polyamide | Brass | Glass Fiber/Polyamide | Gold | 1000 | 20 | Silver Alloy | No | No | No | No | No | EAR99 | Yes | Yes |