NXP Semiconductors Bipolar-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Typical Input Resistance - (kOhm) | Maximum Base-Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Output Power - (W) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Typical 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFU520XRR
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143R T/R
|
Von 0,1584 € bis 0,1656 €
pro Stück
|
NXP Semiconductors | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 16 | 30 | 3 | 0.05 | 8V/10mA | 60@5mA@8V | 50 to 120 | 0.55 | 0.28 | 450 | 7.5(Typ) | 26 | 17 | 10500(Typ) | 1(Min) | Tape and Reel | 4 | SOT-143R | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||
BFU590GX
Trans RF BJT NPN 16V 0.3A 2000mW Automotive 4-Pin(3+Tab) SC-73 T/R
|
Von 0,3785 € bis 0,4135 €
pro Stück
|
NXP Semiconductors | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 16 | 30 | 3 | 0.3 | 8V/80mA | 60@80mA@8V | 50 to 120 | 3.9 | 1.9 | 2000 | 22.5(Typ) | 19.5 | 32 | 8500(Typ) | Tape and Reel | 4 | SC-73 | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | |||||||||||||
PDTA114EK,115
Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin MPAK T/R
|
|
NXP Semiconductors | Digital-BJT | PNP | Single | 0.1 | 50 | 10 | 1 | 30@5mA@5V | 0.15@0.5mA@10mA | 250 | Tape and Reel | 3 | MPAK | SOT | No | No | No | No | EAR99 |