NXP Semiconductors Mikrocontroller und Prozessoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tradename | Family Name | Supported Device | Number of Colors Supported | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Minimum Endurance - (Cycles) | Maximum Clock Rate - (MHz) | Device Core | Data Retention - (Year) | CPU Interface | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Key Size | DRAM Interface | Number of Keys | Memory Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Program Memory Type | Program Memory Size | Processing Unit | Ethernet | RAM Size | Maximum Supply Current - (A) | Programmability | Data Cache Size | USB | SATA | Process Technology | Multiply Accumulate | Interface Type | GPIO | Number of Timers | Number of ADCs | I2C | ADC | PWM | I2S | ADC Channels | Display Interface | Device Input Clock Speed - (MHz) | ADC Resolution - (bit) | Number of DACs | Display Type | Operating Systems | Ethernet Interface Type | PC Card Interface | DAC Resolution - (bit) | JTAG Support | Instruction Cache Size | DAC Channels | Audio Interfaces | USART | Bluetooth Location | Wi-Fi Location | UART | PCI | SPI | CAN | Daughter Cards | Watchdog | Ethernet Speed | Supported PMIC Devices | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Expanded Memory Size | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | Compatible External Board | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPC566MZP56
MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V 388-Pin BGA Tray Automotive AEC-Q100
|
|
NXP Semiconductors | Microcontrollers - MCUs | MPC56xx | RISC | 56 | PowerPC | e200 | 56 | 32 | Flash | 1MB | 0 | 36KB | Yes | 0 | CAN/SCI/SPI | 56 | 1 | 2 | 0 | 4 | 0 | 40/40 | 10/10 | 0 | 0 | 2 | 3 | Tray | 388 | BGA | BGA | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
MC56F84585VLK
MCU 32-bit 56800 EX RISC 256KB Flash 3.3V 80-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | MC56F84xxx | RISC | 80 | 56800 EX | 80 | 32 | Flash | 256KB | 0 | 32KB | Yes | 0 | No | CAN/I2C/SCI/SPI | 68 | 4 | 3 | 2 | 2 | 0 | 8/8/10 | 12/12/16 | 1 | 12 | 1 | 0 | 0 | 2 | 1 | 1 | Tray | 80 | LQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LPC1112FDH28/102:5
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3.3V 28-Pin TSSOP T/R
|
Von 1,1645 € bis 1,2621 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | LPC1100 | RISC | 50 | ARM Cortex M0 | ARM | 50 | 32 | Flash | 16KB | 0 | 4KB | Yes | 0 | I2C/SPI/UART | 22 | 4 | 1 | 1 | 1 | 0 | 6 | 10 | 0 | 1 | 1 | 0 | 1 | Tape and Reel | 1500 | 28 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LPC1114FBD48/303J
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
|
|
NXP Semiconductors | Microcontrollers - MCUs | LPC1100 | RISC | 50 | ARM Cortex M0 | ARM | 50 | 32 | Flash | 32KB | 0 | 8KB | Yes | 0 | I2C/SPI/UART | 42 | 4 | 1 | 1 | 1 | 0 | 8 | 10 | 0 | 1 | 2 | 0 | 1 | Tape and Reel | 1500 | 48 | LQFP | QFP | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SPC5746BK1MMJ6R
32-bit MCU, Dual Core, 3MB Flash, 384K RAM, 160MHz, -40/+125degC, Automotive AEC-Q100 Qualified, 256 BGA
|
Von 15,5836 € bis 16,2574 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | Tape and Reel | 256 | LBGA | BGA | No | Yes | AEC-Q100 | Yes | Yes | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P1022NSN2HFB
MPU QorIQ P1022 RISC 32bit 800MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Mikroprozessor | QorIQ P1022 | RISC | e500 | e500 | 2 | 32 | 1 | No | 2 | 45nm | No | Ethernet/I2C/UART/USB | 2 | 0 | RGMII/RMII/SGMII | 0 | 1 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MIMX9331AVTXMAB
SOC i.MX 93 ARM Cortex A55/ARM Cortex M33 306-Pin FCPBGA
|
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | i.MX | i.MX 93 | 1700/250 | ARM Cortex A55|ARM Cortex M33 | ARM | 64 | ROM | 256KB | Microprocessor | 2 | 640KB | Yes | 32KB | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 4 | 1 | 8 | 4 | 2 | 16 | LCD | 12 | MII/RGMII/RMII | 32KB | 8 | 8 | 0 | 8 | 2 | 4 | 10Mbps/100Mbps/1000Mbps | 306 | FCPBGA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S912XET512BVALR
MCU 16-bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V Automotive AEC-Q100 112-Pin LQFP T/R
|
Von 13,7005 € bis 14,8494 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | HCS12X | RISC | 50 | HCS12X | HCS12X | 50 | 16 | Flash | 512KB | 0 | 32KB | Yes | 0 | No | CAN/I2C/SCI/SPI | 91 | 1 | 2 | 2 | 8 | 0 | 16/16 | 12/12 | 0 | 0 | 3 | 5 | 1 | Tape and Reel | 112 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC8379VRALGA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Mikroprozessor | PowerQUICC II Pro MPC83xx Processor | RISC | e300 | 1 | 32 | 1 | Yes | 32KB | 1 | 90nm | No | Ethernet/I2C/SPI/UART/USB | 2 | 0 | MII/RGMII/RMII | 32KB | 0 | 2 | 1 | 0 | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S9S08AW16AE0MFT
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin QFN EP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | S08 | CISC | 40 | S08 | S08 | 40 | 8 | Flash | 16KB | 0 | 1KB | Yes | 0 | I2C/SCI/SPI | 38 | 3 | 1 | 1 | 2 | 0 | 8 | 10 | 0 | 0 | 1 | 0 | 1 | Tray | 48 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
MIMX8DX5CVLFZAC
SOC i.MX 8DualXPlus ARM Cortex A53/ARM Cortex M4F 609-Pin FBGA Tray
|
Von 48,3577 € bis 52,8755 €
pro Stück
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | i.MX | i.MX 8DualXPlus | 1200/264 | ARM Cortex A53|ARM Cortex M4F | ARM | 32 | Microprocessor | 2 | 256KB | No | 2 | CAN/Ethernet/I2C/SPI/UART/USB | 5 | 1 | 10 | 0 | 6 | 0 | 6 | 0 | 4 | 3 | Tray | 609 | FBGA | BGA | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| S32K118EVB2Q048 S32K118-Q048 Evaluation Board for General Purpose |
|
NXP Semiconductors | Eingebettete Systementwicklungsboards und -kits | No | Yes | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC9328MX21SVK
SOC i.MX21 ARM926EJ-S 289-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | i.MX21 | 266 | ARM926EJ-S | 32 | Microprocessor | 0 | No | 2 | I2C/I2S/SPI/UART/USB | 1 | 1 | 2 | 0 | 3 | 2 | 0 | 1 | Tray | 289 | MAP-BGA | BGA | No | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MIMXRT1187CVM8C
SOC i.MX ARM Cortex M7/ARM Cortex M33
|
Von 11,4614 € bis 12,0393 €
pro Stück
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | i.MX | i.MX | 800|300 | ARM Cortex M7|ARM Cortex M33 | ARM | 32 | ROM | 160KB | Microcontroller | 0 | 1500KB | Yes | 16KB|32KB | 4 | CAN/I2C/I3C/SPI/UART/USB | 173 | 22 | 2 | 6 | 4 | 0 | 14/16 | 16/16 | 1 | 12 | 32KB|16KB | 0 | 12 | 6 | 3 | 6 | No | No | No | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC9S08AW60CFUER
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP T/R
|
6,6507 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | S08 | CISC | 40 | S08 | S08 | 40 | 8 | Flash | 60KB | 0 | 2KB | Yes | 0 | I2C/SCI/SPI | 54 | 2 | 1 | 1 | 8 | 0 | 16 | 10 | 0 | 0 | 1 | 0 | 1 | Tape and Reel | 64 | PQFP | QFP | No | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
T4080NSN7PQB
MPU QorlQ T4080 RISC 64bit 1.5GHz 1932-Pin FCBGA Tray
|
Von 435,8581 € bis 476,5535 €
pro Stück
|
NXP Semiconductors | Mikroprozessor | QorlQ T4080 | RISC | e6500 | e6500 | 8 | 64 | 1 | No | 32KB | 2 | 28nm | No | Ethernet/I2C/SPI/UART/USB | 4 | 0 | RGMII/SGMII | 32KB | 0 | 4 | 1 | 0 | Tray | 1932 | FCBGA | BGA | No | Unknown | No | No | No | No | 3A991a.1. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKV10Z64VFM7
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V Medical 32-Pin HVQFN EP Tray
|
Von 2,0084 € bis 2,1985 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | KV1x | RISC | 75 | ARM Cortex M0+ | ARM | 75 | 32 | Flash | 64KB | 0 | 16KB | Yes | 0 | I2C/SPI/UART | 28 | 8 | 2 | 1 | 0 | 2 | 16/16 | 1 | 12 | 1 | 0 | 2 | 1 | 0 | Tray | 32 | HVQFN EP | QFN | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC8548EVJAVHD
MPU PowerQUICC III RISC 32bit 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Mikroprozessor | PowerQUICC III | RISC | e500 | e500 | 1 | 32 | 4 | Yes | 32KB | 0 | 90nm | No | Ethernet/I2C/UART | 2 | 0 | MII/RGMII/RMII | Yes | 32KB | 0 | 2 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Tray | 12800 | 783 | FCBGA | BGA | No | No | No | No | No | 5A002.a.1 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SPC5605BF1VLQ6
MCU 32-bit e200z0h RISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100
|
Von 11,7223 € bis 12,828 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | MPC56xx | RISC | 64 | e200z0h | e200 | 64 | 32 | Flash | 768KB | 0 | 64KB | Yes | 0 | 90nm | CAN/I2C/SCI/SPI | 121 | 2 | 4 | 1 | 1 | 0 | 19/15/19/5 | 10/10/12/12 | 0 | 0 | 5 | 6 | 1 | Tray | 144 | LQFP | QFP | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
MCF51QE96CLK
MCU 32-bit ColdFire RISC 96KB Flash 2.5V/3.3V 80-Pin LQFP Tray
|
6,1332 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | MCF51QE | RISC | 50 | ColdFire | ColdFire | 50 | 32 | Flash | 96KB | 0 | 8KB | Yes | 0 | I2C/SCI/SPI | 70 | 1 | 1 | 2 | 3 | 0 | 24 | 12 | 0 | 0 | 2 | 0 | Tray | 80 | LQFP | QFP | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LS1023ASE8KQA
MPU QorIQ LS1023A RISC 64bit 1GHz 780-Pin FBGA Tray
|
|
NXP Semiconductors | Mikroprozessor | QorIQ LS1023A | RISC | ARM Cortex A53 | ARM | 2 | 64 | 6 | Yes | 32KB | 3 | No | Ethernet/I2C/SPI/UART/USB | 4 | 0 | 32KB | 0 | 2 | 4 | 0 | Tray | 780 | FBGA | BGA | No | No | No | No | 5A002.a.1 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC8360EVVAGDGA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 400MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray
|
|
NXP Semiconductors | Mikroprozessor | PowerQUICC II Pro MPC83xx Processor | RISC | e300 | 1 | 32 | 2 | Yes | 32KB | 1 | 0.13um | No | Ethernet/I2C/SPI/UART/USB | 2 | 0 | GMII/MII/RGMII/RMII | 32KB | 0 | 1 | 2 | 0 | 10Mbps/100Mbps/1000Mbps | Tray | 5000 | 740 | TBGA | BGA | No | Unknown | No | No | No | No | 5A002a.1. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LPC4357FET256,551
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | LPC4300 | RISC | 204 | ARM Cortex M0|ARM Cortex M4 | ARM | 204 | 32 | Flash | 1MB | 1 | 136KB | Yes | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 164 | 6 | 2 | 1 | 1 | 2 | 8/8 | 10/10 | 1 | 10 | 1 | 3 | 1 | 3 | 2 | 1 | Tray | 1500 | 256 | LBGA | BGA | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||
FS32K144HRT0MLHT
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | RISC | 80 | ARM Cortex M4F | ARM | 80 | 32 | Flash | 512KB | 0 | 68KB | Yes | 0 | CAN/I2C/SPI/UART | 89 | 6 | 2 | 1 | 0 | 16/16 | 12/12 | 0 | 3 | 3 | 3 | 1 | Tray | 64 | LQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LS1043ARDB-PC
LS1043A Microprocessor Reference Design Board 1600MHz CPU 2GB RAM 128MB/512MB NAND Flash/NOR Flash Linux Kernel
|
|
NXP Semiconductors | Eingebettete Systementwicklungsboards und -kits | Reference Design Board | LS1043A | Microprocessor | 1600 | 2 | NAND Flash/NOR Flash | 128MB/512MB | 2 | 2GB | 3 | 4 | MMC/SD | Yes | No | 2 | 4 | No | No | No | No | No | 5A002a.1. | No |