NXP Semiconductors Mikrocontroller und Prozessoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tradename | Family Name | Supported Device | Number of Colors Supported | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Minimum Endurance - (Cycles) | Maximum Clock Rate - (MHz) | Device Core | Data Retention - (Year) | CPU Interface | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Key Size | DRAM Interface | Number of Keys | Memory Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Program Memory Type | Program Memory Size | Processing Unit | Ethernet | RAM Size | Maximum Supply Current - (A) | Programmability | Data Cache Size | USB | SATA | Process Technology | Multiply Accumulate | Interface Type | GPIO | Number of Timers | Number of ADCs | I2C | ADC | PWM | I2S | ADC Channels | Display Interface | Device Input Clock Speed - (MHz) | ADC Resolution - (bit) | Number of DACs | Display Type | Operating Systems | Ethernet Interface Type | PC Card Interface | DAC Resolution - (bit) | JTAG Support | Instruction Cache Size | DAC Channels | Audio Interfaces | USART | Bluetooth Location | Wi-Fi Location | UART | PCI | SPI | CAN | Daughter Cards | Watchdog | Ethernet Speed | Supported PMIC Devices | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Expanded Memory Size | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | Compatible External Board | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MC68302CEH16C
MPU ColdFire M68000 Processor RISC 32bit 16MHz 132-Pin PQFP Tray
|
|
NXP Semiconductors | Mikroprozessor | ColdFire M68000 Processor | RISC | M68000 | ColdFire | 1 | 32 | 0 | No | 0 | No | SPI/UART | 0 | 0 | 0 | 1 | 1 | 0 | Tray | 132 | PQFP | QFP | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC8280VVQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA Tray
|
|
NXP Semiconductors | Mikroprozessor | PowerQUICC II MPC82xx Processor | RISC | 603e | 1 | 32 | 3 | Yes | 16KB | 1 | 0.13um | No | Ethernet/I2C/SPI/UART/USB | 1 | 0 | 16KB | 0 | 2 | 1 | 0 | Tray | 480 | TBGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKL03Z32VFK4R
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 24-Pin QFN EP T/R
|
Von 1,0836 € bis 1,1743 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | KL03 | RISC | 48 | ARM Cortex M0+ | ARM | 48 | 32 | Flash | 32KB | 0 | 2KB | Yes | 0 | I2C/SPI/UART | 22 | 3 | 1 | 1 | 0 | 7 | 12 | 1 | 6 | 5 | 0 | 1 | 2 | 0 | Tape and Reel | 24 | QFN EP | QFN | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
MCIMX6DP6AVT8AAR
SOC i.MX 6Dual ARM Cortex A9 624-Pin FBGA T/R
|
Von 55,1474 € bis 57,5402 €
pro Stück
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | i.MX | i.MX 6Dual | 852 | ARM Cortex A9 | ARM | 32 | ROM | 96KB | Microprocessor | 1 | 512KB | No | 32KB | 4 | 40nm | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 1 | 3 | 4 | 3 | LCD | MII/RMII | 32KB | 0 | 5 | 1 | 5 | 2 | 2 | 10Mbps/100Mbps/1000Mbps | Tape and Reel | 624 | FBGA | BGA | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
MKL17Z64VFM4R
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin HUQFN EP T/R
|
Von 1,713 € bis 1,8564 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | KL1x | RISC | 48 | ARM Cortex M0+ | ARM | 48 | 32 | Flash | 64KB | 0 | 16KB | Yes | 0 | No | I2C/SPI/UART | 28 | 5 | 1 | 2 | 3 | 0 | 11 | 16 | 16 | 0 | 3 | 4 | 0 | 1 | Tape and Reel | 32 | HUQFN EP | QFN | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC860ENCZQ50D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 50MHz 357-Pin BGA Tray
|
|
NXP Semiconductors | Mikroprozessor | PowerQUICC MPC8xx Processor | RISC | MPC8xx | 1 | 32 | 1 | Yes | 4KB | 0 | 0.32um | No | Ethernet/I2C/SPI/UART | 1 | 0 | MII | 4KB | 0 | 1 | 1 | 0 | 10Mbps/100Mbps | Tray | 735 | 357 | BGA | BGA | No | Unknown | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKL16Z256VLH4
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
|
3,261 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | KL1x | RISC | 48 | ARM Cortex M0+ | ARM | 48 | 32 | Flash | 256KB | 0 | 32KB | Yes | 0 | I2C/I2S/SPI/UART | 54 | 4 | 1 | 2 | 1 | 1 | 16 | 1 | 12 | 0 | 3 | 4 | 0 | 1 | Tray | 64 | LQFP | QFP | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
S9S12VR64AF0MLFR
MCU 16-bit S12 CISC 64KB Flash 5V 48-Pin LQFP T/R Automotive AEC-Q100
|
Von 3,9728 € bis 4,3054 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | S12 | CISC | 25 | S12 | S12 | 25 | 16 | Flash | 64KB | 0 | 4KB | 0 | CAN/SCI/SPI | 40 | 1 | 1 | 0 | 6 | 0 | 12 | 10 | 0 | 0 | 1 | 1 | Tape and Reel | 48 | LQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 3A991.a.2 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S9S08AW16AE0CFTR
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin QFN EP T/R
|
|
NXP Semiconductors | Microcontrollers - MCUs | S08 | CISC | 40 | S08 | S08 | 40 | 8 | Flash | 16KB | 0 | 1KB | Yes | 0 | I2C/SCI/SPI | 38 | 3 | 1 | 1 | 2 | 0 | 8 | 10 | 0 | 0 | 1 | 0 | 1 | Tape and Reel | 48 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
MCF52256CVN66
MCU 32-bit ColdFire RISC 256KB Flash 3.3V 144-Pin MAP-BGA Tray
|
11,045 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | MCF5225x | RISC | 66 | ColdFire | ColdFire | 66 | 32 | Flash | 256KB | 1 | 64KB | Yes | 1 | CAN/Ethernet/I2C/SPI/UART/USB | 96 | 7 | 1 | 2 | 8 | 0 | 8 | 12 | 0 | 3 | 1 | 1 | 2 | Tray | 144 | MAP-BGA | BGA | No | Yes | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
S9S12G64BVLC
MCU 16-bit S12 CISC 64KB Flash 5V Automotive AEC-Q100 32-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | S12 | CISC | 25 | S12 | S12 | 25 | 16 | Flash | 64KB | 0 | 4KB | 0 | CAN/SCI/SPI | 26 | 1 | 1 | 0 | 6 | 0 | 12 | 10 | 0 | 0 | 2 | 1 | Tray | 32 | LQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 3A991.a.2 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC8313ZQAGDC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
|
|
NXP Semiconductors | Mikroprozessor | PowerQUICC II Pro MPC83xx Processor | RISC | e300 | e300 | 1 | 32 | 2 | Yes | 16KB | 1 | 90nm | No | Ethernet/I2C/SPI/UART/USB | 2 | 0 | MII/RGMII/RMII/SGMII | 16KB | 0 | 2 | 1 | 0 | 10Mbps/100Mbps/1000Mbps | Tray | 1200 | 516 | TEBGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S9S08RNA60W1VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | S08 | CISC | 20 | S08 | S08 | 20 | 8 | Flash | 60KB | 0 | 4KB | Yes | 0 | No | I2C/SPI/UART | 55 | 2 | 1 | 1 | 0 | 16 | 12 | 0 | 3 | 2 | 0 | 1 | Tray | 64 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
P1012NXE2HFB
MPU QorIQ P1012 RISC 32bit 800MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Mikroprozessor | QorIQ P1012 | RISC | e500 | e500 | 1 | 32 | 3 | No | 32KB | 1 | 45nm | No | Ethernet/I2C/SPI/UART/USB | 2 | 0 | RGMII/SGMII | 32KB | 0 | 1 | 1 | 0 | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | No | No | No | No | 5A002a.1. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC8544EVJARJA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1.067GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Mikroprozessor | PowerQUICC III MPC85xx Processor | RISC | e500 | e500 | 1 | 32 | 2 | Yes | 32KB | 0 | 90nm | No | Ethernet/I2C/UART | 2 | 0 | GMII/MII/RGMII/RMII | 32KB | 0 | 2 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Tray | 7700 | 783 | FCBGA | BGA | No | No | No | No | No | 5A002a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MK65FN2M0VMI18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 169-Pin MAP-BGA Tray
|
13,8905 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | K65 | RISC | 180 | ARM Cortex M4 | ARM | 180 | 32 | Flash | 2MB | 1 | 256KB | Yes | 0 | CAN/Ethernet/I2C/I2S/SPI/UART | 116 | 11 | 2 | 4 | 1 | 2 | 16/16 | 2 | 12/12 | 2 | 0 | 6 | 3 | 2 | Tray | 169 | MAP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MCF52110CAE66
MCU 32-bit ColdFire RISC 128KB Flash 3.3V 64-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | MCF5211x | RISC | 66 | ColdFire | ColdFire | 66 | 32 | Flash | 128KB | 0 | 16KB | Yes | 0 | I2C/SPI/UART | 43 | 1 | 1 | 2 | 1 | 0 | 8 | 12 | 0 | 3 | 1 | 0 | 1 | Tray | 64 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC9328MXLDVM15R2
SOC i.MX ARM9TDMI 256-Pin MAP-BGA
|
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | i.MX | 150 | ARM9TDMI | ARM | 32 | Microprocessor | 0 | No | 1 | I2C/I2S/SPI/UART/USB | 2 | 1 | 1 | 1 | 0 | 2 | 2 | 0 | 1 | 256 | MAP-BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MCIMX6Y1CVK05AB SOC i.MX 6ULL ARM Cortex A7 272-Pin LFBGA Tray |
Von 7,4748 € bis 8,1823 €
pro Stück
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | i.MX | i.MX 6ULL | 528 | ARM Cortex A7 | ARM | 32 | ROM | 96KB | Microprocessor | 1 | 128KB | Yes | 32KB | 2 | 40nm | CAN/Ethernet/I2C/SPI/UART/USB | 4 | 1 | 4 | 0 | 10 | LCD | 12 | 32KB | 0 | 8 | 0 | 4 | 1 | 3 | Tray | 272 | LFBGA | BGA | Yes | No | No | No | No | 5A992c. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SPC5602DF1VLH4R
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R
|
Von 6,8088 € bis 7,3789 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | MPC56xx | RISC | 48 | e200z0h | e200 | 48 | 32 | Flash | 256KB | 0 | 16KB | Yes | 0 | CAN/SCI/SPI | 45 | 5 | 1 | 0 | 1 | 0 | 16 | 12 | 0 | 0 | 2 | 1 | 1 | Tape and Reel | 64 | LQFP | QFP | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LX2120SE72029B
MPU QorIQ LX2120 RISC 64bit 2GHz 1517-Pin BGA Tray
|
Von 372,7202 € bis 407,5242 €
pro Stück
|
NXP Semiconductors | Mikroprozessor | QorIQ LX2120 | RISC | ARM Cortex A72 | ARM | 12 | 64 | 18 | No | 32KB | 2 | No | CAN/Ethernet/I2C/SPI/UART/USB | 8 | 0 | 48KB | 0 | 4 | 3 | 2 | 1517 | BGA | BGA | No | No | No | No | 5A002.a.1 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX2160SC71826B
MPU QorIQ LX2160 RISC 64bit 1.8GHz 1517-Pin BGA Tray
|
|
NXP Semiconductors | Mikroprozessor | QorIQ LX2160 | RISC | ARM Cortex A72 | ARM | 16 | 64 | 18 | No | 32KB | 2 | No | CAN/Ethernet/I2C/SPI/UART/USB | 8 | 0 | 48KB | 0 | 4 | 3 | 2 | 1517 | BGA | BGA | No | No | No | No | 5A002.a.1 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
A7004CGHN1/T1AGBEL
Authenticator 76.4KB 32-Pin HVQFN EP
|
|
NXP Semiconductors | Authenticators | SHA-1|SHA-224|SHA-256 | 500000 | 25 | 128bit@AES|192bit@AES|256bit@AES | 2@DES|3@DES | 76.4KB | Yes | 0.14um | I2C | 32 | HVQFN EP | QFN | No | No | No | No | 5A992 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MIMXRT1061DVJ6A
SOC ARM Cortex M7 196-Pin LFBGA
|
|
NXP Semiconductors | Anwendungsprozessoren und SOC | Applications Processor | 600 | ARM Cortex M7 | 32 | ROM | 128KB | Microprocessor | 2 | 1MB | 2 | 40nm | CAN/Ethernet/I2C/SPI/UART/USB | 10 | 2 | 4 | 0 | 16/16 | 12/12 | 0 | 8 | 4 | 2 | 196 | LFBGA | BGA | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LPC4367JET256E
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 3.3V 256-Pin LBGA Tray Automotive AEC-Q100
|
10,5276 €
pro Stück
|
NXP Semiconductors | Microcontrollers - MCUs | RISC | 204 | ARM Cortex M0|ARM Cortex M4 | ARM | 204 | 32 | Flash | 1MB | 1 | 154KB | Yes | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 164 | 6 | 2 | 2 | 1 | 2 | 8/8 | 10/10 | 1 | 10 | 1 | 3 | 4 | 1 | 2 | 1 | Tray | 1500 | 256 | LBGA | BGA | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No |