NXP Semiconductors RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Bus Type | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Programmability | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum I/Q Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Maximum Conversion Gain - (dB) | Maximum AGC - (dB) | Flash Size - (KB) | Operating Band Frequency - (MHz) | Interface Type | Typical Input Power | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Typical Noise Figure - (dB) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MBC13916-350EVK
MBC13916 RF Amplifier Evaluation Kit
|
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | MBC13916 | RF Amplifier | Each | Obsolete | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
88W8977-A1-NMVE/AZ
WLAN+BT Module 2400MHz/5000MHz 68-Pin HVQFN EP Tray
|
Von 4,6489 € bis 5,0387 €
pro Stück
|
NXP Semiconductors | Combo Wireless Module | WLAN+BT | Module | 2400(Typ)|5000(Typ) | 68 | HVQFN EP | QFN | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1322XNSK-DBG
MC13224 802.15.4 LR-WPAN Starter Kit
|
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Starter Kit | MC13224 | 802.15.4 LR-WPAN | JTAG/USB | Each | Obsolete | No | Yes | No | No | No | No | 5A002 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| NHS3100THADADKUL High Wireless Development Board |
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW416UK/A1CZ
WLAN+BT Chip 2400MHz to 2484MHz/5150MHz to 5850MHz 76-Pin WLCSP T/R
|
Von 3,7286 € bis 4,0405 €
pro Stück
|
NXP Semiconductors | Combo Wireless Module | WLAN+BT | Chip | 2400 to 2484|5150 to 5850 | 2400 to 2483.5 | Commercial | Tape and Reel | 76 | WLCSP | CSP | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| HTSICH5601EW/V7:00 NFC/RFID Tag and Transponder Chip 100kHz to 150kHz 256bit Wafer Wafer |
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | Chip | ISO/IEC 11784|ISO/IEC 11785 | 256bit | 8 | 100 to 150 | Passive | Wafer | Read/Write | Wafer | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF3MODH4101DA4/05,
NFC/RFID Tag and Transponder IC 13560kHz 8KByte PLLMC
|
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 14443-A|MIFARE | 8KByte | 848 | 13560(Typ) | Passive | Read/Write | Unconfirmed | 100 | PLLMC | No | No | No | No | No | 5A992 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| PCJ7991AT/1081/M,1 High Performance NFC/RFID Transponder IC |
Von 1,6516 € bis 1,7897 €
pro Stück
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
88W8987-A2-NYEE/AK
WLAN+BT Module 2400MHz to 2500MHz/4900MHz to 5925MHz 68-Pin HVQFN EP Tray
|
Von 6,2997 € bis 6,8963 €
pro Stück
|
NXP Semiconductors | Combo Wireless Module | WLAN+BT | Module | 4900 to 5925|2400 to 2500 | Extended | Tray | 68 | HVQFN EP | QFN | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SL3S1202FTB1,115
NFC/RFID Tag and Transponder Chip 840000kHz to 960000kHz 512bit 3-Pin XSON T/R
|
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | Chip | ISO/IEC 18000-6 | 512bit | 840000 to 960000 | Passive | Tape and Reel | Read/Write | Active | 3 | XSON | SON | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
88MW300-B0-NAPE/AZ
32-bit Arm Cortex M4F running at 200 MHz
|
|
NXP Semiconductors | Combo Wireless Module | WLAN+BT | Module | 68 | HVQFN EP | QFN | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| NT2H1511G0DUDZ NFC/RFID Tag and Transponder IC 13560kHz 504Byte Die |
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 14443-A|MIFARE | 504Byte | 106 | 13560(Typ) | Passive | Read/Write | Active | 100 | Die | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
METRO-NODE-JA
Power pack Radio Board
|
Von 253,7587 € bis 275,0034 €
pro Stück
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Each | No | No | No | No | No | 5A002a. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TEF6616T/V1,518
Tuners Radio Automotive AEC-Q100 32-Pin SO T/R
|
|
NXP Semiconductors | Tuner | AM|FM | Tape and Reel | LTB | 32 | SO | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FRDM-KW24D512
High Wireless Development Board
|
199,0665 €
pro Stück
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Each | No | Yes | No | No | No | No | 5A992 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDA18219HN/C1,518
Tuners TV 870MHz/866MHz 40-Pin HVQFN EP T/R
|
|
NXP Semiconductors | Tuner | 42|45 | I2C | 870|866 | 115(Typ) | 5 | 240(Typ) | Tape and Reel | Obsolete | 40 | HVQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC13852-434EVK
MC13852 RF Amplifier board
|
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Each | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TEF6688HN/V102Y
Low IF tuner high performance one-chip Automotive AEC-Q100
|
|
NXP Semiconductors | Tuner | Tape and Reel | 32 | HVQFN EP | QFN | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 1323XUSB BEE KIT WIRELESS CONNECTIVITY TOOL KIT |
Von 202,8036 € bis 219,7858 €
pro Stück
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | No | No | No | 5A002a. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
JN5148/J01,515
802.15.4 SOC 2400MHz 250Kbps 56-Pin HVQFN EP T/R
|
|
NXP Semiconductors | 802.15.4 LR-WPAN | IC | OQPSK | 128 | 128 | 250(Typ) | Industrial | Tape and Reel | Obsolete | 56 | HVQFN EP | QFN | No | No | No | No | No | 5A002.a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
JN5179-001-M10Z
IEEE802.15.4 Wireless Module
|
|
NXP Semiconductors | 802.15.4 LR-WPAN | Obsolete | 40 | HVQFN EP | QFN | No | No | No | No | 5A992 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MKW31Z512CAT4R Bluetooth v4.2 (BLE) SMART SOC 1Mbps 3.3V 75-Pin WLCSP T/R |
3,7456 €
pro Stück
|
NXP Semiconductors | Bluetooth | Chip | Bluetooth v4.2 (BLE) | FSK|GFSK|MSK | 128k | I2C/SPI/UART | ISM | 1 | 2.4GHz | Tape and Reel | 75 | WLCSP | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
88W9068-A0-BWPC/AK
Module 802.11a/n/ac 160MHz 4800000Kbps 358-Pin LFBGA Tray
|
|
NXP Semiconductors | 802.11 Drahtloses LAN | OFDMA|1024 QAM | 4800000 | IEEE 802.11a/n/ac | Tray | 358 | LFBGA | BGA | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
OM5569/NT322EM
NT3H2111_2211 NFC/RFID Tag and Transponder Development Kit
|
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Development Kit | NT3H2111_2211 | NFC/RFID Tag and Transponder | I2C/JTAG/USB | Active | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MMDS25254HT1
RF ICs 32-Pin HVQFN EP T/R
|
|
NXP Semiconductors | HF ICs, verschiedene | RF ICs | 32 | HVQFN EP | QFN | No | No | No | No | No | 5A991 | Yes | No |