NXP Semiconductors RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Bus Type | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Programmability | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum I/Q Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Maximum Conversion Gain - (dB) | Maximum AGC - (dB) | Flash Size - (KB) | Operating Band Frequency - (MHz) | Interface Type | Typical Input Power | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Typical Noise Figure - (dB) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF3MODH8101DA4/05,
NFC/RFID Tag and Transponder IC 13560kHz 8KByte PLLMC
|
1,6359 €
pro Stück
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 14443-A|MIFARE | 8KByte | 848 | 13560(Typ) | Passive | Read/Write | Unconfirmed | 100 | PLLMC | No | No | No | No | No | 5A992 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SL2S5302FUD,003 NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2048bit Die Wafer |
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | IC | 2048bit | 53 | 13553 to 13567 | Passive | Wafer | Read/Write | Active | 1500(Max) | Die | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
KW45B41Z52AFTBR
Highly Secure, Bluetooth Low Energy Wireless MCU Automotive AEC-Q100
|
Von 4,6597 € bis 5,0496 €
pro Stück
|
NXP Semiconductors | Bluetooth | IC | Bluetooth v5.3 (BLE) | I2C/SPI/UART | ISM | 2 | 2.4GHz | Automotive | 48 | HVQFN EP | QFN | No | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDA18252HN/C1,557
Tuners TV 1.002GMHz 48-Pin HVQFN EP Tray
|
|
NXP Semiconductors | Tuner | 54 | I2C | 1002 | 7 | Tray | Obsolete | 48 | HVQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NCF3320EHN/0Y
NFC/RFID Read/Write 13.56MHz 512Byte Automotive AEC-Q100 32-Pin HVQFN EP T/R
|
2,8602 €
pro Stück
|
NXP Semiconductors | NFC/RFID-Lese- und -Schreibgerät | Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|MIFARE | IC | 512Byte | 848 | 13.56(Typ) | RS232/I2C/SPI | Read/Write | Active | 32 | HVQFN EP | QFN | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
JN5148/Z01,518
ZigBee and IEEE802.15.4
|
|
NXP Semiconductors | 802.15.4 LR-WPAN | IC | Tape and Reel | 56 | HVQFN EP | QFN | No | No | No | No | No | 5A002.a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PR5331C3HN/C360,51
NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP
|
|
NXP Semiconductors | NFC/RFID-Lese- und -Schreibgerät | IC | 848 | 13.56(Typ) | 15(Typ) | I2C/UART/USB | Read/Write | Obsolete | 50 | 40 | HVQFN EP | QFN | No | No | No | No | No | 5A992 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MBC13916-1900EVK
MBC13916 RF Amplifier Evaluation Kit
|
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | MBC13916 | RF Amplifier | -4 | Each | Obsolete | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PN5180A0HN/C4E
NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP Tray
|
5,241 €
pro Stück
|
NXP Semiconductors | NFC/RFID-Lese- und -Schreibgerät | Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|ISO/IEC 21481|MIFARE | IC | 848 | 13.56(Typ) | 20|250 | SPI | Tray | Read/Write | 160 | 40 | HVQFN EP | QFN | No | No | No | No | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SL3S1204FTB0X
NFC/RFID Tag and Transponder IC 840000kHz to 960000kHz 128bit 6-Pin XSON
|
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | IC | EPC Gen2 | 128bit | 840000 to 960000 | Passive | Read/Write | Obsolete | 6 | XSON | SON | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| IW610FHN/A1ZDIK WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz/4900MHz to 5895MHz 81-Pin HVQFN EP |
|
NXP Semiconductors | Combo Wireless Module | WLAN+BT+ZigBee | Chip | 2400 to 2483.5|4900 to 5895 | 2400 to 2483.5 | Industrial | 81 | HVQFN EP | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MF2DL1001DUF/02Z NFC/RFID Tag and Transponder IC 13560kHz 640Byte Wafer |
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 14443-A | 640Byte | 848 | 13560(Typ) | Active | Read/Write | Wafer | No | No | No | No | 5A992 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MKW21D256VHA5R 802.15.4 SOC 2480MHz 250Kbps 63-Pin MAP-LGA T/R |
Von 6,4409 € bis 6,7986 €
pro Stück
|
NXP Semiconductors | 802.15.4 LR-WPAN | IC | DSSS|OQPSK | 32 | 16 | 256 | 250(Typ) | 17 | 15 | Tape and Reel | 63 | MAP-LGA | LGA | No | Yes | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKW21D512VHA5
802.15.4 SOC 2480MHz 250Kbps 63-Pin MAP-LGA Tray
|
Von 5,2375 € bis 5,6186 €
pro Stück
|
NXP Semiconductors | 802.15.4 LR-WPAN | IC | DSSS|OQPSK | 64 | 16 | 512 | 250(Typ) | 17 | 15 | Tray | 63 | MAP-LGA | LGA | No | Yes | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC33MR2001R2VK
RF Receiver 3.3V Automotive AEC-Q100 85-Pin RCPBGA Tray
|
|
NXP Semiconductors | HF-Transceiver | Receiver | 800 | Tray | 85 | RCPBGA | BGA | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PN512AA0HN1/C2,518
High Performance NFC/RFID Reader IC Automotive AEC-Q100
|
|
NXP Semiconductors | NFC/RFID-Lese- und -Schreibgerät | Tape and Reel | LTB | 32 | HVQFN EP | QFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RW610HN/A2IK WLAN+BT Chip 2400MHz to 2483.5MHz/5170MHz to 5895MHz 116-Pin HVQFN EP Tray |
Von 7,0849 € bis 7,7549 €
pro Stück
|
NXP Semiconductors | Combo Wireless Module | WLAN+BT | Chip | 2400 to 2483.5|5170 to 5895 | 2400 to 2483.5 | Industrial | Tray | 116 | HVQFN EP | QFN | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RAPIDRF-26E39
RF Front End Reference Design Board
|
Von 946,8146 € bis 1.171,0814 €
pro Stück
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Reference Design Board | RF Front End | I2C | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDA10025HN/C1,518
Dmod 48-Pin HVQFN EP T/R
|
|
NXP Semiconductors | Modulation und Demodulation | Demodulator | No | 330 | Tape and Reel | NRND | 48 | HVQFN EP | QFN | No | No | No | No | No | 3A991c.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1323XNSK-BDM
MC13234CHT 802.15.4 LR-WPAN Development Kit
|
555,5027 €
pro Stück
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Development Kit | MC13234CHT | 802.15.4 LR-WPAN | USB | Each | Active | No | Yes | No | No | No | No | 5A002a. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NHS3100TEMOADKUL
NHS3100 NFC/RFID Reader and Writer Starter Kit
|
122,075 €
pro Stück
|
NXP Semiconductors | RF/Drahtlos-Entwicklungsplatinen und Kits | Starter Kit | NHS3100 | NFC/RFID Reader and Writer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC33MR2001R2VKR2
Multi-channel 77 GHz Radar Transceiver Chipset Automotive AEC-Q100
|
|
NXP Semiconductors | HF-Transceiver | Tape and Reel | No | Yes | AEC-Q100 | Yes | Yes | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NT4PLDJHN2/2003LXJ
NFC/RFID Tag and Transponder IC 13560kHz
|
Von 0,845 € bis 0,9158 €
pro Stück
|
NXP Semiconductors | NFC/RFID-Tag und -Transponder | IC | ISO/IEC14443-2/3A/4 | 848 | 13560(Typ) | Active | Read/Write | No | No | No | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
KW45B41Z82AFTBT
Highly Secure, Bluetooth Low Energy Wireless MCU Automotive AEC-Q100
|
|
NXP Semiconductors | Bluetooth | IC | Bluetooth v5.3 (BLE) | I2C/SPI/UART | ISM | 2 | 2.4GHz | Automotive | 48 | HVQFN EP | QFN | No | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
88W9098-A1-NYGC/AK
Combo Wireless Device HVQFN148
|
|
NXP Semiconductors | Combo Wireless Module | 148 | HVQFN EP | QFN | No | No | No | No | 5A992.c | Yes | No |