Ohmite Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Thermal Resistance | Fin Style | Device Cooled | Attachment Method | Finish | Product Length - (mm) | Product Depth - (mm) | Shape | Product Weight - (g) | Product Diameter - (mm) | Product Height - (mm) | Packaging | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CR301-50VE
Heat Sink Passive TO-247/TO-264 Extruded Thru-Hole Aluminum 6063-T5 5.7°C/W Degrease
|
3,2411 €
pro Stück
|
Ohmite | Kühlkörper | Passive | 5.7 | Extruded | TO-247|TO-264 | Degrease | 50 | 30 | 78 | 60 | Aluminum 6063-T5 | No | No | No | No | EAR99 | |||||||||
R2V-CT4-38E
Heat Sink Passive TO-247 Horizontal Screw Mount Aluminum 6063-T5 9.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 9.8 | Horizontal | TO-247 | Black Anodized | 35.2 | 38 | 38 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
C60-075-VE
Heat Sink Passive TO-247/TO-264 Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-247|TO-264 | Black Anodized | 75 | 65.5 | 41 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||
PV-T22-38E
Forged Pin Fin Heatsink
|
|
Ohmite | Kühlkörper | 30 | 39 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
E3A-T220-25E
Heat Sink Passive Bridge Rectifier Straight Thru-Hole Aluminum 12.4°C/W Black Anodized
|
Von 1,9552 € bis 2,1983 €
pro Stück
|
Ohmite | Kühlkörper | Passive | 12.4 | Straight | Bridge Rectifier | Black Anodized | 25.4 | 25.4 | Square | 25.4 | Aluminum | No | No | No | No | EAR99 | No | ||||||||
C247-075-3VE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Passive | TO-247 | 75 | 35.5 | 20.47 | Bulk | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||
C264-030-1VE
Heat Sink Passive TO-264 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Passive | TO-264 | 30 | 35.5 | 20.47 | Bulk | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||
WV-T220-101E
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum Alloy 6063-T5 13°C/W Degrease
|
|
Ohmite | Kühlkörper | Passive | 13 | Extruded | TO-220 | Degrease | 18.3 | 16 | 30.5 | Bulk | Aluminum Alloy 6063-T5 | No | No | No | No | No | EAR99 | No | |||||||
C220-075-3AE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-220 | Black Anodized | 75 | 35.5 | 19.94 | Bulk | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | ||||||||||
CR401-25AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.4°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 5.4 | Vertical | TO-247|TO-264 | Black Anodized | 25 | 40 | 75 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
MA-102-55E
Heat Sink Passive TO-247 Clip Aluminum 6063-T5 5.2°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 5.2 | TO-247 | Black Anodized | 34.1 | 34.1 | 38.6 | Bulk | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
CR101-75VE
Heatsink with Universal Cam-Clip
|
|
Ohmite | Kühlkörper | 4.2 | No | No | No | No | EAR99 | ||||||||||||||||||
PA-T2X-38E
Heat Sink Passive TO-220/TO-247/TO-264 Pin Array Screw Mount Aluminum 7.46°C/W Black Anodized
|
Von 3,808 € bis 4,7579 €
pro Stück
|
Ohmite | Kühlkörper | Passive | 7.46 | Pin Array | TO-220|TO-247|TO-264 | Black Anodized | 29.97 | 17.53 | Rectangular | 38.1 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| CLA-TO-21E Thrml Mgmt Access Cam Clip |
Von 1,3128 € bis 1,41 €
pro Stück
|
Ohmite | Wärmemanagement-Zubehör | Cam Clip | No | No | No | No | EAR99 | No | |||||||||||||||||
E2A-T220-25E
Heat Sink Passive TO-220 Straight Thru-Hole Aluminum 16.4°C/W Black Anodized
|
Von 1,733 € bis 1,9483 €
pro Stück
|
Ohmite | Kühlkörper | Passive | 16.4 | Straight | TO-220 | Black Anodized | 16.3 | 16.3 | Rectangular | 25.4 | Aluminum | No | No | No | No | EAR99 | No | ||||||||
WC-T2X-38E
Heat Sink, Vertical Thru-hole Mount
|
|
Ohmite | Kühlkörper | 42 | No | No | No | No | EAR99 | No | |||||||||||||||||
E2A-T220-38E
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 14°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 14 | Extruded | TO-220 | Black Anodized | 16.3 | 16.3 | 38.1 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
CR201-50AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 3.3 | Vertical | TO-247|TO-264 | Black Anodized | 50 | 34 | 75 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
MV-101-27E
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 9.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 9.6 | Straight | TO-247|TO-264 | Black Anodized | 34.1 | 38.6 | Bulk | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
CSM223-50AE
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 9.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 9.8 | Vertical | TO-220 | Black Anodized | 50 | 31.2 | 10.45 | Aluminum Alloy 6063-T5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
CR101-50VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 5.3 | Vertical | TO-247|TO-264 | Black Anodized | 50 | 27 | 50 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
CR401-50AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 3.8 | Vertical | TO-247|TO-264 | Black Anodized | 50 | 40 | 75 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
SV-LED-151E
Heat Sink Passive Screw Mount Aluminum 6063-T5 1.89°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 1.89 | Black Anodized | 69.8 | 50.8 | Bulk | Aluminum 6063-T5 | No | No | No | No | No | EAR99 | No | ||||||||||
SA-LED-151E
Heat Sink Passive Screw Mount Aluminum 6063-T5 1.89°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 1.89 | Black Anodized | 69.8 | 50.8 | Bulk | Aluminum 6063-T5 | No | No | No | No | No | EAR99 | No | ||||||||||
EV-T220-64E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10°C/W
|
|
Ohmite | Kühlkörper | Passive | 10 | Vertical | TO-220 | 35 | 12.7 | 63.5 | Bulk | Aluminum 6063-T5 | No | No | No | No | No | EAR99 | No |