Ohmite Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Fin Style | Device Cooled | Attachment Method | Finish | Thermal Resistance | Product Length - (mm) | Shape | Product Diameter - (mm) | Product Weight - (g) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WV-T220-101E
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum Alloy 6063-T5 13°C/W Degrease
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Extruded | TO-220 | Degrease | 13 | 18.3 | 30.5 | 16 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
C220-025-1AE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-220 | Black Anodized | 25 | 19.94 | 35.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
SV-LED-314E
Heat Sink Passive Extruded 9°C/W
|
|
Ohmite | Kühlkörper | Passive | Extruded | 9 | 14 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
EA-T220-64E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 8 | 35 | 63.5 | 12.7 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
MA-102-41E
Heat Sink Passive TO-247/TO-264 Thru-Hole Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-247|TO-264 | Black Anodized | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||
CSM221-40AE
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 12.1°C/W Black Anodized
|
1,7078 €
pro Stück
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-220 | Black Anodized | 12.1 | 40 | 12.5 | 31.2 | No | No | No | No | EAR99 | No | |||||||||
CR101-25VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 7.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 7.6 | 25 | 50 | 27 | No | No | No | No | EAR99 | No | |||||||||
PA-T21-38E
Heat Sink Passive TO-247/TO-264 Finger Clip Aluminum 13°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum | Finger | TO-247|TO-264 | Black Anodized | 13 | 55.1 | Rectangular | 39 | 38.6 | 31.5 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
C247-050-2AE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-247 | Black Anodized | 50 | 20.47 | 35.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
WV-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 12°C/W
|
|
Ohmite | Kühlkörper | Passive | Vertical | TO-264 | 12 | 30.5 | 16 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
C220-025-1VE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-220 | 25 | 19.94 | 35.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
SV-LED-113E
Heat Sink Passive Screw Mount Aluminum 6063-T5 4.33°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Black Anodized | 4.33 | 69.8 | 12.7 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
R2A-CT2-38E
Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 6063-T5 8.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Horizontal | TO-220 | Black Anodized | 8.6 | 35.2 | 38 | 38 | No | No | No | No | EAR99 | No | |||||||||
WA-DT2-101E
Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Extruded | TO-220|TO-247 | Black Anodized | 5 | 43.4 | 22 | 32 | 16 | Bulk | No | No | No | No | EAR99 | No | |||||||
C264-058-2AE
Heat Sink Passive TO-264 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-264 | Black Anodized | 58 | 20.47 | 35.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
CR401-50VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 3.8 | 50 | 75 | 40 | No | No | No | No | EAR99 | No | |||||||||
SV-LED-325E
Heat Sink Passive Extruded 5.6°C/W
|
|
Ohmite | Kühlkörper | Passive | Extruded | 5.6 | 25 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
CR401-75VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 3 | 75 | 75 | 40 | No | No | No | No | EAR99 | No | |||||||||
CSM221-28AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 12.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 12.8 | 28 | 8.5 | 31.2 | 12.5 | No | No | No | No | EAR99 | No | ||||||||
CSM221-12AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 18°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 18 | 12 | 31.2 | 12.5 | No | No | No | No | EAR99 | No | |||||||||
MA-101-27E
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Straight | TO-247|TO-264 | Black Anodized | 8 | 34.1 | 38.6 | Bulk | No | No | No | No | EAR99 | No | |||||||||
EA-T220-51E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 7.5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 7.5 | 35 | 50.8 | 12.7 | Bulk | No | No | No | No | EAR99 | No | ||||||||
WA-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 11°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Vertical | TO-264 | Black Anodized | 11 | 30.5 | 16 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
EV-T220-38E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13°C/W
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Vertical | TO-220 | 13 | 35 | 38.1 | 12.7 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
CSM222-30AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 11.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 11.3 | 29.8 | 14.2 | 31.2 | 14.27 | No | No | No | No | EAR99 | No |