Ohmite Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistor Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Associated Resistor Family | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40J68RE
Res Wirewound 68 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 68 | 5% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 48.3 | 10.3 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
B5J1K0E
Res Wirewound 1K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1K | 5% | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 15.88 | 6.35 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D25K1K5
Res Wirewound 1.5K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
22J3K0E
Res Wirewound 3K Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 3K | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 10.7 | 5.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
F30J4K0E
Res Wirewound 4K Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
L50J1R0
Res Wirewound 1 Ohm 5% 50W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
6101-6E
Mounting Hardwares
|
|
Ohmite | Zubehör für Widerstände | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
C1000KR50E
Res Wirewound 0.5 Ohm 10% 1000W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
13FPR020E
Res Wirewound 0.02 Ohm 1% 3W ±50ppm/°C Silicone AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 20m | 1% | Wirewound | ±50 | Axial | Silicone | Cylindrical | 15.9 | 5.08 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
RW3R5EA7R50JE
Res Wirewound 7.5 Ohm 5% 3.5W ±50ppm/°C J-Lead SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 7.5 | 5% | No | Wirewound | ±50 | J-Lead | No | No | Rectangular | 20.6 | 6.93 | 6.93 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
25J900E
Res Wirewound 900 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 900 | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 25.8 | 7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
RW2R0DA1R00JET
Res Wirewound 1 Ohm 5% 2W ±50ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 1 | 5% | No | Wirewound | ±50 | J-Lead | No | No | Rectangular | 11.56 | 5.74 | 6.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
85F2R49
Res Wirewound 2.49 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2.49 | 1% | Wirewound | ±50 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 23.8 | 8.7 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| RW33V6R2 Res Wirewound 6.2 Ohm 5% 26W -200ppm/°C to 400ppm/°C RDL |
Von 40,8209 € bis 44,2429 €
pro Stück
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 6.2 | 5% | Wirewound | -200 to 400 | Radial | No | Cylindrical | 76.2 | 15.09 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
REE1K5E
Res Wirewound Rheostat 1.5K Ohm 10% 12.5W 1(Elec)/1(Mech)Turns 3.18mm (26.59 X 46.84mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 1.5K | 10% | Wirewound | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 46.84 | 26.59 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TA305PA30K0JE
Power Chip Thick Film on Alumina Substrate
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 30K | 1% | Thick Film | Radial | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
45J10RE
Res Wirewound 10 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 10 | 5% | Wirewound | ±20 | High Stability | Axial | No | Conformal Silicone Ceramic | Cylindrical | 23.8 | 8.7 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
D100K40KE
Res Wirewound 40K Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
RW1S0BAR020FET
Res Wirewound 0.02 Ohm 1% 1W J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 20m | 1% | No | Wirewound | J-Lead | No | No | Rectangular | 6.25 | 3.45 | 3.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
43F900
Res Wirewound 900 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 900 | 1% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 15.1 | 5.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
95J2R4E
Res Wirewound 2.4 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2.4 | 5% | Wirewound | ±100 | Axial | No | Vitreous Enamel | Cylindrical | 24.6 | 6.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
B8J2K0
Res Wirewound 2K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2K | 5% | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 25.4 | 7.94 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| M22/01-00162SB Resistor Potentiometer |
Von 670,5573 € bis 805,9611 €
pro Stück
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | 9A991d. | No | No | |||||||||||||||||||||||||||||||||||
D175K5R0E
Res Wirewound 5 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
90J12KE
Res Wirewound 12K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 12K | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 45.6 | 8.7 | No | No | No | No | No | EAR99 | No | No |