Ohmite Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistor Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Associated Resistor Family | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21J15RE
Res Wirewound 15 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 15 | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 10.7 | 4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
41F25RE
Res Wirewound 25 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 25 | Wirewound | ±20 | No | Axial | Conformal Silicone Ceramic | Cylindrical | 11.1 | 3.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
RLS10K
Res Wirewound Rheostat 10K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 10K | Wirewound | 101.6 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 73.03 | 108.71 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
RW2R0CBR300JET
Res Wirewound 0.3 Ohm 5% 2W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 300m | No | Wirewound | 5.74 | ±90 | No | J-Lead | No | Rectangular | 10.34 | 5.64 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
TUW5J27RE
Res Wirewound 27 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 27 | Wirewound | 10 | ±350 | No | Axial | Ceramic | Cylindrical | 22 | 9 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
85F12R1
Res Wirewound 12.1 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 12.1 | Wirewound | ±20 | No | Axial | Conformal Silicone Ceramic | Cylindrical | 23.8 | 8.7 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TCH35P750RJE
Res Thick Film 750 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
|
Von 4,3461 € bis 4,7578 €
pro Stück
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 750 | Thick Film | 4.82 | ±50 | No | Radial | 5.33 | Molded | TO-220 | Rectangular | 10.41 | 15 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
OF623JE
Res Carbon Composition 62K Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 62K | Carbon Composition | No | Axial | Molded | Cylindrical | 10.3 | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
90J2K0E
Res Wirewound 2K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 2K | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 46 | 8.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
D25K1K5E
Res Wirewound 1.5K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| RW33V102 Res Wirewound 1K Ohm 5% 26W ±260ppm/°C RDL |
Von 42,862 € bis 43,8087 €
pro Stück
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 1K | Wirewound | ±260 | No | Radial | Cylindrical | 76.2 | 15.09 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TEH100M7R50JE
Res Thick Film 7.5 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 7.5 | Thick Film | 5.21 | ±100 | No | Radial | 10.42 | Molded | TO-247 | Rectangular | 16.01 | 20.96 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
WHCR25FE
Res Wirewound 0.25 Ohm 1% 2W ±20ppm/°C Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 250m | Wirewound | ±20 | No | Axial | Molded | Cylindrical | 11.4 | 4.57 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TA810PW200RJE
Res Thick Film 200 Ohm 5% 10W ±50ppm/°C Glass Pin
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 200 | Thick Film | 6.1 | ±50 | No | Pin | 20.32 | Glass | Planar | 27.56 | 25.4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TCH35P47R0JE
Res Thick Film 47 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 47 | Thick Film | 4.82 | ±50 | No | Radial | 5.33 | Molded | TO-220 | Rectangular | 10.41 | 15 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
OM1635E-R58
Res Carbon Film 16K Ohm 5% 1W -450ppm/°C Ceramic AXL T/R
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 16K | Carbon Film | -450 | No | Axial | Ceramic | Cylindrical | 12 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
RUS750E
Res Wirewound Rheostat 750 Ohm 10% 1000W 1(Elec)/1(Mech)Turns 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 750 | Wirewound | 304.8 | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 127.2 | 314.45 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RW2S0DAR010FT
Res Wirewound 0.01 Ohm 1% 2W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 10m | No | Wirewound | 6.1 | ±90 | No | J-Lead | No | Rectangular | 11.56 | 5.74 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
TK20PR050JE
Res Thick Film 0.05 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 50m | Thick Film | 4.6 | ±300 | No | Radial | 5.1 | Molded | TO-220 | Rectangular | 10 | 17.8 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
7PA10E
Res Accessories Thru-Bolt
|
|
Ohmite | Zubehör für Widerstände | Thru-Bolt | Resistor Fixed Single-Other Mounting | 200|210|270 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TWW5JR30E
Res Wirewound 0.3 Ohm 5% 5W ±400ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 300m | Wirewound | 9 | ±400 | No | Radial | 5 | Ceramic | Rectangular | 13 | 25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
L25J250
Res Wirewound 250 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
RJS80RE
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 80 | Wirewound | 58.67 | Lin | Solder Lug | 6.35 | 1(Mech)|1(Elec) | 1 | 57.16 | 68.96 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
E300K5R0
Res Wirewound 5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular Corrugated | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
B8J25KE
Res Wirewound 25K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 25K | Wirewound | ±260 | No | Axial | Vitreous Enamel | Cylindrical | 25.4 | 7.94 | No | No | No | No | No | EAR99 | No |