Ohmite Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistor Type | Resistance Value - (Ohm) | Number of Resistors | Associated Resistor Family | Current Sensing | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TWM5J4K3E
Res Metal Oxide 4.3K Ohm 5% 5W ±350ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 4.3K | Metal Oxide | ±350 | No | 5 | Ceramic | Radial | Rectangular | 13 | 25 | 9 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TWW3JR33E
Res Wirewound 0.33 Ohm 5% 3W ±400ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 330m | Wirewound | ±400 | No | 5 | Ceramic | Radial | Rectangular | 12.5 | 25 | 8.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
D12K750E
Res Wirewound 750 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
D75K80KE
Res Wirewound 80K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
RW1S0BAR024JE
Res Wirewound 0.024 Ohm 5% 1W J-Lead SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 24m | No | Wirewound | No | No | J-Lead | Rectangular | 6.25 | 3.45 | 3.45 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
92J100E
Res Wirewound 100 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 100 | Wirewound | ±30 | No | Vitreous Enamel | Axial | Cylindrical | 10.3 | 5.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
TWM7J3K0E
Ceramic Housed Radial Terminal Power Resistor
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 3K | Wirewound | ±350 | 5 | Ceramic | Radial | 25 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
MOX-750231006FE
Res Thick Film 100M Ohm 1% 1W ±50ppm/°C Epoxy AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 100M | Thick Film | ±50 | No | Epoxy | Axial | Cylindrical | 22.35 | 4.19 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
L12J27K
Res Wirewound 27K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
TUM15J3K0E
Res Metal Oxide 3K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 3K | Metal Oxide | ±350 | No | Ceramic | Axial | Rectangular | 49 | 11.5 | 12.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TN15P10R0GE
Res Thin Film 10 Ohm 2% 15W ±200ppm/°C Molded TO-220 RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2% | 10 | Thin Film | ±200 | No | 5.1 | Molded | Radial | Rectangular | TO-220 | 10 | 17.8 | 4.6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
B20J800E
Res Wirewound 800 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 800 | Wirewound | ±260 | No | Vitreous Enamel | Axial | Cylindrical | 50.8 | 11.11 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
REE2R0E
Res Wirewound Rheostat 2 Ohm 10% 12.5W 1(Elec)/1(Mech)Turns 3.18mm (26.59 X 46.84mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 2 | Wirewound | Lin | 3.18 | 1(Elec)|1(Mech) | Solder Lug | 1 | 46.84 | 26.59 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
RLS4K5
Res Wirewound Rheostat 4.5K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 4.5K | Wirewound | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 73.03 | 108.71 | 101.6 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
R5J3K9E
Res Wirewound 3.9K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 3.9K | Wirewound | ±260 | No | 12.7 | Vitreous Enamel | Radial | Tubular | 15.88 | 13.11 | 8.74 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
TWM10J7K5E
Res Metal Oxide 7.5K Ohm 5% 10W ±350ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 7.5K | Metal Oxide | ±350 | No | 5 | Ceramic | Radial | Rectangular | 12.5 | 50 | 9 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
B5J27RE
Res Wirewound 27 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 27 | Wirewound | ±260 | No | Vitreous Enamel | Axial | Cylindrical | 15.88 | 6.35 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
RJS4R0
Res Wirewound Rheostat 4 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 4 | Wirewound | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 57.16 | 68.96 | 58.67 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
45J33RE
Res Wirewound 33 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 33 | Wirewound | ±20 | No | Conformal Silicone Ceramic | Axial | Cylindrical | 23.8 | 8.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
OF270JE
Res Carbon Composition 27 Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 27 | Carbon Composition | No | Molded | Axial | Cylindrical | 10.3 | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
33J1R0E
Res Wirewound 1 Ohm 5% 3W AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 1 | Wirewound | No | Axial | Cylindrical | 15.1 | 5.9 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
OD103JE
Res Carbon Composition 10K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 10K | Carbon Composition | No | Molded | Axial | Cylindrical | 7 | 2.5 | Unknown | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
D75K9K0E
Res Wirewound 9K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HVC0805E5007KET
Res Thick Film 0805 5G Ohm 10% 0.125W(1/8W) ±500ppm/°C Pad SMD T/R
|
Von 4,6948 € bis 4,9253 €
pro Stück
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 10% | 5G | No | Thick Film | ±500 | No | No | Pad | Rectangular | 0805 | 2 | 0.4 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
OX562KE
Res Ceramic Composition 5.6K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 10% | 5.6K | Ceramic Composition | -1600 to -1000 | No | Silicone | Axial | Cylindrical | 19 | 5.5 | No | No | No | No | EAR99 | No |