Ohmite Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistor Type | Resistance Value - (Ohm) | Number of Resistors | Associated Resistor Family | Current Sensing | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TUM3J3K9E
Res Metal Oxide 3.9K Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 3.9K | Metal Oxide | ±350 | No | Ceramic | Axial | Rectangular | 22 | 8 | 8 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
WLBR015FE
Res Wirewound 0.015 Ohm 1% 1W ±300ppm/°C Conformal Coated AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 15m | Wirewound | ±300 | No | Conformal Coated | Axial | Cylindrical | 7 | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
OF471JE
Res Carbon Composition 470 Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 470 | Carbon Composition | No | Molded | Axial | Cylindrical | 10.3 | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
85F619
Res Wirewound 619 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 619 | Wirewound | ±20 | No | Conformal Silicone Ceramic | Axial | Cylindrical | 23.8 | 8.7 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
RJS3K5
Res Wirewound Rheostat 3.5K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 3.5K | Wirewound | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 57.16 | 68.96 | 58.67 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
OM2235E
Res Carbon Film 22K Ohm 5% 1W -450ppm/°C Conformal Coated AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 22K | Carbon Film | -450 | No | Conformal Coated | Axial | Cylindrical | 12 | 5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
41J680E
Res Wirewound 680 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 680 | Wirewound | ±20 | No | Conformal Silicone Ceramic | Axial | Cylindrical | 11.1 | 3.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
TEH70M15R0JE
Res Thick Film 15 Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 15 | Thick Film | ±50 | No | 10.82 | Molded | Radial | Rectangular | TO-247 | 15.9 | 21.08 | 5.08 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RW2R0DAR015JET
Res Wirewound 0.015 Ohm 5% 2W J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 15m | No | Wirewound | No | No | J-Lead | Rectangular | 11.56 | 5.74 | 6.1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
D100K20R
Res Wirewound 20 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
D50K50K
Res Wirewound 50K Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
SM102033006FE
Res Thick Film 300M Ohm 1% 1W ±25/±100ppm/°C Epoxy RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 300M | Thick Film | ±25|±100 | No | 10.16 | Epoxy | Radial | Planar | 14.73 | 8.64 | 2.54 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
95J700
Res Wirewound 700 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 700 | Wirewound | ±30 | No | Vitreous Enamel | Axial | Cylindrical | 24.6 | 5.9 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TA810PW50R0JE
Res Thick Film 50 Ohm 5% 10W ±100ppm/°C Glass Pin
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 50 | Thick Film | ±100 | No | 20.32 | Glass | Pin | Rectangular | 27.56 | 25.4 | 6.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TA025PW2K00JE
Res Thick Film 2K Ohm 5% 25W ±50ppm/°C Glass Pin
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 2K | Thick Film | ±50 | No | 48.3 | Glass | Pin | Planar | 56.39 | 29.7 | 6.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
RW0S6BBR750FE
Res Wirewound 0.75 Ohm 1% 0.6W ±90ppm/°C J-Lead SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 750m | No | Wirewound | ±90 | No | No | J-Lead | Rectangular | 5.14 | 3.42 | 2.54 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
REL200
Res Wirewound Rheostat 200 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 200 | Wirewound | Lin | 3.18 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.95 | 26.2 | 22.23 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
TWM7J2K0E
Ceramic Housed Radial Terminal Power Resistor
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 2K | Wirewound | ±350 | 5 | Ceramic | Radial | 25 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
TA305PA5K00JE
Res Thick Film 5K Ohm 5% 5W ±50ppm/°C Glass RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 5K | Thick Film | ±50 | No | 7.62 | Glass | Radial | Planar | 12.7 | 25.4 | 2.54 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
90J180
Res Wirewound 180 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 180 | Wirewound | ±30 | No | Vitreous Enamel | Axial | Cylindrical | 45.6 | 8.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
80F249
Res Wirewound 249 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 249 | Wirewound | ±20 | No | Conformal Silicone Ceramic | Axial | Cylindrical | 46.8 | 10.3 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
41F7R5E
Res Wirewound 7.5 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 7.5 | Wirewound | ±50 | No | Conformal Silicone Ceramic | Axial | Cylindrical | 11.1 | 3.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
WHBR75FET
Res Wirewound 0.75 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 750m | Wirewound | ±20 | No | Molded | Axial | Cylindrical | 7 | 3.3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
TNP10SC12R0FE
Res Thin Film 12 Ohm 1% 1/10W ±50ppm/°C Epoxy TO-126 RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1% | 12 | Thin Film | ±50 | No | 5.08 | Epoxy | Radial | Rectangular | TO-126 | 8.5 | 12 | 3.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
B5J130E
Res Wirewound 130 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 130 | Wirewound | ±260 | No | Vitreous Enamel | Axial | Cylindrical | 15.88 | 6.35 | No | No | No | No | EAR99 | No |