Ohmite Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistor Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Associated Resistor Family | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TWW10J1R5E
Res Wirewound 1.5 Ohm 5% 10W ±400ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1.5 | 5% | Wirewound | ±400 | Radial | No | Ceramic | 5 | Rectangular | 12.5 | 50 | 9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RUS50RE
Res Wirewound Rheostat 50 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 50 | 10% | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 127.2 | 314.45 | 304.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RW1S0BAR750JET
Res Wirewound 0.75 Ohm 5% 1W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 750m | 5% | No | Wirewound | ±90 | J-Lead | No | No | Rectangular | 6.25 | 3.45 | 3.45 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
TWW5J27RE
Res Wirewound 27 Ohm 5% 5W ±350ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 27 | 5% | Wirewound | ±350 | Radial | No | Ceramic | 5 | Rectangular | 13 | 25 | 9 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
OY681KE
Res Ceramic Composition 680 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 680 | 10% | Ceramic Composition | -1600 to -1000 | Axial | No | Silicone | Cylindrical | 19 | 7 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D175K3R0
Res Wirewound 3 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
D75K2R0
Res Wirewound 2 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
HVC4020V1005JET
Res Thick Film 4020 10M Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 10M | 5% | No | Thick Film | ±50 | Pad | No | No | Rectangular | 4020 | 10.2 | 0.6 | 5.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SH3-250R0004DE
Precision Metal-Clad Shunts
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
90J1R5E
Res Wirewound 1.5 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1.5 | 5% | Wirewound | ±100 | Axial | No | Vitreous Enamel | Cylindrical | 45.6 | 8.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
80F1R0
Res Wirewound 1 Ohm 1% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1 | 1% | Wirewound | ±50 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 46.8 | 10.3 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
92J750E
Res Wirewound 750 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 750 | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 10.3 | 5.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
WHC2K5FE
Res Wirewound 2.5K Ohm 1% 2W ±20ppm/°C Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2.5K | 1% | Wirewound | ±20 | Axial | No | Molded | Cylindrical | 11.4 | 4.57 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TWW10JR56E
Res Wirewound 0.56 Ohm 5% 10W ±400ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 560m | 5% | Wirewound | ±400 | Radial | No | Ceramic | 5 | Rectangular | 12.5 | 50 | 9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RW0S6BB47R0FE
Res Wirewound 47 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 47 | 1% | No | Wirewound | ±20 | J-Lead | No | No | Rectangular | 5.14 | 3.42 | 2.54 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
95J15KE
Res Wirewound 15K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
Von 6,7153 € bis 6,9661 €
pro Stück
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 15K | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 24.6 | 5.9 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
83FR499
Res Wirewound 0.499 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 499m | 1% | Wirewound | ±90 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 15.1 | 5.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RUS400E
Res Wirewound Rheostat 400 Ohm 10% 1000W 1(Elec)/1(Mech)Turns 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 400 | 10% | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 127.2 | 314.45 | 304.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AY181KE
Res Ceramic Composition 180 Ohm 10% 4.5W Epoxy RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 180 | 10% | Ceramic Composition | Radial | No | Epoxy | 22.5 | Cylindrical | 25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
80FR562
Res Wirewound 0.562 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 562m | 1% | Wirewound | ±90 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 46.8 | 10.3 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
MC102821005JE
Res Thick Film 10M Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 10M | 5% | No | Thick Film | ±50 | Pad | No | No | Rectangular | 12.7 | 0.76 | 6.35 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RW3R0DBR025JET
Res Wirewound 0.025 Ohm 5% 3W J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 25m | 5% | No | Wirewound | J-Lead | No | No | Rectangular | 15.88 | 5.74 | 6.93 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
TUW7J10RE
Res Wirewound 10 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 10 | 5% | Wirewound | ±400 | Axial | No | Ceramic | Cylindrical | 35 | 9 | 10 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
RW3R5EA47R0JET
Res Wirewound 47 Ohm 5% 3.5W ±20ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 47 | 5% | No | Wirewound | ±20 | J-Lead | No | No | Rectangular | 20.6 | 6.93 | 6.93 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
B8J75RE
Res Wirewound 75 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 75 | 5% | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 25.4 | 7.94 | No | No | No | No | EAR99 | No |