Ohmite Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistor Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Associated Resistor Family | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TA303PA15R0JE
Power Chip Thick Film on Alumina Substrate
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 15 | 1% | Thick Film | Radial | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TUW7J20RE
Res Wirewound 20 Ohm 5% 7W ±350ppm/°C Ceramic AXL Bulk
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 20 | 5% | Wirewound | ±350 | Axial | No | Ceramic | Rectangular | 35 | 9 | 10 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
FCSL110R002GER
Res Metal Foil 2043 0.002 Ohm 2% 5W ±100ppm/°C Wide Terminal SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 2m | 2% | Yes | Metal Foil | ±100 | Wide Terminal | No | Epoxy Resin | No | Rectangular | 2043 | 5 | 0.5 | 11 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
TA305PA5K10KE
Power Chip Thick Film on Alumina Substrate
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5.1K | Radial | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
TA305PA1R00JE
Res Thick Film 1 Ohm 5% 5W ±100ppm/°C Glass RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1 | 5% | Thick Film | ±100 | Radial | No | Glass | 7.62 | Planar | 12.7 | 25.4 | 2.54 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RPS25RE
Res Wirewound Rheostat 25 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 25 | 10% | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 104.98 | 138.94 | 127 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RHL250E
Res Wirewound Rheostat 250 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 250 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 53.98 | 43.69 | 39.62 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SMUB104PET
SMD Single Turn, Sealed Cermet Trimmer
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | 100K | 20% | Cermet | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
RHS25R
Res Wirewound Rheostat 25 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 25 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 57.16 | 43.69 | 39.62 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
OD434JE
Res Carbon Composition 430K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 430K | 5% | Carbon Composition | Axial | No | Molded | Cylindrical | 7 | 2.5 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
RPS75R
Res Wirewound Rheostat 75 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 75 | 10% | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 104.98 | 138.94 | 127 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
L225J100KE
Res Wirewound 100K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TUW10JR75E
Res Wirewound 0.75 Ohm 5% 10W ±400ppm/°C Ceramic AXL Bulk
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 750m | 5% | Wirewound | ±400 | Axial | No | Ceramic | Rectangular | 49 | 9 | 10 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
OF36GJE
Res Carbon Composition 3.6 Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 3.6 | 5% | Carbon Composition | Axial | No | Molded | Cylindrical | 10.3 | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| VP50KA5 Wirewound Resistors - Chassis Mount 5 Ohms |
|
Ohmite | Widerstand, fest, einzelner, andere Montage | |||||||||||||||||||||||||||||||||||||||||
25J2K7E
Res Wirewound 2.7K Ohm 5% 5W ±20ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2.7K | 5% | Wirewound | ±20 | Axial | No | Vitreous Enamel | Cylindrical | 25.8 | 7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
81F2K0
Res Wirewound 2K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2K | 1% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 11.1 | 3.2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RW1S0BAR750JE
Res Wirewound 0.75 Ohm 5% 1W ±90ppm/°C J-Lead SMD
|
Von 2,0424 € bis 2,2085 €
pro Stück
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 750m | 5% | No | Wirewound | ±90 | J-Lead | No | No | Rectangular | 6.25 | 3.45 | 3.45 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
TA810PW51R0JE
Res Thick Film 51 Ohm 5% 10W ±100ppm/°C Glass Pin
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 51 | 5% | Thick Film | ±100 | Pin | No | Glass | 20.32 | Planar | 27.56 | 25.4 | 6.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
83F5K62
Res Wirewound 5.62K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5.62K | 1% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 15.1 | 5.5 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
45J2R0E
Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2 | 5% | Wirewound | ±50 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 23.8 | 8.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
WHB75RFET
Res Wirewound 75 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 75 | 1% | Wirewound | ±20 | Axial | No | Molded | Cylindrical | 7 | 3.3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
OF223JE
Res Carbon Composition 22K Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 22K | 5% | Carbon Composition | Axial | No | Molded | Cylindrical | 10.3 | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
F40J3R0E
Res Wirewound 3 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TWW3J39RE
Res Wirewound 39 Ohm 5% 3W ±350ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 39 | 5% | Wirewound | ±350 | Radial | No | Ceramic | 5 | Rectangular | 12.5 | 25 | 9 | No | No | No | No | EAR99 | No |