Ohmite Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistor Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Associated Resistor Family | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F30J15RE
Res Wirewound 15 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TWW10JR33E
Res Wirewound 0.33 Ohm 5% 10W ±400ppm/°C Ceramic RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 330m | Wirewound | 9 | ±400 | No | Radial | 5 | Ceramic | Rectangular | 12.5 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RW1S0BAR020JE
Res Wirewound 0.02 Ohm 5% 1W J-Lead SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 20m | No | Wirewound | 3.45 | No | J-Lead | No | Rectangular | 6.25 | 3.45 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
L175J500
Res Wirewound 500 Ohm 5% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
RW0S6BBR015FET
Res Wirewound 0.015 Ohm 1% 0.6W J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 15m | No | Wirewound | 2.54 | No | J-Lead | No | Rectangular | 5.14 | 3.42 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MOX-750231005JE
Res Thick Film 10M Ohm 5% 1W ±25ppm/°C Epoxy AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 10M | Thick Film | ±25 | No | Axial | Epoxy | Cylindrical | 22.35 | 4.19 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
L175J5R0E
Res Wirewound 5 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
95J39R
Res Wirewound 39 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 39 | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 24.6 | 6.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
D100K250
Res Wirewound 250 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
B12J17K5E
Res Wirewound 17.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 17.5K | Wirewound | ±260 | No | Axial | Vitreous Enamel | Cylindrical | 44.45 | 7.94 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
TUW7J47RE
Res Wirewound 47 Ohm 5% 7W ±350ppm/°C Ceramic AXL Bulk
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 47 | Wirewound | 10 | ±350 | No | Axial | Ceramic | Rectangular | 35 | 9 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
OF123JE
Res Carbon Composition 12K Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 12K | Carbon Composition | No | Axial | Molded | Cylindrical | 10.3 | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
93J8K2E
Res Wirewound 8.2K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 8.2K | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 14.7 | 5.9 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
22J39RE
Res Wirewound 39 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 39 | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 10.7 | 5.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
20J3K0
Res Wirewound 3K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 3K | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 47.2 | 10 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
F10J1K75E
Thin Stack ohm Vitreous Enamel Power Resistor
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
91J220
Res Wirewound 220 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 220 | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 11.5 | 3.6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
RW2S0CBR300JT
Res Wirewound 0.3 Ohm 5% 2W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 300m | No | Wirewound | 5.74 | ±90 | No | J-Lead | No | Rectangular | 10.34 | 5.64 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
R5J6K2
Res Wirewound 6.2K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 6.2K | Wirewound | 8.74 | ±260 | No | Radial | 12.7 | Vitreous Enamel | Tubular | 15.88 | 13.11 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RW3R0DB100RJ
Res Wirewound 100 Ohm 5% 3W ±20ppm/°C J-Lead SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 100 | No | Wirewound | 6.93 | ±20 | No | J-Lead | No | Rectangular | 15.88 | 5.74 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
MC102821503JE
Res Thick Film 150K Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 150K | No | Thick Film | 6.35 | ±50 | No | Pad | No | Rectangular | 12.7 | 0.76 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RCS100E
Res Wirewound Rheostat 100 Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 10% | 100 | Wirewound | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 38.11 | 13.08 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
95J3R3
Res Wirewound 3.3 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 3.3 | Wirewound | ±100 | No | Axial | Vitreous Enamel | Cylindrical | 24.6 | 5.9 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
SMUB502PET
SMD Single Turn, Sealed Cermet Trimmer
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | 20% | 5K | Cermet | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
91J560E
Res Wirewound 560 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5% | 560 | Wirewound | ±30 | No | Axial | Vitreous Enamel | Cylindrical | 11.5 | 3.6 | No | No | No | No | EAR99 | No |