Ohmite Widerstände
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistor Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Associated Resistor Family | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81F2K49
Res Wirewound 2.49K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2.49K | 1% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 11.1 | 3.2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
CU1552E
Res POT 1.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1.5M | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 29.4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TFSC51K0JE
Res Thick Film 51K Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 51K | 5% | Thick Film | ±100 | Axial | No | Molded | Rectangular | 13 | 1.6 | 5.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F10J1K0E
Res Wirewound 1K Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
D12K7K0
Res Wirewound 7K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
92J130E
Res Wirewound 130 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 130 | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 10.3 | 5.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
TFSA270RJE
Res Thick Film 270 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 270 | 5% | Thick Film | ±100 | Axial | No | Molded | Rectangular | 9 | 1.6 | 5.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MC102821005JE
Res Thick Film 10M Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 10M | 5% | No | Thick Film | ±50 | Pad | No | No | Rectangular | 12.7 | 0.76 | 6.35 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
F40J25R
Res Wirewound 25 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
RES200E
Res Wirewound Rheostat 200 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 200 | 10% | Wirewound | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 33.34 | 26.2 | 22.23 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
OF27GKE
Small, Reliable Carbon Composition Resistors
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2.7 | 10% | Axial | No | Cylindrical | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
B8J7K0E
Res Wirewound 7K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 7K | 5% | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 25.4 | 7.94 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
OF220KE
Carbon Composition Resistor Through Hole
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 22 | 10% | Carbon Composition | No | Tape and Reel | Yes | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
D175K100
Res Wirewound 100 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
95J1K0E
Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1K | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 24.6 | 6.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
RW0S6BB2R00FET
Res Wirewound 2 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 2 | 1% | No | Wirewound | ±50 | J-Lead | No | No | Rectangular | 5.14 | 3.42 | 2.54 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RW1S0BAR033FET
Res Wirewound 0.033 Ohm 1% 1W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 33m | 1% | No | Wirewound | ±90 | J-Lead | No | No | Rectangular | 6.25 | 3.45 | 3.45 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
KDV06FR200ET
Res Metal Film 0603 0.2 Ohm 1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R
|
Von 0,0405 € bis 0,0445 €
pro Stück
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 200m | 1% | Yes | Metal Film | ±50 | High Power | Pad | No | No | Rectangular | 0603 | 1.6 | 0.45 | 0.8 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
PFR5K11R0E
Res Wirewound 11 Ohm 10% 757W ±500ppm/°C Screw Bolt-On/Bracket Mount
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Screw | Tubular Corrugated | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
620HR005
Res Metal Film 0.005 Ohm 3% 2W Conformal Coated AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 5m | 3% | Metal Film | Axial | No | Conformal Coated | Cylindrical | 19.05 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
40F12R
Res Wirewound 12 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 12 | 1% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 41.7 | 10.3 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
6120D-1 3-4E
Res Accessories Bracket with Thru-Bolt
|
|
Ohmite | Zubehör für Widerstände | Bracket with Thru-Bolt | Resistor Fixed Single-Other Mounting | 210|270 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
D225K1R0
Res Wirewound 1 Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
RGS200E
Res Wirewound Rheostat 200 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 200 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 79.84 | 69.25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
83F1R21
Res Wirewound 1.21 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 1.21 | 1% | Wirewound | ±50 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 15.1 | 5.5 | No | Unknown | No | No | No | No | EAR99 | No | No |