Ohmite Widerstände
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistor Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Associated Resistor Family | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D12K3K0E
Res Wirewound 3K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
RRS125E
Res Wirewound Rheostat 125 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 125 | 10% | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 104.98 | 211.07 | 203.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MOX200004006JE
Res Thick Film 400M Ohm 5% 0.25W(1/4W) ±200ppm/°C Epoxy AXL T/R
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 400M | 5% | Thick Film | ±200 | Axial | No | Epoxy | Cylindrical | 6.5 | 2.2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
L100J5R0
Res Wirewound 5 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
90J40R
Res Wirewound 40 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 40 | 5% | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 45.6 | 8.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
KDV12FR240ET
Res Metal Film 1206 0.24 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
Von 0,054 € bis 0,0593 €
pro Stück
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 240m | 1% | Yes | Metal Film | ±50 | High Power | Pad | No | No | Rectangular | 1206 | 3.1 | 0.55 | 1.6 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
RW2R0DAR025JE
Res Wirewound 0.025 Ohm 5% 2W J-Lead SMD
|
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 25m | 5% | No | Wirewound | J-Lead | No | No | Rectangular | 11.56 | 5.74 | 6.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
43J39RE
Res Wirewound 39 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 39 | 5% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 15.1 | 5.6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
45J180E
Res Wirewound 180 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 180 | 5% | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 23.8 | 8.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
20JR13E
Res Wirewound 0.13 Ohm 5% 10W Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 130m | 5% | Wirewound | Axial | No | Vitreous Enamel | Cylindrical | 47.2 | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
F55J7K5E
Res Wirewound 7.5K Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
80FR562
Res Wirewound 0.562 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 562m | 1% | Wirewound | ±90 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 46.8 | 10.3 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
FCSL90R025FER
Res Metal Foil 1835 0.025 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
|
Von 0,6405 € bis 0,6942 €
pro Stück
|
Ohmite | Widerstand, fest, Oberflächenmontage, einzeln | 25m | 1% | Yes | Metal Foil | ±50 | Wide Terminal | No | Epoxy Resin | No | Rectangular | 1835 | 4.5 | 0.5 | 8.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
D12K2K5E
Res Wirewound 2.5K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
Von 11,4113 € bis 12,3702 €
pro Stück
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TA205PA10R0JE
Res Thick Film 10 Ohm 5% 5W ±100ppm/°C Glass RDL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 10 | 5% | Thick Film | ±100 | Radial | No | Glass | 5.08 | Planar | 12.7 | 25.4 | 2.54 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
C300K2R5E
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular Corrugated | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
F20J1R0E
Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
L12J100
Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
TA305PA7K50JE
Power Chip Thick Film on Alumina Substrate
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 7.5K | 1% | Thick Film | ±50 | Radial | 7.62 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
14FPR060E
Res Wirewound 0.06 Ohm 1% 4.5W ±50ppm/°C Silicone AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 60m | 1% | Wirewound | ±50 | Axial | Silicone | Cylindrical | 26.9 | 8.51 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
B12J2K5
Res Wirewound 2.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 2.5K | 5% | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 44.45 | 7.94 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
OY393KE
Res Ceramic Composition 39K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 39K | 10% | No | Ceramic Composition | -1600 to -1000 | Non Inductive | Axial | No | Silicone | Cylindrical | 19 | 7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RGS75R
Res Wirewound Rheostat 75 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount
|
|
Ohmite | Widerstandstrimmern, Potenziometern und Regelwiderstande | Rheostat | 75 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 79.84 | 69.25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
| RW22V4R02 Through Hole Resistor Fixed Single |
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
OF682KE
Small, Reliable Carbon Composition Resistors
|
|
Ohmite | Widerstand, fest, Einzeldurchsteckloch | 10% | No | No | No | No | EAR99 | No |