Ohmite Kühlvorrichtungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Thermal Resistance | Fin Style | Device Cooled | Attachment Method | Finish | Product Length - (mm) | Product Weight - (g) | Product Depth - (mm) | Shape | Product Diameter - (mm) | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C40-058-AE
Heat Sink Passive Extruded Clip Aluminum 6063-T5
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Extruded | No | No | No | No | EAR99 | No | |||||||||||||||
MA-102-55E
Heat Sink Passive TO-247 Clip Aluminum 6063-T5 5.2°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 5.2 | TO-247 | Black Anodized | 34.1 | 34.1 | 38.6 | Bulk | No | No | No | No | EAR99 | No | |||||||||
E3A-T220-25E
Heat Sink Passive Bridge Rectifier Straight Thru-Hole Aluminum 12.4°C/W Black Anodized
|
Von 1,9279 € bis 2,1446 €
pro Stück
|
Ohmite | Kühlkörper | Passive | Aluminum | 12.4 | Straight | Bridge Rectifier | Black Anodized | 25.4 | 25.4 | Square | 25.4 | No | No | No | No | EAR99 | No | ||||||||
WC-T2X-38E
Heat Sink, Vertical Thru-hole Mount
|
|
Ohmite | Kühlkörper | 42 | No | No | No | No | EAR99 | No | |||||||||||||||||
E2A-T220-25E
Heat Sink Passive TO-220 Straight Thru-Hole Aluminum 16.4°C/W Black Anodized
|
Von 1,7079 € bis 1,9002 €
pro Stück
|
Ohmite | Kühlkörper | Passive | Aluminum | 16.4 | Straight | TO-220 | Black Anodized | 16.3 | 16.3 | Rectangular | 25.4 | No | No | No | No | EAR99 | No | ||||||||
SA-LED-151E
Heat Sink Passive Screw Mount Aluminum 6063-T5 1.89°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 1.89 | Black Anodized | 69.8 | 50.8 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
SV-LED-151E
Heat Sink Passive Screw Mount Aluminum 6063-T5 1.89°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 1.89 | Black Anodized | 69.8 | 50.8 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
E2A-T220-38E
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 14°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 14 | Extruded | TO-220 | Black Anodized | 16.3 | 16.3 | 38.1 | No | No | No | No | EAR99 | No | |||||||||
MV-101-27E
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 9.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 9.6 | Straight | TO-247|TO-264 | Black Anodized | 34.1 | 38.6 | Bulk | No | No | No | No | EAR99 | No | |||||||||
CR201-50AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | 3.3 | Vertical | TO-247|TO-264 | Black Anodized | 50 | 34 | 75 | No | No | No | No | EAR99 | No | |||||||||
EV-T220-64E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10°C/W
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 10 | Vertical | TO-220 | 35 | 12.7 | 63.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
C220-025-1AE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-220 | Black Anodized | 25 | 35.5 | 19.94 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
PA-T2X-38E
Heat Sink Passive TO-220/TO-247/TO-264 Pin Array Screw Mount Aluminum 7.46°C/W Black Anodized
|
Von 3,8004 € bis 4,7475 €
pro Stück
|
Ohmite | Kühlkörper | Passive | Aluminum | 7.46 | Pin Array | TO-220|TO-247|TO-264 | Black Anodized | 29.97 | 17.53 | Rectangular | 38.1 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
WV-T220-101E
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum Alloy 6063-T5 13°C/W Degrease
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | 13 | Extruded | TO-220 | Degrease | 18.3 | 16 | 30.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
C220-075-3AE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-220 | Black Anodized | 75 | 35.5 | 19.94 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
WA-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 11°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 11 | Vertical | TO-264 | Black Anodized | 30.5 | 16 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
CSM221-28AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 12.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 12.8 | Extruded | TO-220 | Black Anodized | 28 | 8.5 | 12.5 | 31.2 | No | No | No | No | EAR99 | No | ||||||||
SV-LED-325E
Heat Sink Passive Extruded 5.6°C/W
|
|
Ohmite | Kühlkörper | Passive | 5.6 | Extruded | 25 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
MA-101-27E
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 8 | Straight | TO-247|TO-264 | Black Anodized | 34.1 | 38.6 | Bulk | No | No | No | No | EAR99 | No | |||||||||
CSM222-30AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 11.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 11.3 | Extruded | TO-220 | Black Anodized | 29.8 | 14.2 | 14.27 | 31.2 | No | No | No | No | EAR99 | No | ||||||||
SV-LED-314E
Heat Sink Passive Extruded 9°C/W
|
|
Ohmite | Kühlkörper | Passive | 9 | Extruded | 14 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
MA-102-41E
Heat Sink Passive TO-247/TO-264 Thru-Hole Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-247|TO-264 | Black Anodized | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||
WA-DT2-101E
Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | 5 | Extruded | TO-220|TO-247 | Black Anodized | 43.4 | 22 | 16 | 32 | Bulk | No | No | No | No | EAR99 | No | |||||||
R2A-CT2-38E
Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 6063-T5 8.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 8.6 | Horizontal | TO-220 | Black Anodized | 35.2 | 38 | 38 | No | No | No | No | EAR99 | No | |||||||||
EA-T220-64E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | 8 | Vertical | TO-220 | Black Anodized | 35 | 12.7 | 63.5 | Bulk | No | No | No | No | No | EAR99 | No |