Ohmite Kühlvorrichtungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Fin Style | Device Cooled | Attachment Method | Finish | Thermal Resistance | Product Length - (mm) | Product Height - (mm) | Shape | Product Diameter - (mm) | Product Weight - (g) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SV-LED-314E
Heat Sink Passive Extruded 9°C/W
|
|
Ohmite | Kühlkörper | Passive | Extruded | 9 | 14 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
WA-DT2-101E
Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Extruded | TO-220|TO-247 | Black Anodized | 5 | 43.4 | 32 | 22 | 16 | Bulk | No | No | No | No | EAR99 | No | |||||||
WA-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 11°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Vertical | TO-264 | Black Anodized | 11 | 30.5 | 16 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
SV-LED-113E
Heat Sink Passive Screw Mount Aluminum 6063-T5 4.33°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Black Anodized | 4.33 | 12.7 | 69.8 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
R2A-CT2-38E
Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 6063-T5 8.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Horizontal | TO-220 | Black Anodized | 8.6 | 35.2 | 38 | 38 | No | No | No | No | EAR99 | No | |||||||||
CSM222-30AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 11.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 11.3 | 29.8 | 31.2 | 14.2 | 14.27 | No | No | No | No | EAR99 | No | ||||||||
EV-T220-38E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13°C/W
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Vertical | TO-220 | 13 | 35 | 38.1 | 12.7 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
DV-T268-101E-TR
Heat Sink Passive TO-268 Extruded Aluminum
|
|
Ohmite | Kühlkörper | Passive | Aluminum | Extruded | TO-268 | 31 | 10.16 | 12.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
C247-050-2VE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-247 | 50 | 20.47 | 35.5 | No | No | No | No | No | EAR99 | No | |||||||||||
CR301-25AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 8.1°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 8.1 | 25 | 60 | 30 | No | No | No | No | EAR99 | No | |||||||||
DV-T268-401E-TR
Surface Mount, Extruded Heatsink
|
|
Ohmite | Kühlkörper | 4.1 | No | No | No | No | EAR99 | ||||||||||||||||||
| CR301-50AE Heatsink with Universal Cam-Clip |
3,5847 €
pro Stück
|
Ohmite | Kühlkörper | 5.7 | 78 | No | No | No | No | EAR99 | |||||||||||||||||
VXA-55-101E
Heat Sink Passive SOT-227 Straight Panel Mount Aluminum 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Straight | SOT-227 | Black Anodized | 55 | 30 | 48.7 | No | No | No | EAR99 | No | |||||||||||
CR301-25VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 8.1°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-264|TO-247 | Black Anodized | 8.1 | 25 | 60 | 30 | No | No | No | No | EAR99 | No | |||||||||
WV-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 12°C/W
|
|
Ohmite | Kühlkörper | Passive | Vertical | TO-264 | 12 | 30.5 | 16 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CR101-50VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-264|TO-247 | Black Anodized | 5.3 | 50 | 50 | 27 | No | No | No | No | EAR99 | No | |||||||||
| CR401-75AE Heatsink With Universal Cam-Clip |
|
Ohmite | Kühlkörper | Passive | Aluminum | Black Anodized | 75 | Rectangular | 191 | 75 | No | No | No | No | EAR99 | No | |||||||||||
CR401-75VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 3 | 75 | 75 | 40 | No | No | No | No | EAR99 | No | |||||||||
CSM223-50AE
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 9.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-220 | Black Anodized | 9.8 | 50 | 10.45 | 31.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||
CSM221-12AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 18°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 18 | 12 | 31.2 | 12.5 | No | No | No | No | EAR99 | No | |||||||||
CR301-75VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 4.5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 4.5 | 75 | 60 | 30 | No | No | No | No | EAR99 | No | |||||||||
PA-T21-38E
Heat Sink Passive TO-247/TO-264 Finger Clip Aluminum 13°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum | Finger | TO-247|TO-264 | Black Anodized | 13 | 55.1 | 38.6 | Rectangular | 39 | 31.5 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
CR101-75VE
Heatsink with Universal Cam-Clip
|
|
Ohmite | Kühlkörper | 4.2 | No | No | No | No | EAR99 | ||||||||||||||||||
CR401-25AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.4°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 5.4 | 25 | 75 | 40 | No | No | No | No | EAR99 | No | |||||||||
CR401-50AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 3.8 | 50 | 75 | 40 | No | No | No | No | EAR99 | No |