Ohmite Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Material | Fin Style | Device Cooled | Attachment Method | Finish | Thermal Resistance | Shape | Product Depth - (mm) | Product Height - (mm) | Product Diameter - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R2V-CT4-38E
Heat Sink Passive TO-247 Horizontal Screw Mount Aluminum 6063-T5 9.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Horizontal | TO-247 | Black Anodized | 9.8 | 38 | 38 | Passive | 35.2 | No | No | No | No | EAR99 | No | |||||||||
VM2-038-1AE
Heat Sink Passive Horizontal Black Anodized
|
|
Ohmite | Kühlkörper | Horizontal | Black Anodized | 25 | 38.6 | Passive | 60 | No | No | No | No | EAR99 | No | ||||||||||||
SV-LED-314E
Heat Sink Passive Extruded 9°C/W
|
|
Ohmite | Kühlkörper | Extruded | 9 | 14 | Passive | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
C220-075-3VE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-220 | 35.5 | 19.94 | Passive | 75 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
C247-050-2AE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-247 | Black Anodized | 35.5 | 20.47 | Passive | 50 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
C40-058-AE
Heat Sink Passive Extruded Clip Aluminum 6063-T5
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Extruded | Passive | No | No | No | No | EAR99 | No | |||||||||||||||
C60-075-VE
Heat Sink Passive TO-247/TO-264 Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-247|TO-264 | Black Anodized | 65.5 | 41 | Passive | 75 | No | No | No | No | EAR99 | No | |||||||||||
CR301-25VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 8.1°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 8.1 | 30 | 60 | Passive | 25 | No | No | No | No | EAR99 | No | |||||||||
| CR301-75AE Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 4.5°C/W Black Anodized |
Von 5,2023 € bis 5,616 €
pro Stück
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 4.5 | 30 | 60 | Passive | 117 | 75 | No | No | No | No | EAR99 | No | ||||||||
CR301-75VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 4.5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 4.5 | 30 | 60 | Passive | 75 | No | No | No | No | EAR99 | No | |||||||||
CSM221-12AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 18°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 18 | 12.5 | 31.2 | Passive | 12 | No | No | No | No | EAR99 | No | |||||||||
DA-T263-201E-TR
Heat Sink Passive TO-263 Extruded SMD Aluminum Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum | Extruded | TO-263 | Black Anodized | Passive | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
PA-T2X-38E
Heat Sink Passive TO-220/TO-247/TO-264 Pin Array Screw Mount Aluminum 7.46°C/W Black Anodized
|
Von 3,5301 € bis 3,8114 €
pro Stück
|
Ohmite | Kühlkörper | Aluminum | Pin Array | TO-220|TO-247|TO-264 | Black Anodized | 7.46 | Rectangular | 17.53 | 38.1 | Passive | 29.97 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
R2A-CT4-38E
Heat Sink Passive TO-247 Horizontal Screw Mount Aluminum 6063-T5 8.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Horizontal | TO-247 | Black Anodized | 8.6 | 38 | 38 | Passive | 35.2 | No | No | No | No | EAR99 | No | |||||||||
E2A-T220-38E
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 14°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 14 | 16.3 | 38.1 | Passive | 16.3 | No | No | No | No | EAR99 | No | |||||||||
CR301-25AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 8.1°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 8.1 | 30 | 60 | Passive | 25 | No | No | No | No | EAR99 | No | |||||||||
CR101-50VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 5.3 | 27 | 50 | Passive | 50 | No | No | No | No | EAR99 | No | |||||||||
CR201-50AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 3.3 | 34 | 75 | Passive | 50 | No | No | No | No | EAR99 | No | |||||||||
CR201-25VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 4.7°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 4.7 | 34 | 75 | Passive | 25 | No | No | No | No | EAR99 | No | |||||||||
CR101-25VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 7.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 7.6 | 27 | 50 | Passive | 25 | No | No | No | No | EAR99 | No | |||||||||
C220-050-2VE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5
|
Von 4,5933 € bis 4,9589 €
pro Stück
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-220 | 35.5 | 19.94 | Passive | 50 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
VXA-55-101E
Heat Sink Passive SOT-227 Straight Panel Mount Aluminum 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Straight | SOT-227 | Black Anodized | 48.7 | 30 | Passive | 55 | No | No | No | EAR99 | No | |||||||||||
PV-T22-38E
Forged Pin Fin Heatsink
|
|
Ohmite | Kühlkörper | 39 | 30 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2A-CT2-38E
Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 6063-T5 8.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Horizontal | TO-220 | Black Anodized | 8.6 | 38 | 38 | Passive | 35.2 | No | No | No | No | EAR99 | No | |||||||||
C220-075-3AE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-220 | Black Anodized | 35.5 | 19.94 | Passive | 75 | Bulk | No | No | No | No | EAR99 | No |