Ohmite Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Thermal Resistance | Fin Style | Device Cooled | Attachment Method | Finish | Product Length - (mm) | Product Depth - (mm) | Shape | Product Weight - (g) | Product Diameter - (mm) | Product Height - (mm) | Packaging | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MV-101-27E
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 9.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 9.6 | Straight | TO-247|TO-264 | Black Anodized | 34.1 | 38.6 | Bulk | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
WA-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 11°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 11 | Vertical | TO-264 | Black Anodized | 30.5 | 16 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
CSM221-28AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 12.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 12.8 | Extruded | TO-220 | Black Anodized | 28 | 12.5 | 8.5 | 31.2 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | ||||||||
CR401-25AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.4°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 5.4 | Vertical | TO-247|TO-264 | Black Anodized | 25 | 40 | 75 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
CR401-50AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 3.8 | Vertical | TO-247|TO-264 | Black Anodized | 50 | 40 | 75 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
SV-LED-214E
Heat Sink Passive Extruded Screw Mount
|
|
Ohmite | Kühlkörper | Passive | Extruded | 14 | No | No | No | No | EAR99 | No | |||||||||||||||
EA-T220-51E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 7.5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 7.5 | Vertical | TO-220 | Black Anodized | 35 | 12.7 | 50.8 | Bulk | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | ||||||||
MA-102-41E
Heat Sink Passive TO-247/TO-264 Thru-Hole Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-247|TO-264 | Black Anodized | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||
EA-T220-64E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 8 | Vertical | TO-220 | Black Anodized | 35 | 12.7 | 63.5 | Bulk | Aluminum 6063-T5 | No | No | No | No | No | EAR99 | No | |||||||
SV-LED-113E
Heat Sink Passive Screw Mount Aluminum 6063-T5 4.33°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 4.33 | Black Anodized | 69.8 | 12.7 | Bulk | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||
CSM222-30AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 11.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 11.3 | Extruded | TO-220 | Black Anodized | 29.8 | 14.27 | 14.2 | 31.2 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | ||||||||
EV-T220-38E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13°C/W
|
|
Ohmite | Kühlkörper | Passive | 13 | Vertical | TO-220 | 35 | 12.7 | 38.1 | Bulk | Aluminum 6063-T5 | No | No | No | No | No | EAR99 | No | ||||||||
DV-T268-101E-TR
Heat Sink Passive TO-268 Extruded Aluminum
|
|
Ohmite | Kühlkörper | Passive | Extruded | TO-268 | 31 | 12.7 | 10.16 | Tape and Reel | Aluminum | No | No | No | No | EAR99 | No | ||||||||||
C247-050-2VE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Passive | TO-247 | 50 | 35.5 | 20.47 | Aluminum Alloy 6063-T5 | No | No | No | No | No | EAR99 | No | |||||||||||
CSM223-50AE
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 9.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 9.8 | Vertical | TO-220 | Black Anodized | 50 | 31.2 | 10.45 | Aluminum Alloy 6063-T5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
CR401-75VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 3 | Vertical | TO-247|TO-264 | Black Anodized | 75 | 40 | 75 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
| CR401-75AE Heatsink With Universal Cam-Clip |
|
Ohmite | Kühlkörper | Passive | Black Anodized | 75 | 75 | Rectangular | 191 | Aluminum | No | No | No | No | EAR99 | No | |||||||||||
C264-085-3AE
Heat Sink Passive TO-264 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-264 | Black Anodized | 85 | 35.5 | 20.47 | Bulk | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | ||||||||||
C264-030-1VE
Heat Sink Passive TO-264 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Passive | TO-264 | 30 | 35.5 | 20.47 | Bulk | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||
C264-058-2AE
Heat Sink Passive TO-264 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-264 | Black Anodized | 58 | 35.5 | 20.47 | Bulk | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | ||||||||||
C126-040-2AE
Heat Sink Passive TO-126/TO-220/TO-247/TO-264 Extruded Thru-Hole Aluminum 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Extruded | TO-126|TO-220|TO-247|TO-264 | Black Anodized | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||||
B60-075-VE
Heat Sink Passive TO-247/TO-264 Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | TO-247|TO-264 | Black Anodized | 75 | 64.2 | 41 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||
CR401-50VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | 3.8 | Vertical | TO-247|TO-264 | Black Anodized | 50 | 40 | 75 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
CR301-50AE
Heatsink with Universal Cam-Clip
|
3,5585 €
pro Stück
|
Ohmite | Kühlkörper | 5.7 | 78 | No | No | No | No | EAR99 | |||||||||||||||||
PA-T21-38E
Heat Sink Passive TO-247/TO-264 Finger Clip Aluminum 13°C/W Black Anodized
|
Von 5,3571 € bis 5,7838 €
pro Stück
|
Ohmite | Kühlkörper | Passive | 13 | Finger | TO-247|TO-264 | Black Anodized | 55.1 | 31.5 | Rectangular | 39 | 38.6 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |