Ohmite Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Material | Fin Style | Device Cooled | Attachment Method | Finish | Thermal Resistance | Shape | Product Depth - (mm) | Product Height - (mm) | Product Diameter - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EA-T220-51E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 7.5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 7.5 | 12.7 | 50.8 | Passive | 35 | Bulk | No | No | No | No | EAR99 | No | ||||||||
CR101-25VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 7.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 7.6 | 27 | 50 | Passive | 25 | No | No | No | No | EAR99 | No | |||||||||
C247-050-2AE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-247 | Black Anodized | 35.5 | 20.47 | Passive | 50 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
C220-025-1VE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-220 | 35.5 | 19.94 | Passive | 25 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
MA-102-41E
Heat Sink Passive TO-247/TO-264 Thru-Hole Black Anodized
|
|
Ohmite | Kühlkörper | TO-247|TO-264 | Black Anodized | Passive | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||
EA-T220-64E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 8 | 12.7 | 63.5 | Passive | 35 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
SV-LED-314E
Heat Sink Passive Extruded 9°C/W
|
|
Ohmite | Kühlkörper | Extruded | 9 | 14 | Passive | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
WA-DT2-101E
Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 5°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Extruded | TO-220|TO-247 | Black Anodized | 5 | 16 | 32 | Passive | 22 | 43.4 | Bulk | No | No | No | No | EAR99 | No | |||||||
WA-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 11°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Vertical | TO-264 | Black Anodized | 11 | 16 | Passive | 30.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
SV-LED-113E
Heat Sink Passive Screw Mount Aluminum 6063-T5 4.33°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Black Anodized | 4.33 | 12.7 | 69.8 | Passive | Bulk | No | No | No | No | EAR99 | No | |||||||||||
R2A-CT2-38E
Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 6063-T5 8.6°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Horizontal | TO-220 | Black Anodized | 8.6 | 38 | 38 | Passive | 35.2 | No | No | No | No | EAR99 | No | |||||||||
CSM222-30AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 11.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Extruded | TO-220 | Black Anodized | 11.3 | 14.27 | 31.2 | Passive | 14.2 | 29.8 | No | No | No | No | EAR99 | No | ||||||||
EV-T220-38E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13°C/W
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Vertical | TO-220 | 13 | 12.7 | 38.1 | Passive | 35 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
DV-T268-101E-TR
Heat Sink Passive TO-268 Extruded Aluminum
|
|
Ohmite | Kühlkörper | Aluminum | Extruded | TO-268 | 12.7 | 10.16 | Passive | 31 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
C247-050-2VE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | TO-247 | 35.5 | 20.47 | Passive | 50 | No | No | No | No | No | EAR99 | No | |||||||||||
CR301-25AE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 8.1°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 8.1 | 30 | 60 | Passive | 25 | No | No | No | No | EAR99 | No | |||||||||
DV-T268-401E-TR
Surface Mount, Extruded Heatsink
|
|
Ohmite | Kühlkörper | 4.1 | No | No | No | No | EAR99 | ||||||||||||||||||
| CR301-50AE Heatsink with Universal Cam-Clip |
3,5851 €
pro Stück
|
Ohmite | Kühlkörper | 5.7 | 78 | No | No | No | No | EAR99 | |||||||||||||||||
VXA-55-101E
Heat Sink Passive SOT-227 Straight Panel Mount Aluminum 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum 6063-T5 | Straight | SOT-227 | Black Anodized | 48.7 | 30 | Passive | 55 | No | No | No | EAR99 | No | |||||||||||
CR301-25VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 8.1°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-264|TO-247 | Black Anodized | 8.1 | 30 | 60 | Passive | 25 | No | No | No | No | EAR99 | No | |||||||||
WV-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 12°C/W
|
|
Ohmite | Kühlkörper | Vertical | TO-264 | 12 | 16 | Passive | 30.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CR101-50VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-264|TO-247 | Black Anodized | 5.3 | 27 | 50 | Passive | 50 | No | No | No | No | EAR99 | No | |||||||||
| CR401-75AE Heatsink With Universal Cam-Clip |
|
Ohmite | Kühlkörper | Aluminum | Black Anodized | Rectangular | 75 | Passive | 191 | 75 | No | No | No | No | EAR99 | No | |||||||||||
CR401-75VE
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-247|TO-264 | Black Anodized | 3 | 40 | 75 | Passive | 75 | No | No | No | No | EAR99 | No | |||||||||
CSM223-50AE
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 9.8°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Aluminum Alloy 6063-T5 | Vertical | TO-220 | Black Anodized | 9.8 | 31.2 | 10.45 | Passive | 50 | Unknown | No | No | No | No | EAR99 | No |