Omron Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3VM353H
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 350 | 0.12 | MOSFET | DC|AC | 1500(RMS) | 1 Form B | Stick | 6 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||
| G3CN-203PL1-US DC24 Relay SSR 6V/14.4V/28.8V DC-IN 3A 264V AC-OUT 4-Pin |
Von 23,0955 € bis 25,0308 €
pro Stück
|
Omron | Halbleiterrelais | DC | 6|14.4|28.8 | 264 | 3 | AC | 2500 | 4 | EAR99 | Yes | Yes | ||||||||||||||||||||
G3VM-401FR
Solid State Relay 25mA 1.8V DC-IN 0.4A 320V AC/DC-OUT 8-Pin DIP SMD Stick
|
Von 5,6023 € bis 5,8199 €
pro Stück
|
Omron | Halbleiterrelais | DC | 1.8 | 25 | 320 | 0.4 | MOSFET | AC|DC | 2500(RMS) | 1 | 1 | 1 | 1 Form A | Stick | 8 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
| G3VM1435F DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | ||||||||||||||||||||||||||||||
G3M-203P-UTU-1-4 DC5
Relay SSR 24V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 24 | 264 | 3 | SSR | AC | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||||||||||||
G3R-IDZR1SN-1 DC12-24
Relay SSR 8mA 32V DC-IN 0.1A 32V DC-OUT
|
|
Omron | Halbleiterrelais | DC | 32 | 8 | 32 | 0.1 | DC | 4000 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
G3VM351E
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 6-Pin DIP SMD Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 280 | 0.1 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Stick | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3VM353D1
Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin DIP SMD
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 350 | 0.15 | MOSFET | AC|DC | 2500(RMS) | 1 Form B | 4 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||
G3VM353A
Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 350 | 0.15 | MOSFET | AC|DC | 2500(RMS) | 1 Form B | Stick | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3VM62F1TR
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 60 | 0.5 | MOSFET | AC|DC | 2500 | 2 | 2 Form A | Tape and Reel | 8 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||
| G3VM1405D DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | 40 | 3.5 | AC|DC | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||
G3MC-202PL DC5
Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 264 | 2 | Triac | AC | 2500 | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
G3VM61H1TR
Solid State Relay 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 50 | 60 | 0.4 | MOSFET | AC|DC | 1500(RMS) | 1 Form A | Tape and Reel | 6 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
G3NA-210B-AC200-240
Relay SSR 264V AC-IN 10A 264V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | AC | 264 | 264 | 10 | Triac | AC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
G3VM31ERTR05
Relay SSR 10A 30V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | 30 | 10 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 0.5 | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||
G3VM401ETR
Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 320 | 0.12 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||
G3VM401EY
Relay SSR 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 320 | 0.12 | MOSFET | AC|DC | 5000(RMS) | 1 Form A | Stick | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
G3VM101ERTR
Solid State Relay 25mA 1.48V DC-IN 2A 80V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.48 | 25 | 80 | 2 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
| G3VM1408R DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | ||||||||||||||||||||||||||||||
G3VM21LR1
Relay SSR 30mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP Cut Tape
|
|
Omron | Halbleiterrelais | DC | 1.3 | 30 | 20 | 0.45 | MOSFET | AC|DC | 1500(RMS) | 0.001 | 0.5 | 0.5 | 1 Form A | Cut Tape | 4 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
G3VM3FTR
Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 280 | 0.12 | MOSFET | AC|DC | 2500 | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3S201PLPDUSDC12
Relay SSR 14.4V DC-IN 1.2A 264V AC-OUT 4-Pin DIP Module
|
|
Omron | Halbleiterrelais | DC | 14.4 | 264 | 1.2 | Triac | AC | 2500 | 1 Form A | 4 | DIP Module | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
G3VM351GLTR
Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 | 1 | 1 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
G3MC-201P DC5
Solid State Relay 6V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 264 | 1 | Triac | AC | 2500 | 8 | 1500 | 9.33 | 9.33 | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | |||||||||
G3VM61A1
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 48 | 0.5 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Stick | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No |