Omron Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| G3VM1399F DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
G3PA-210B-VD DC5-24
Solid State Relay 7mA 30V DC-IN 10A 264V AC-OUT
|
|
Omron | Halbleiterrelais | DC | 30 | 7 | 264 | 10 | Triac | AC | 4000 | No | No | No | No | No | EAR99 | No | |||||||||||||||
G3NA-D210B-DC5-24
Solid State Relay 5mA 32V DC-IN 10A 220V DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 32 | 5 | 220 | 10 | Triac | DC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
G3MC-201P-VD DC5
Solid State Relay 6V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 264 | 1 | Triac | AC | 2500 | 8 | 1500 | 9.33 | 9.33 | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | |||||||||
G3VM354C
Solid State Relay 25mA 1.3V DC-IN 0.15A 280V AC/DC-OUT 8-Pin DIP
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 280 | 0.15 | MOSFET | AC|DC | 2500(RMS) | 2 Form B | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
G3NA-240B AC100-120
Relay SSR 132V AC-IN 40A 264V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | AC | 132 | 264 | 40 | Triac | AC | 2500 | 1 Form A | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
G3R-IDZR1SN DC12-24
Relay SSR 8mA 32V DC-IN 0.1A 32V DC-OUT
|
|
Omron | Halbleiterrelais | DC | 32 | 8 | 32 | 0.1 | DC | 4000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
G3MC-202P DC24
Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 28.8 | 264 | 2 | Triac | AC | 2500 | 1 Form A | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
G3VM201DY
Solid State Relay 20mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Omron | Halbleiterrelais | DC | 1.4 | 20 | 160 | 0.25 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 | 1 | 1 Form A | Tube | 4 | DIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||
G3M-205PL-4 DC5
Relay SSR 6V DC-IN 5A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 264 | 5 | Triac | AC | 2500 | 1 Form A | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | No | |||||||||||
| G3VM1389R DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | ||||||||||||||||||||||||||||||
G3VM-61D1(TR)
Solid State Relay 25mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 60 | 0.5 | MOSFET | DC|AC | 2500(RMS) | 1 Form A | Tape and Reel | 4 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3VM-61A
Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 4-Pin DIP Tube
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 48 | 0.4 | MOSFET | AC|DC | 2500 | 1 Form A | Tube | 4 | DIP | DIP | No | No | No | No | EAR99 | No | |||||||||||
G3VM41AR
Solid State Relay 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.48 | 25 | 32 | 2.5 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Stick | 4 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||||
G3VM101DR
Solid State Relay 25mA 1.48V DC-IN 1A 80V AC/DC-OUT 4-Pin DIP SMD Stick
|
|
Omron | Halbleiterrelais | DC | 1.48 | 25 | 80 | 1 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Stick | 4 | DIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||
| G3VM1411R DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | ||||||||||||||||||||||||||||||
G3M-203PL DC5
Relay SSR 6V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 264 | 3 | Triac | AC | 2500 | 1 Form A | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | ||||||||||||
G3NA-205B-AC100-120
Relay SSR 132V AC-IN 5A 264V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | AC | 132 | 264 | 5 | Triac | AC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
G3VM2F
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 280 | 0.1 | MOSFET | AC|DC | 2500 | 1 Form A | Tube | 4 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3VM61BR
Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 5-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.48 | 20 | 60 | 2.5 | MOSFET | AC | 2500(RMS) | 1 Form A | Stick | 5 | DIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
G3VM61GR1
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 20 | 60 | 1 | MOSFET | AC | 1500(RMS) | 1 Form A | Stick | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
| G3RV-SR500-A AC/DC24 Global Standard Size, Low Profile Slim I/O Solid State Relay |
|
Omron | Halbleiterrelais | No | No | No | EAR99 | ||||||||||||||||||||||||||
G3NA-220B-DC5-24
Solid State Relay 7mA 32V DC-IN 20A 264V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 32 | 7 | 264 | 20 | Triac | AC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
G3VM41BR
Solid State Relay 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.48 | 25 | 32 | 3.5 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Stick | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
G3MC-202P-VD DC5
Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 264 | 2 | Triac | AC | 2500 | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | No |