Omron Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3M-203P-4 DC12
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 14.4 | 264 | 3 | Triac | AC | 2500 | 1 Form A | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | ||||||||||||
G3VM2FLTR
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 280 | 0.1 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tape and Reel | 4 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3RZ201SLNDC24
Solid State Relay 28.8V DC-IN 1A 264V/125V AC/DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 28.8 | 264|125 | 1 | AC|DC | 10 | 1 Form A | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||
| G3VM1392R DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | ||||||||||||||||||||||||||||||
| G3VM601DY2 MOS FET Relay |
|
Omron | Halbleiterrelais | 4 | DIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||
G3R-IAZR1SN AC100-240
Relay SSR 15mA 264V AC-IN 0.1A 32V DC-OUT
|
|
Omron | Halbleiterrelais | AC | 264 | 15 | 32 | 0.1 | DC | 4000 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
G3NA-240B-DC5-24
Solid State Relay 7mA 32V DC-IN 40A 264V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 32 | 7 | 264 | 40 | Triac | AC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
G3VM21UR11
Solid State Relay 20mA 1.4V DC-IN 1A 20V DC-OUT 4-Pin VSON Cut Tape
|
|
Omron | Halbleiterrelais | DC | 1.4 | 20 | 20 | 1 | MOSFET | DC | 2 | 1 | 1 Form A | Cut Tape | 4 | VSON | SON | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
| G3VM1407M DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | 60 | 3 | AC|DC | 1 Form A | 4 | DIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||
G3VM-S2(TR)
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 350 | 0.12 | MOSFET | AC|DC | 1500 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||
G3VM-VF
Relay SSR 25mA 1.3V DC-IN 0.3A 48V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 48 | 0.3 | MOSFET | AC|DC | 2500 | 1 | 1 | 1 | 1 Form A | Tube | Unknown | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||
G3NA-225B AC100-120
Solid State Relay 132V AC-IN 25A 264V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | AC | 132 | 264 | 25 | Triac | AC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
G3VM3
Solid State Relay 25mA 1.3V AC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP Tube
|
|
Omron | Halbleiterrelais | AC | 1.3 | 25 | 320 | 0.12 | MOSFET | AC|DC | 2500 | 1 Form A | Tube | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3VM61E1TR
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 48 | 0.5 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3VM-26M11
Solid State Relay 15mA 5.2V DC-IN 1A 20V AC/DC-OUT 6-Pin Tube
|
|
Omron | Halbleiterrelais | DC | 5.2 | 15 | 20 | 1 | MOSFET | AC|DC | 500(RMS) | 0.002 | 2.5 | 1.5 | 1 Form B | Tube | 6 | No | No | No | No | EAR99 | |||||||||||
G3R-ODX02SN-UTU 5-24DC
Relay SSR 8mA 24V DC-IN 2A 60V DC-OUT
|
|
Omron | Halbleiterrelais | DC | 24 | 8 | 60 | 2 | DC | 4000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
G3VM41ERTR
Solid State Relay 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.48 | 25 | 32 | 3.5 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||
G3VMWFL
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 8-Pin DIP SMD Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 280 | 0.1 | MOSFET | AC|DC | 2500(RMS) | 2 Form A | Stick | 8 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
G3NA-D210B-AC100-240
Relay SSR 264V AC-IN 10A 220V DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | AC | 264 | 220 | 10@Ta=40C | DC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| G3RV-SR500-D AC/DC24 Slim I/O Solid State Relay |
|
Omron | Halbleiterrelais | No | No | No | EAR99 | ||||||||||||||||||||||||||
G3VM402J
Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 8-Pin SOP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 400 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 2 Form A | Stick | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||
G3VM62F1
Relay SSR 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 8-Pin DIP SMD Tube
|
|
Omron | Halbleiterrelais | DC | 1.3 | 25 | 48 | 0.5 | MOSFET | AC|DC | 2500(RMS) | 2 | 2 Form A | Tube | 8 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||
G3PA420BVDDC1224
Relay SSR 7mA 30V DC-IN 20A 440V AC-OUT
|
|
Omron | Halbleiterrelais | DC | 30 | 7 | 440 | 20 | Triac | AC | 4000 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
G3MC-202PL DC12
Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 14.4 | 264 | 2 | Triac | AC | 2500 | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
G3VM61AR
Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.48 | 25 | 48 | 2 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Stick | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No |