Omron Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Special Features | Input Type | Contact Arrangement | Relay Type | Number of Poles | Module Type | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G6B2114PUS12VDC
Power Relay 12VDC 5A SPST-NO/SPST-NC(20mm 11mm 11mm) THT
|
|
Omron | Power Relays | SPST-NO|SPST-NC | 12 | 25 | 480 | 9.6VDC | 4.5 | 1.2VDC | 380 | 125 | 11 | 5 | 6 | Through Hole | Non-Latching | 10 | No | PC Pin | No | DIP | Active | 20 | 11 | Tray | 1 Form A|1 Form B | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G5V-2-H1 DC3
Signal Relay 3VDC 1A DPDT(20.5x10.1x11.5)mm THT
|
|
Omron | Signalrelais | DPDT | 3 | 50 | 60 | 2.25VDC | 5 | 0.15VDC | 125 | 125 | 10.1 | 1 | 8 | Through Hole | Non-Latching | 7 | PC Pin | DIP | 20.5 | 11.5 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MY4IN1-D2 DC24 (S)
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | 4PDT | 24 | 37.7 | 636 | 19.2VDC | 35 | 2.4VDC | 250 | 125 | 21.5 | 5 | 14 | Socket | Non-Latching | 20 | Yes | Plug-In | No | Active | 28 | 36 | 4 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G6S-2F-Y DC12 BY OMZ
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 12 | 16.7 | 720 | 9VDC | 2 | 1.2VDC | 250 | 220 | 9.2 | 2 | 8 | Surface Mount | Non-Latching | 4 | 100000 | Gull Wing | SMD | 14.8 | 9.2 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G2RL2DC48
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | DPDT | 48 | 8.96 | 5.358K | 33.6VDC | 12 | 4.8VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | Tube | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G3PA420BVDDC1224
Relay SSR 7mA 30V DC-IN 20A 440V AC-OUT
|
|
Omron | Halbleiterrelais | DC | 30 | 9.6 | 7 | 440 | 20 | AC | Triac | 4000 | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
MY2 DC12 (S)
Power Relay 12VDC 10A DPDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | DPDT | 12 | 75 | 160 | 9.6VDC | 35 | 1.2VDC | 250 | 125 | 21.5 | 10 | 8 | Socket | 300W|2.5kVA | Non-Latching | 20 | No | 500000 | Plug-In | No | DIP | Active | 28 | 36 | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
H5AN-4DM AC100-240
SPDT Time Delay Relays 100VAC 240VAC Relay/Solid State Output
|
|
Omron | Zeitrelais | Active | No | No | No | No | No | 4547648354332 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G2R-1-E DC24 BY OMI
Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT
|
|
Omron | Power Relays | SPDT | 24 | 21.8 | 1.1K | 16.8VDC | 17 | 3.6VDC | 380 | 125 | 13 | 16 | 8 | Through Hole | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | 29 | 25.5 | Tray | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G5V 8036E
Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
|
|
Omron | Signalrelais | DPDT | 5 | 100 | 50 | 3.5VDC | 5 | 0.25VDC | 125 | 125 | 10.1 | 2 | 8 | Through Hole | Non-Latching | 7 | PC Pin | DIP | 20.5 | 11.5 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MJN2CAC120
Power Relay 120VAC 10A DPDT(38.73x35.56x48.38)mm Socket
|
|
Omron | Power Relays | DPDT | 120 | 2.25K | 102VAC | 54 | 240 | 28 | 35.56 | 10 | 8 | Socket | 15 | No | Plug-In | No | Active | 38.73 | 48.38 | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
G2RL-2 DC12 BY OMB
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | DPDT | 12 | 33.3 | 360 | 8.4VDC | 12 | 1.2VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | Unconfirmed | 29 | 15.7 | Tube | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
G5LE-1-36 DC5
Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
|
Von 0,7914 € bis 0,8577 €
pro Stück
|
Omron | Power Relays | SPDT | 5 | 72 | 70 | 3.75VDC | 12 | 0.5VDC | 250 | 125 | 16.5 | 8DC|10AC | 5 | Through Hole | 240W|1.2kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | Active | 22.5 | 19 | Tray | 1 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G6SU2FTR3DC
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 3 | 33.3 | 90 | 2.25VDC | 2 | 2.25VDC | 250 | 220 | 9.2 | 2 | 8 | Surface Mount | Latching Single Coil | 4 | 100000 | Gull Wing | DIP | Active | 14.8 | 9.2 | Tape and Reel | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
G3MC-202PL DC12
Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 14.4 | 9.6 | 264 | 2 | AC | Triac | 2500 | Active | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||
G3VM61AR
Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.48 | 1.18 | 25 | 48 | 2 | AC|DC | MOSFET | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Active | Stick | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| G2RL-1A-E-ASI DC24 BY OMB Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.5)mm THT |
|
Omron | Power Relays | SPST-NO | 24 | 16.7 | 1.44K | 16.8VDC | 12 | 2.4VDC | 440 | 300 | 12.5 | 16 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 28.8 | 15.5 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
G6AK1119F
Signal Relay 12VDC 3A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | DPDT | 12 | 15 | 800 | 8.4VDC | 3.5 | 8.4VDC | 250 | 220 | 10.1 | 3 | 10 | Through Hole | 60W|125VA | Latching Double Coil | 5 | 500000 | PC Pin | DIP | 20.2 | 8.4 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
G5RL-U1-E DC12 BY OMZ
Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | SPDT | 12 | 50 | 240 | 8.4VDC | 10 | 8.4VDC | 250 | 24 | 12.7 | 16(NO)/5(NC) | 8 | Through Hole | Latching Single Coil | 15 | No | PC Pin | No | DIP | 29 | 15.7 | Tray | 1 Form C | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
G5RLU1E24DC
Power Relay 24VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | SPDT | 24 | 25 | 960 | 16.8VDC | 10 | 3.5VDC | 250 | 24 | 12.7 | 16(NO)/5(NC) | 8 | Through Hole | Latching Single Coil | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | Tray | 1 Form C | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| G2RL-2-HA DC12 BY OMB Power Relay 12VDC 8A DPDT(29mm 12.5mm 15.7mm) THT |
|
Omron | Power Relays | DPDT | 12 | 33.3 | 360 | 8.4VDC | 12 | 1.2VDC | 440 | 300 | 12.5 | 8 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | Tube | 2 Form C | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| G2R1EAC200220 PCB Relay |
|
Omron | Power Relays | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G5Q1EU24DCTY
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
|
|
Omron | Power Relays | SPDT | 24 | 16.7 | 1.44K | 18VDC | 1.2VDC | 277 | 30 | 10.3 | 5(NO)/3(NC)DC|10(NO)/3(NC)AC | 5 | Through Hole | 150W|2.5kVA(NO)/90W|750VA(NC) | Non-Latching | 10 | No | 200000 | PC Pin | No | 20.3 | 16.2 | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| G2RN5241M PCB Power Relays |
|
Omron | Power Relays | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G3VM353H
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 350 | 0.12 | DC|AC | MOSFET | 1500(RMS) | 1 Form B | Active | Stick | 6 | SOP | SO | No | No | No | No | No | EAR99 | No |