Omron Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Special Features | Input Type | Contact Arrangement | Relay Type | Number of Poles | Module Type | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| G5LE14CF36DC12 Cubic, Single-pole 10-A Power Relay |
|
Omron | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MY4N-D2 DC12 (S)
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | 4PDT | 12 | 75 | 160 | 9.6VDC | 35 | 1.2VDC | 250 | 125 | 21.5 | 5 | 14 | Socket | Non-Latching | 20 | Yes | Plug-In | No | Active | 28 | 36 | 4 Form C | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G2R2AC240
Power Relay 240VAC 5A DPDT(29x13x25.5)mm THT
|
|
Omron | Power Relays | DPDT | 240 | 3.8 | 30K | 192VAC | 17 | 72VAC | 380 | 125 | 13 | 5 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 25.5 | Tray | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G3VM3FTR
Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 280 | 0.12 | AC|DC | MOSFET | 2500 | 1 Form A | LTB | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
| G2RL8111M PCB Power Relay |
|
Omron | Power Relays | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G7L-1A-BUB-CB AC24
Power Relay 24VAC 30A SPST-NO(52.5mm 34.5mm 49mm) Bracket
|
|
Omron | Power Relays | SPST-NO | 24 | 71 | 303 | 18VAC | 120 | 3.6VAC | 250 | 34.5 | 30 | 4 | Bracket Mount | 6.6kVA | Non-Latching | 30 | No | 100000 | Screw Terminal | No | Active | 52.5 | 49 | Tray | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G2R1AEDC36
Power Relay 36VDC 16A SPST-NO(29x13x25.5)mm THT
|
|
Omron | Power Relays | SPST-NO | 36 | 17 | 380 | 125 | 13 | 16 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Unconfirmed | 29 | 25.5 | Tray | 1 Form A | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
G3S201PLPDUSDC12
Relay SSR 14.4V DC-IN 1.2A 264V AC-OUT 4-Pin DIP Module
|
|
Omron | Halbleiterrelais | DC | 14.4 | 9.6 | 264 | 1.2 | AC | Triac | 2500 | 1 Form A | Active | 4 | DIP Module | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
G7L2AXL24DC
Power Relay 24VDC 20A DPST-NO(52.5x35.5x41)mm THT
|
|
Omron | Power Relays | DPST-NO | 24 | 95.8 | 250 | 18VDC | 100 | 2.4VDC | 1000 | 35.5 | 20 | 6 | Through Hole | Non-Latching | 30 | No | PC Pin | Yes | Active | 52.5 | 41 | Tray | 2 Form A | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| PYF14ESNB Relay Sockets Screw Terminal DIN Rail 4Pole |
|
Omron | Relaissockel | 4 | 42.5 | 14 | DIN Rail | Screw Terminal | Active | 27 | 82 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6CU-1114P-US-DC6
Power Relay 6VDC 10A SPST-NO(20x15x10)mm THT
|
|
Omron | Power Relays | SPST-NO | 6 | 33.3 | 180 | 4.2VDC | 5.6 | 250 | 125 | 15 | 10 | 4 | Through Hole | 300W|2.5kVA | Latching Single Coil | 10 | No | PC Pin | No | Dust Cover | 20 | 10 | 1 Form A | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G2RV-SL500 AC230
Power Relay 230VAC 6A SPDT(106.7x6.2x97.4)mm DIN Rail
|
|
Omron | Power Relays | SPDT | 230 | 7.9 | 184VAC | 35 | 23VAC | 400 | 125 | 6.2 | 6 | 5 | DIN Rail | Non-Latching | 20 | No | Push In | No | SIP | LTB | 106.7 | 97.4 | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
G6B 1283R
Power Relay Over 2A
|
|
Omron | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MY4N-D2 DC24 (S)
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | 4PDT | 24 | 37.7 | 636 | 19.2VDC | 35 | 2.4VDC | 250 | 125 | 21.5 | 5 | 14 | Socket | 150W|1.25kVA | Non-Latching | 20 | Yes | 1800 | Plug-In | No | Active | 28 | 36 | 4 Form C | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
| P2RFZ-05 Relay Sockets Screw Terminal DIN Rail/Surface Mount 1Pole |
|
Omron | Relaissockel | 1 | 30 | 55.5 | 5 | DIN Rail|Surface Mount | Screw Terminal | 19.5 | 75.7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6CU2117PUS3DC
Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT
|
|
Omron | Power Relays | SPST-NO|SPST-NC | 3 | 67 | 45 | 2.1VDC | 5.6 | 2.1VDC | 250 | 125 | 15 | 8 | 6 | Through Hole | 240W|2kVA | Latching Single Coil | 10 | No | PC Pin | No | Dust Cover | Active | 20 | 10 | 1 Form A|1 Form B | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G6CK-2117P-US-DC5
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
|
|
Omron | Power Relays | SPST-NO|SPST-NC | 5 | 56 | 89.3 | 3.5VDC | 5.6 | 250 | 125 | 15 | 8 | 8 | Through Hole | 240W|2kVA | Latching Double Coil | 10 | No | PC Pin | No | Dust Cover | 20 | 10 | 1 Form A|1 Form B | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P2RF05ESS
Relay Socket for Electromechanical Relay
|
|
Omron | Relaissockel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G3VM351GLTR
Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 350 | 0.12 | AC|DC | MOSFET | 1500(RMS) | 1 | 1 | 1 | 1 Form A | Active | Tape and Reel | 4 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
G2R-1-E-ASI-DC24
Power Relay 24VDC 16A SPDT(29mm 13mm 25.5mm) THT
|
|
Omron | Power Relays | SPDT | 24 | 21.8 | 1.1K | 16.8VDC | 17 | 3.6VDC | 380 | 125 | 13 | 16 | 8 | Through Hole | 480W|4kVA | Non-Latching | 15 | No | PC Pin | No | Dust Cover | 29 | 25.5 | Tray | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G5RLU1E3DC
Power Relay 3VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | SPDT | 3 | 200 | 15 | 2.1VDC | 10 | 2.1VDC | 250 | 24 | 12.7 | 16(NO)/5(NC) | 8 | Through Hole | Latching Single Coil | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | Tray | 1 Form C | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
G4A 6000M
Power Relay 12VDC 20A SPST-NO(30.5mm 16mm 33.5mm) THT
|
|
Omron | Power Relays | SPST-NO | 12 | 75 | 160 | 8.4VDC | 23 | 1.2VDC | 250 | 16 | 20 | 4 | Through Hole | 5kVA | Non-Latching | 20 | No | 200000 | Quick Connect/PC Pin | No | 30.5 | 33.5 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
G3VM61A1
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 48 | 0.5 | AC|DC | MOSFET | 2500(RMS) | 1 Form A | Active | Stick | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
G2RL-2A4 DC5 BY OMB
Power Relay 5VDC 8A DPST-NO(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | DPST-NO | 5 | 80 | 62.5 | 3.5VDC | 12 | 0.5VDC | 440 | 300 | 12.7 | 8 | 6 | Through Hole | 2kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | Tube | 2 Form A | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
G3VM351D
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 280 | 0.1 | AC|DC | MOSFET | 2500(RMS) | 1 Form A | Active | Stick | 4 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No |