Omron Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Special Features | Input Type | Contact Arrangement | Relay Type | Number of Poles | Module Type | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3VM41DYTR
Solid State Relay 15mA 1.75V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Omron | Halbleiterrelais | DC | 1.75 | 1.45 | 15 | 32 | 2 | AC|DC | MOSFET | 5000(RMS) | 1 | 5 | 1 | 1 Form A | Active | Tape and Reel | 4 | DIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
MY2N DC24 (S)
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | DPDT | 24 | 37.7 | 636 | 19.2VDC | 35 | 2.4VDC | 250 | 125 | 21.5 | 10 | 8 | Socket | 300W|2.5kVA | Non-Latching | 20 | Yes | Solder Lug | No | Active | 28 | 36 | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G8P-1C4P DC5
Power Relay 5VDC 20(NO)/10(NC)DC/20(NO)/10(NC)AAC SPDT(32.1x27.7x20.1)mm THT
|
|
Omron | Power Relays | SPDT | 5 | 185 | 27 | 3.75VDC | 24 to 31 | 0.5VDC | 250 | 28 | 27.7 | 20(NO)/10(NC)DC|20(NO)/10(NC)AC | 5 | Through Hole | 560W|5kVA(NO)/280W|2.5kVA(NC) | Non-Latching | 15 | No | 100000 | PC Pin | No | Obsolete | 32.1 | 20.1 | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| G3VM1396A DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | 60 | 2 | AC|DC | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G2RL212DC
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | DPDT | 12 | 33.3 | 360 | 8.4VDC | 12 | 1.2VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | Active | 29 | 15.7 | Tube | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
G6SK212DC
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm THT
|
|
Omron | Signalrelais | DPDT | 12 | 16.7 | 720 | 9VDC | 2 | 9VDC | 250 | 220 | 7.3 | 2 | 8 | Through Hole | Latching Double Coil | 4 | 100000 | PC Pin | DIP | Active | 14.8 | 9.2 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G7L-2A-BUB DC100
Power Relay 100VDC 25A DPST-NO(68.5x34.5x49)mm Bracket
|
|
Omron | Power Relays | DPST-NO | 100 | 19 | 5.26K | 75VDC | 120 | 15VDC | 250 | 34.5 | 25 | 6 | Bracket Mount | Non-Latching | 30 | No | Screw Terminal | No | 68.5 | 49 | 2 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
G8P-1AP-DC24
Power Relay 24VDC 20DC/30AAC SPST-NO(28.5x24x17.4)mm THT
|
|
Omron | Power Relays | SPST-NO | 24 | 36 | 660 | 18VDC | 24 to 31 | 2.4VDC | 250 | 28 | 24 | 20DC|30AC | 5 | Through Hole | 560W|7.5kVA | Non-Latching | 15 | No | PC Pin | No | Obsolete | 28.5 | 17.4 | Tray | 1 Form A | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
G5Q-1 DC24
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
|
Von 0,8247 € bis 0,8415 €
pro Stück
|
Omron | Power Relays | SPDT | 24 | 16.7 | 1.44K | 18VDC | 6.5 | 1.2VDC | 277 | 30 | 10.3 | 5(NO)/3(NC)DC|10(NO)/3(NC)AC | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 20.3 | 16.2 | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
G6K-2F-Y 24VDC
Signal Relay 24VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
|
|
Omron | Signalrelais | DPDT | 24 | 4.6 | 5.22K | 19.2VDC | 0.7 | 2.4VDC | 125 | 60 | 7.8 | 1 | 8 | Surface Mount | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10 | 5.2 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G6K2FY3VDC
Signal Relay 3VDC 1A DPDT(10x7.8x5.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 3 | 33 | 91 | 2.4VDC | 0.7 | 0.3VDC | 125 | 60 | 7.8 | 1 | 8 | Surface Mount | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10 | 5.2 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G6KU2FYTRDC5
Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 5 | 21.1 | 237 | 3.75VDC | 0.7 | 125 | 60 | 7.8 | 1 | 8 | Surface Mount | 30W|37.5VA | Latching Single Coil | 3 | 100000 | Gull Wing | SMD | Active | 10 | 5.2 | Tape and Reel | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
G3VM-41QR10
Relay SSR 20mA 1.4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin VSON Cut Tape
|
Von 6,6826 € bis 7,2417 €
pro Stück
|
Omron | Halbleiterrelais | DC | 1.4 | 1.1 | 20 | 40 | 0.12 | AC|DC | MOSFET | 500(RMS) | 1 Form A | Cut Tape | 4 | VSON | SON | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
G6J 6003A
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
|
|
Omron | Signalrelais | DPDT | 12 | 12.3 | 976.8 | 9VDC | 1 | 1.2VDC | 125 | 110 | 5.7 | 1 | 8 | Through Hole | Non-Latching | 3 | PC Pin | DIP | 10.6 | 9 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MY4 DC24
Power Relay 24VDC 3A 4PDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | 4PDT | 24 | 36.3 | 662 | 19.2VDC | 35 | 2.4VDC | 250 | 125 | 21.5 | 3 | 14 | Socket | Non-Latching | 20 | No | 200000 | Plug-In | No | 28 | 36 | 4 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G7EB1AEDC24BYOMZ | 120A Carry PCB Relay
Power Relay 24VDC 100A SPST-NO(50x36.7x40.2)mm THT
|
|
Omron | Power Relays | SPST-NO | 24 | 116.5 | 206 | 18VDC | 100 | 1.2VDC | 800 | 60 | 36.7 | 100 | 4 | Through Hole | Non-Latching | 30 | No | PC Pin | No | 50 | 40.2 | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
G7EB1AEDC12BYOMZ | 120A Carry PCB Relay
High-Capacity Power Relay
|
|
Omron | Power Relays | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G7EB1AP1EDC24BYOMZ | 120A Carry PCB Relay
Power Relay 24VDC 100A SPST-NO(50x36.7x40.2)mm THT
|
|
Omron | Power Relays | SPST-NO | 24 | 116.5 | 206 | 18VDC | 100 | 1.2VDC | 800 | 60 | 36.7 | 100 | 4 | Through Hole | Non-Latching | 30 | No | PC Pin | No | 50 | 40.2 | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
G7EB1AP1EDC12BYOMZ | 120A Carry PCB Relay
High-Capacity Power Relay
|
|
Omron | Power Relays | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G2R-1A4 DC24 BY OMI
Power Relay 24VDC 10A SPST-NO(29x13.5x25.5)mm THT
|
|
Omron | Power Relays | SPST-NO | 24 | 21.8 | 1.1K | 16.8VDC | 17 | 3.6VDC | 380 | 125 | 13.5 | 10 | 4 | Through Hole | Non-Latching | 15 | No | 1800 | PC Pin | No | 29 | 25.5 | Tray | 1 Form A | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
G7L-2A-P AC12
POWER RELAY
|
|
Omron | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| G2RN5115E Power relay Over 2A |
|
Omron | Power Relays | Tray | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6K2FYTR3DC
Signal Relay 3VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
|
|
Omron | Signalrelais | DPDT | 3 | 33 | 91 | 2.4VDC | 0.7 | 0.3VDC | 125 | 60 | 7.8 | 1 | 8 | Surface Mount | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10 | 5.2 | Tape and Reel | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
G5Q1AEL2HA12DCTY
Power Relay 12VDC 10A SPST-NO(20.3x10.3x16.2)mm THT
|
|
Omron | Power Relays | SPST-NO | 12 | 33.3 | 360 | 9VDC | 6.5 | 0.6VDC | 277 | 10.3 | 10 | 4 | Through Hole | 0.5HP | Non-Latching | 10 | No | PC Pin | No | 20.3 | 16.2 | Tray | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
G6S-2 DC24 BY OMZ
Signal Relay 24VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
|
|
Omron | Signalrelais | DPDT | 24 | 8.3 | 2.88K | 18VDC | 2 | 2.4VDC | 250 | 220 | 7.3 | 2 | 8 | Through Hole | Non-Latching | 4 | 100000 | PC Pin | DIP | 14.8 | 9.2 | Tube | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No |