Omron Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Special Features | Input Type | Contact Arrangement | Relay Type | Number of Poles | Module Type | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G2R2ADC5
Power Relay 5VDC 5A DPST-NO(29x13x25.5)mm THT
|
|
Omron | Power Relays | DPST-NO | 5 | 106 | 47 | 3.5VDC | 17 | 0.75VDC | 380 | 125 | 13 | 5 | 6 | Through Hole | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | 29 | 25.5 | 2 Form A | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G5RLU1AEDC3
Power Relay 3VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | SPST-NO | 3 | 200 | 15 | 2.1VDC | 10 | 2.1VDC | 250 | 24 | 12.7 | 16 | 6 | Through Hole | Latching Single Coil | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | Tray | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| G2RL-2A-HA DC5 BY OMB Power PCB Relay |
|
Omron | Power Relays | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LY4-AC120
Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
|
|
Omron | Power Relays | 4PDT | 120 | 16.4 | 2.2K | 96VAC | 70 | 36VAC | 250 | 125 | 41.5 | 10 | 14 | Socket | 240W|1.1kVA | Non-Latching | 25 | No | Quick Connect | No | Dust Cover | Active | 28 | 42.4 | 4 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G3VM62J1TR
Solid State Relay 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 8-Pin SOP T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 50 | 60 | 0.4 | AC|DC | MOSFET | 1500(RMS) | 2 Form A | Active | Tape and Reel | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
G2R1AC120
Power Relay 120VAC 10A SPDT(29x13x25.5)mm THT
|
|
Omron | Power Relays | SPDT | 120 | 7.5 | 6.5K | 96VAC | 17 | 36VAC | 380 | 125 | 13 | 10 | 5 | Through Hole | Non-Latching | 15 | No | PC Pin | No | Dust Cover | Active | 29 | 25.5 | Tray | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| G2RV-SR500-AP AC/DC24 Slim I/O Relay |
|
Omron | Power Relays | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G3VM31BR
Relay SSR 10A 30V AC/DC-OUT 6-Pin DIP Stick
|
|
Omron | Halbleiterrelais | 1.5 | 30 | 10 | AC|DC | MOSFET | 2500(RMS) | 1 | 5 | 0.5 | 1 Form A | Stick | 6 | DIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
G4W-1114P-US-TV8-HP-DC24
Power Relay 24VDC 15A SPST-NO(30.48x19.55x30.48)mm THT
|
|
Omron | Power Relays | SPST-NO | 24 | 33.3 | 720 | 19.2VDC | 29 | 2.4VDC | 250 | 125 | 19.55 | 15 | 4 | Through Hole | 3.75kVA | Non-Latching | 20 | No | PC Pin | No | Active | 30.48 | 30.48 | Tray | 1 Form A | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
G3VM201H1
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 200 | 0.2 | AC|DC | MOSFET | 1500(RMS) | 1 Form A | Active | Stick | 6 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
G5CA6000M
Power Relay 12VDC 10A SPST-NO(22x16x11)mm THT
|
|
Omron | Power Relays | SPST-NO | 12 | 16.7 | 720 | 9VDC | 8 | 1.2VDC | 250 | 125 | 16 | 10 | 4 | Through Hole | Non-Latching | 10 | No | 300000 | PC Pin | No | 22 | 11 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G5Q1A4EU5DCTY
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
|
|
Omron | Power Relays | SPST-NO | 5 | 40 | 125 | 3.75VDC | 0.25VDC | 277 | 30 | 10.3 | 5(NO)/3(NC)DC|10(NO)/3(NC)AC | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 20.3 | 16.2 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MY2 DC24 (S)
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | DPDT | 24 | 37.7 | 636 | 19.2VDC | 35 | 2.4VDC | 250 | 125 | 21.5 | 10 | 8 | Socket | 300W|2.5kVA | Non-Latching | 20 | No | 500000 | Plug-In | No | DIP | Active | 28 | 36 | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| G2RN5273R PCB Power Relays |
|
Omron | Power Relays | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G2RV-SR700 DC24
Power Relay 24VDC 6A SPDT(6.2x78x90)mm DIN Rail
|
|
Omron | Power Relays | SPDT | 24 | 13.5 | 19.2VDC | 30 | 2.4VDC | 440 | 125 | 78 | 6 | 5 | DIN Rail | Non-Latching | 20 | Yes | Screw Terminal | Yes | 6.2 | 90 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
G2RL8006G
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | SPDT | 5 | 80 | 62.5 | 3.5VDC | 12 | 0.5VDC | 440 | 300 | 12.7 | 16 | 8 | Through Hole | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | 29 | 15.7 | Tube | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| G5QN6307C Power Relay of G5Q series |
|
Omron | Power Relays | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| G5NB-1A DC24 BY OMZ (N) (A) PCB Power Relay |
|
Omron | Power Relays | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G3MC-202PL-VD-1 DC5V
Relay SSR 6V DC-IN 2A 240V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 6 | 4 | 240 | 2 | AC | SSR | 1 Form A | 4 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| G2R-1-E-ASI-11 DC24 Power Relay 24VDC 16A SPDT(28.6x12.7x25.3)mm THT |
|
Omron | Power Relays | SPDT | 24 | 21.8 | 1.1K | 16.8VDC | 17 | 3.6VDC | 380 | 125 | 12.7 | 16 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 28.6 | 25.3 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
G2R2HDC12
Power Relay 12VDC 3A DPDT(29x13x25.5)mm THT
|
|
Omron | Power Relays | DPDT | 12 | 30 | 400 | 8.4VDC | 17 | 1.8VDC | 380 | 125 | 13 | 3 | 8 | Through Hole | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | Active | 29 | 25.5 | Tray | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
G3RD-X02PN DC24
Relay SSR 28.8V DC-IN 2A 52.8V DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 28.8 | 19.2 | 52.8 | 2 | DC | 2500 | 1 Form A | Active | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
G9SXAD322T15RTDC24
Flexible Safety Unit / Safety Guard Switching Unit
|
|
Omron | Zeitrelais | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6SK-2G DC24
Signal Relay 24VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
|
Von 2,6177 € bis 2,8367 €
pro Stück
|
Omron | Signalrelais | DPDT | 24 | 12.5 | 1.92K | 18VDC | 2 | 18VDC | 250 | 220 | 7.3 | 2 | 10 | Surface Mount | Latching Double Coil | 4 | 100000 | J Legs | DIP | Active | 14.8 | 9.2 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G6S2FYTR12DC
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 12 | 16.7 | 720 | 9VDC | 2 | 1.2VDC | 250 | 220 | 9.2 | 2 | 8 | Surface Mount | Non-Latching | 4 | 100000 | Gull Wing | DIP | Active | 14.8 | 9.2 | Tape and Reel | 2 Form C | No | No | No | No | No | EAR99 | No | No |