Omron Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Special Features | Input Type | Contact Arrangement | Relay Type | Number of Poles | Module Type | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3VM352C
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 8-Pin DIP Tube
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 280 | 0.1 | AC|DC | MOSFET | 2500(RMS) | 2 Form A | Active | Tube | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
G6SK2F12DC
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 12 | 16.7 | 720 | 9VDC | 2 | 9VDC | 250 | 220 | 9.2 | 2 | 10 | Surface Mount | Latching Double Coil | 4 | 100000 | Gull Wing | DIP | Active | 14.8 | 9.2 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G6B2114PUS12DC
Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
|
|
Omron | Power Relays | SPST-NO|SPST-NC | 12 | 25 | 480 | 9.6VDC | 4.5 | 1.2VDC | 380 | 125 | 11 | 5 | 6 | Through Hole | Non-Latching | 10 | No | 100000 | PC Pin | No | DIP | Active | 20 | 11 | 1 Form A|1 Form B | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G6K2FRFTR033DC
Signal Relay 3VDC 1A DPDT(12.8x7.8x5.4)mm SMD
|
|
Omron | Signalrelais | DPDT | 3 | 33 | 91 | 2.4VDC | 0.95 | 0.3VDC | 125 | 60 | 7.8 | 1 | 8 | Surface Mount | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 12.8 | 5.4 | Tape and Reel | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G2RL1AEASI12DC
Power Relay 12VDC 16A SPST-NO(29x12.5x15.5)mm THT
|
|
Omron | Power Relays | SPST-NO | 12 | 33.3 | 360 | 8.4VDC | 12 | 1.2VDC | 440 | 300 | 12.5 | 16 | 4 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.5 | Tube | 1 Form A | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
G5V15DC
Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
|
|
Omron | Signalrelais | SPDT | 5 | 30 | 167 | 4VDC | 2 | 0.5VDC | 125 | 60 | 7.5 | 1 | 6 | Through Hole | Non-Latching | 5 | 100000 | PC Pin | DIP | Active | 12.5 | 10 | Tube | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G6L-1F-TR DC4.5
Signal Relay 4.5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD
|
|
Omron | Signalrelais | SPST-NO | 4.5 | 40 | 112.5 | 3.375VDC | 0.6 | 0.45VDC | 125 | 60 | 8.4 | 1 | 4 | Surface Mount | Non-Latching | 5 | Gull Wing | Active | 10.6 | 4.5 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
G2R-24-24VDC
Power Relay 24VDC 4A DPDT(29x13.5x25.5)mm THT
|
|
Omron | Power Relays | DPDT | 24 | 21.8 | 1.1K | 16.8VDC | 17 | 3.6VDC | 380 | 125 | 13.5 | 4 | 8 | Through Hole | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | Active | 29 | 25.5 | Tray | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
G2R-24 DC24 BY OMI
Power Relay 24VDC 4A DPDT(29x13.5x25.5)mm THT
|
|
Omron | Power Relays | DPDT | 24 | 21.8 | 1.1K | 16.8VDC | 17 | 3.6VDC | 380 | 125 | 13.5 | 4 | 8 | Through Hole | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | 29 | 25.5 | Tray | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| G6S-2F-10-TR DC24 BY OMZ Signal Relay 24VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD |
|
Omron | Signalrelais | DPDT | 24 | 8.3 | 2.88K | 18VDC | 2 | 2.4VDC | 250 | 220 | 9.2 | 2 | 8 | Surface Mount | Non-Latching | 4 | 100000 | Gull Wing | SMD | 14.8 | 9.2 | Tape and Reel | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
G9EA-1 DC24
Power Relay 24VDC 100A SPST-NO(73mm 36mm 67.2mm) Flange
|
Von 96,6882 € bis 104,7871 €
pro Stück
|
Omron | Power Relays | SPST-NO | 24 | 208 | 115.2 | 18VDC | 310 | 1.92VDC | 400 | 36 | 100 | 4 | Flange Mount | Non-Latching | 50 | No | Screw Terminal | No | Active | 73 | 67.2 | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
G9EA-1-B-CA DC24
Power Relay 24VDC 30A SPST-NO(73x36x67.2)mm Flange
|
Von 114,2687 € bis 123,8361 €
pro Stück
|
Omron | Power Relays | SPST-NO | 24 | 208 | 115.2 | 18VDC | 310 | 1.92VDC | 400 | 36 | 30 | 4 | Flange Mount | Non-Latching | 50 | No | Screw Terminal | No | Active | 73 | 67.2 | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
G9EA-1-B-CA DC12
Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange
|
Von 114,2687 € bis 123,8361 €
pro Stück
|
Omron | Power Relays | SPST-NO | 12 | 417 | 28.8 | 9VDC | 310 | 0.96VDC | 400 | 36 | 30 | 4 | Flange Mount | Non-Latching | 50 | No | Screw Terminal | No | Active | 73 | 67.2 | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| G2RL-1A-E-CV DC24 BY OMB PCB Power Relay |
|
Omron | Power Relays | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G9EJ1PEUVDDC24
Power Relay 24VDC 15A SPST-NO(31x27x36.2)mm THT
|
Von 20,5435 € bis 22,2697 €
pro Stück
|
Omron | Power Relays | SPST-NO | 24 | 50 | 480 | 14.4VDC | 45 | 1.2VDC | 400 | 400 | 27 | 15 | 4 | Through Hole | Non-Latching | 50 | No | PC Pin | No | 31 | 36.2 | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
G2R-2A4 DC24 BY OMI
Power Relay 24VDC 4A DPST-NO(29x13.5x25.5)mm THT
|
|
Omron | Power Relays | DPST-NO | 24 | 21.8 | 1.1K | 16.8VDC | 17 | 3.6VDC | 380 | 125 | 13.5 | 4 | 6 | Through Hole | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | 29 | 25.5 | Tray | 2 Form A | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G2RL-1A DC12 BY OMB
Power Relay 12VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | SPST-NO | 12 | 33.3 | 360 | 8.4VDC | 12 | 1.2VDC | 440 | 300 | 12.7 | 12 | 4 | Through Hole | Non-Latching | 15 | No | 50000 | PC Pin | No | 29 | 15.7 | Tube | 1 Form A | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MY2N AC110/120 (S)
Power Relay 110/120VAC 10A DPDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | DPDT | 110|120 | 10.8 | 4.43K | 96VAC | 35 | 33VAC | 250 | 125 | 21.5 | 10 | 8 | Socket | Non-Latching | 20 | Yes | Plug-In | No | Active | 28 | 36 | 2 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
MY4 AC220/240 (S)
Power Relay 220/240VAC 5A 4PDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | 4PDT | 220|240 | 4.2|4.6 | 18.79K | 176VAC|192VAC | 35 | 66VAC|72VAC | 250 | 125 | 21.5 | 5 | 14 | Socket | 150W|1.25kVA | Non-Latching | 20 | Yes | 200000 | Plug-In | No | Active | 28 | 36 | 4 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MY4N-CR AC110/120 (S)
Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | 4PDT | 110|120 | 10.8 | 4.43K | 96VAC | 35 | 33VAC | 250 | 125 | 21.5 | 5 | 14 | Socket | Non-Latching | 20 | Yes | Plug-In | No | Active | 28 | 36 | 4 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G6J-2P-Y DC5 BY OMZ
Signal Relay 5VDC 1A DPDT(10.6x5.7x9)mm THT
|
|
Omron | Signalrelais | DPDT | 5 | 28.9 | 173.1 | 3.75VDC | 1 | 0.5VDC | 125 | 110 | 5.7 | 1 | 8 | Through Hole | Non-Latching | 3 | PC Pin | DIP | 10.6 | 9 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
G6AK274PSTUS12DC
Signal Relay 12VDC 3A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | DPDT | 12 | 15 | 800 | 8.4VDC | 3.5 | 8.4VDC | 250 | 220 | 10.1 | 3 | 10 | Through Hole | 60W|125VA | Latching Double Coil | 5 | 500000 | PC Pin | DIP | Active | 20.2 | 8.4 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G5V13DC
Signal Relay 3VDC 1A SPDT(12.5x7.5x10)mm THT
|
|
Omron | Signalrelais | SPDT | 3 | 50 | 60 | 2.4VDC | 2 | 0.3VDC | 125 | 60 | 7.5 | 1 | 6 | Through Hole | Non-Latching | 5 | 100000 | PC Pin | DIP | Active | 12.5 | 10 | Tube | 1 Form C | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||
G6A-274P-ST15-US DC24
Signal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT
|
Von 4,8988 € bis 5,1719 €
pro Stück
|
Omron | Signalrelais | DPDT | 24 | 6.3 | 3.84K | 19.2VDC | 3.5 | 2.4VDC | 250 | 220 | 10.1 | 2 | 8 | Through Hole | 60W|125VA | Non-Latching | 5 | PC Pin | DIP | Active | 20.2 | 8.4 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
H3DS-AL AC24-230/DC24-48
Time Delay Relay 24 to 48VDC 24 to 230VAC SPDT(17.5x74x80)mm DIN Rail
|
Von 49,9244 € bis 54,1069 €
pro Stück
|
Omron | Zeitrelais | SPDT | 24 to 230 | 24 to 48 | 70 | 74 | 5 | DIN Rail | Yes | Screw Terminal | Active | 17.5 | 80 | 1 Form C | No | No | No | No | No | EAR99 | No | No |