Omron Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Special Features | Input Type | Contact Arrangement | Relay Type | Number of Poles | Module Type | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G6CK-1117P-US-DC6
Power Relay 6VDC 10A SPST-NO(20x15x10)mm THT
|
|
Omron | Power Relays | SPST-NO | 6 | 46.7 | 129 | 4.2VDC | 5.6 | 250 | 125 | 15 | 10 | 6 | Through Hole | 300W|2.5kVA | Latching Double Coil | 10 | No | PC Pin | No | Dust Cover | 20 | 10 | 1 Form A | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
G2RL-2A4 DC24 BY OMB
Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | DPST-NO | 24 | 16.7 | 1.44K | 16.8VDC | 12 | 2.4VDC | 440 | 300 | 12.7 | 8 | 6 | Through Hole | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | 29 | 15.7 | Tube | 2 Form A | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| G6CU-2114P-US-DC24 Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT |
|
Omron | Power Relays | SPST-NO|SPST-NC | 24 | 8.3 | 2.88K | 16.8VDC | 5.6 | 16.8VDC | 250 | 125 | 15 | 8 | 6 | Through Hole | 240W|2kVA | Latching Single Coil | 10 | No | PC Pin | No | Dust Cover | 20 | 10 | 1 Form A|1 Form B | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| G3VM1399F DIP 4-pin, High-current and Low-ON-resistance Type |
|
Omron | Halbleiterrelais | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6S-2G-Y DC12
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 12 | 16.7 | 720 | 9VDC | 2 | 1.2VDC | 250 | 220 | 7.3 | 2 | 8 | Surface Mount | Non-Latching | 4 | 100000 | J Legs | DIP | Active | 14.8 | 9.2 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
G2RL-2 DC5 BY OMB
Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | DPDT | 5 | 80 | 62.5 | 3.5VDC | 12 | 0.5VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | 29 | 15.7 | Tube | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G3PA-210B-VD DC5-24
Solid State Relay 7mA 30V DC-IN 10A 264V AC-OUT
|
|
Omron | Halbleiterrelais | DC | 30 | 4 | 7 | 264 | 10 | AC | Triac | 4000 | Obsolete | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
G2R1AC110
Power Relay 110VAC 10A SPDT(29mm 13mm 25.5mm) THT
|
|
Omron | Power Relays | SPDT | 110 | 10.6 | 4.6K | 88VAC | 17 | 33VAC | 380 | 125 | 13 | 10 | 5 | Through Hole | Non-Latching | 15 | No | PC Pin | No | Dust Cover | Active | 29 | 25.5 | Tray | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G5PZ1A12DC
PCB Power Relay
|
|
Omron | Power Relays | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G2RK2DC6
Power Relay 6VDC 3A DPDT(29mm 13mm 25.5mm) THT
|
|
Omron | Power Relays | DPDT | 6 | 138@Set/100@Reset | 43.5@Set/60@Reset | 4.2VDC | 17 | 4.2VDC | 380 | 125 | 13 | 3 | 10 | Through Hole | Latching Double Coil | 20 | No | PC Pin | No | DIP | Active | 29 | 25.5 | Tray | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
G6C-2114P-US 24VDC
Power Relay 24VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT
|
|
Omron | Power Relays | SPST-NO|SPST-NC | 24 | 8.3 | 2.88K | 16.8VDC | 5.6 | 2.4VDC | 380 | 125 | 15 | 8 | 6 | Through Hole | 240W|2kVA | Non-Latching | 10 | No | PC Pin | No | Dust Cover | 20 | 10 | Tray | 1 Form A|1 Form B | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
G2RL1E12DC
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | SPDT | 12 | 33.3 | 360 | 8.4VDC | 12 | 1.2VDC | 440 | 300 | 12.7 | 16 | 8 | Through Hole | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | Active | 29 | 15.7 | Tube | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
G3NA-D210B-DC5-24
Solid State Relay 5mA 32V DC-IN 10A 220V DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 32 | 4 | 5 | 220 | 10 | DC | Triac | 2500 | Active | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
G6J-2FS-Y DC5 BY OMZ
Signal Relay 5VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Omron | Signalrelais | DPDT | 5 | 28.9 | 173.1 | 3.75VDC | 1 | 0.5VDC | 125 | 110 | 5.7 | 1 | 8 | Surface Mount | Non-Latching | 3 | 100000 | Gull Wing | SMD | 10.6 | 10 | Stick | 2 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G3MC-201P-VD DC5
Solid State Relay 6V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 4 | 264 | 1 | AC | Triac | 2500 | 8 | 1500 | 9.33 | 9.33 | Active | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
G5LE-1-ASI-DC3
Power Relay 3VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
|
|
Omron | Power Relays | SPDT | 3 | 2.25VDC | 12 | 0.3VDC | 250 | 125 | 16.5 | 8DC|10AC | 5 | Through Hole | 240W|1.2kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | 22.5 | 19 | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G3VM354C
Solid State Relay 25mA 1.3V DC-IN 0.15A 280V AC/DC-OUT 8-Pin DIP
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 25 | 280 | 0.15 | AC|DC | MOSFET | 2500(RMS) | 2 Form B | Active | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| G5NB-1A4-E DC12 BY OMB Power Relay 12VDC 5A SPST-NO(20.5x7.2x15.3)mm THT |
|
Omron | Power Relays | SPST-NO | 12 | 16.7 | 720 | 9VDC | 4 | 1.2VDC | 250 | 30 | 7.2 | 5 | 4 | Through Hole | Non-Latching | 10 | No | 200000 | PC Pin | No | 20.5 | 15.3 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
G6AK-274P-ST-US-DC3
Signal Relay 3VDC 3A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | DPDT | 3 | 66.7 | 45 | 2.1VDC | 3.5 | 2.1VDC | 250 | 220 | 10.1 | 3 | 10 | Through Hole | 60W|125VA | Latching Double Coil | 5 | 500000 | PC Pin | DIP | Active | 20.2 | 8.4 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G6DS1ADC24
Power Relay 24VDC 5A SPST-NO(21.3x5.08x12.5)mm THT
|
|
Omron | Power Relays | SPST-NO | 24 | 7.5 | 3.2K | 16.8VDC | 2.3 | 1.2VDC | 250 | 30 | 5.08 | 5 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Obsolete | 21.3 | 12.5 | 1 Form A | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
G2R1A4HDC12
Power Relay 12VDC 5A SPST-NO(29x13x25.5)mm THT
|
|
Omron | Power Relays | SPST-NO | 12 | 30 | 400 | 8.4VDC | 17 | 1.8VDC | 380 | 125 | 13 | 5 | 4 | Through Hole | Non-Latching | 15 | No | PC Pin | No | Active | 29 | 25.5 | Tray | 1 Form A | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MY4 DC12 (S)
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
|
|
Omron | Power Relays | 4PDT | 12 | 75 | 160 | 9.6VDC | 35 | 1.2VDC | 250 | 125 | 21.5 | 5 | 14 | Socket | 150W|1.25kVA | Non-Latching | 20 | No | 200000 | Plug-In | No | Active | 28 | 36 | 4 Form C | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
G2RL-1A-E2-CV-HA DC24 | PCB Power Relay
Power Relay 24VDC 23A SPST-NO(29mm 12.7mm 16.7mm) THT
|
|
Omron | Power Relays | SPST-NO | 24 | 16.7 | 1.44K | 18VDC | 12 | 2.4VDC | 250 | 12.7 | 23 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 16.7 | 1 Form A | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
G5RLU1AE12DC
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | SPST-NO | 12 | 50 | 240 | 8.4VDC | 10 | 8.4VDC | 250 | 24 | 12.7 | 16 | 6 | Through Hole | Latching Single Coil | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | Tray | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
G2RG-2A-X DC12
Power Relay 12VDC 10A DPST-NO(29x22.8x28.5)mm THT
|
|
Omron | Power Relays | DPST-NO | 12 | 66.6 | 180 | 9.6VDC | 22 | 1.2VDC | 500 | 22.8 | 10 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 28.5 | Tray | 2 Form A | No | No | No | No | EAR99 | No | No |