onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Input Voltage - (V) | Maximum Output Current - (mA) | Maximum Supply Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP582DSQ28T1G
LDO Regulator Pos 2.8V 0.15A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.15(Min) | 2 | 150 | 6 | Tape and Reel | 0.35@150mA | 0.1%/V | 40mV | 4 | SC-82AB | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
NCV8177BMX120TCG
LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.2 | 1.2 | 0.5 | 1.6 | 5.5 | Tape and Reel | 0.02%/V(Typ) | 1mV(Typ) | 4 | XDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
NCP720BMT170TBG
LDO Regulator Pos 1.7V 0.35A 6-Pin WDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.7 | 0.35 | 0.8 | 5.5 | Tape and Reel | 0.2@350mA | 5uV/V(Typ) | -1uV/mA(Typ) | 6 | WDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP4587DMX31TCG
LDO Regulator Pos 3.1V 0.15A 6-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.1 | 0.15 | 1.4 | 400 | 5.25 | Tape and Reel | 0.18@150mA | 0.02%/V(Typ) | 1% | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
| SC7812CTG 100 MA POSITIVE VOLTAGE REGULATORS |
|
onsemi | Linear Regulators | Unknown | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
NCP603SN280T1G
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 2.8 | 0.3 | 1.75 | 6 | Tape and Reel | 0.125@150mA|0.23@300mA | 1mV(Typ) | 2mV(Typ) | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
FAN2512S25X
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.15 | 2.7 | 6.5 | Tape and Reel | 0.004@100uA|0.075@50mA|0.14@100mA|0.18@150mA | 0.3%/V(Typ) | 2% | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||
NCP562SQ33T1G
LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.28(Typ) | 2.3 | 6 | Tape and Reel | 0.35@80mA | 20mV | 40mV | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP3335AMN250R2G
LDO Regulator Pos 2.5V 0.5A 10-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.9 | 2.5 | 0.5(Typ) | 2.6 | 12 | Tape and Reel | 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA | 0.04mV/V(Typ) | 0.04mV/mA(Typ) | 10 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP4588DSQ25T1G
LDO Regulator Pos 2.5V 0.2A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 0.2 | 1.4 | 380 | 5.25 | Tape and Reel | 0.49@200mA | 0.02%/V(Typ) | 25mV(Typ) | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP623MN-28R2G
LDO Regulator Pos 2.8V 0.15A 6-Pin DFN EP T/R
|
Von 0,2879 € bis 0,312 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 2.8 | 0.15 | 2.8 | 12 | Tape and Reel | 0.09@10mA|0.23@100mA|0.26@150mA | 2mV(Typ) | 20mV(Typ) | 6 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4680DMX10TCG
LDO Regulator Pos 1V 0.15A 4-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1 | 0.15(Min) | 1.4 | 286 | 5.25 | Tape and Reel | 0.82@150mA | 0.1%/V | 30mV | 4 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP120BMX180TCG
LDO Regulator Pos 1.8V 0.15A 6-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 1.8 | 0.15 | 0.8 | 5.5 | Tape and Reel | 0.075@150mA | 0.01%/V(Typ) | 1.5mV(Typ) | 6 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP163AFCS2925T2G
LDO Regulator Pos 2.925V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.925 | 0.25 | 2.2 | 5.5 | Tape and Reel | 0.02%/V(Typ) | 0.001%/mA(Typ) | 4 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP140BMXD330TCG
LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1(Typ) | 3.3 | 0.15 | 1.6 | 5.5 | Tape and Reel | 0.22@150mA | 1mV(typ) | 10mV(Typ) | 4 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP1117DT12RKG
LDO Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 12 | 1(Min) | 2.4 | 20 | Tape and Reel | 1.1@100mA|1.15@500mA|1.2@800mA | 1mV(Typ) | 16mV(Typ) | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||
KA79L05AMTF
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
onsemi | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -5 | 0.1 | -30 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||
FAN2564UC13X
LDO Regulator Pos 1.3V 0.3A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.3 | 0.3 | 1.65 | 3.6 | Tape and Reel | 0.03%/V(Typ) | 10uV/mA(Typ) | 4 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | |||||||||||
NCV8560MN500R2G
LDO Regulator Pos 5V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 5 | 0.15 | 1.75 | 6 | Tape and Reel | 0.125@150mA | 10mV | 30mV | 6 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
NCV8703SN28T1G
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.3 | 2 | 5.5 | Tape and Reel | 600uV/V(Typ) | 20uV/mA(Typ) | 5 | TSOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
FAN1117AS33X
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 1 | 18000 | 18 | Tape and Reel | 1.2@1A | 0.2% | 0.5% | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP565MN12T2G
LDO Regulator Pos 1.2V 1.5A 6-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.2 | 1.5 | 2.5 | 9 | Tape and Reel | 1.3@1.5A | 0.03%(Typ) | 0.03%(Typ) | 6 | DFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||
NCV8715SQ21T2G
LDO Regulator Pos 2.1V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.1 | 0.2 | 2.5 | 24 | Tape and Reel | 3mV(Typ) | 10mV(Typ) | 5 | SC-88A | SOT | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
NCP603SN150T1G
LDO Regulator Pos 1.5V 0.3A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.5 | 0.3 | 1.75 | 6 | Tape and Reel | 0.225@150mA|0.4@300mA | 1mV(Typ) | 2mV(Typ) | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
LP2951ACN-3.3G
LDO Regulator Pos 3.3V 0.1A 8-Pin PDIP Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.5 | 3.3 | 0.1(Min) | 2.3 | 30 | Tube | 0.08@100uA|0.45@100mA | 0.1% | 0.1% | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No |